GBP | USD
Favorite

Price & Procurement
17,564 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.39000 £0.39
10 0.36800 £3.68
25 0.33120 £8.28
50 0.29440 £14.72
100 0.28220 £28.22
250 0.25764 £64.41
500 0.24538 £122.69
1,000 0.20244 £202.44

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.39000

Excludes VAT

£0.46800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : WM20764TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: £0.16730
  • Digi-Reel®  : WM20764DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,564 - Immediate
  • Unit Price: Digi-Reel®

2005290090

Datasheet
Digi-Key Part Number WM20764CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2005290090
Copy  
Description 1.0 FPC ZIF BTM CONT EMBT PKG 9C
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

9 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Easy-On 200529
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 9
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.075" (1.90mm)
Locking Feature Flip Lock
Cable End Type Straight, Tabbed
Contact Material Phosphor Bronze
Contact Finish Tin Bismuth
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Polyamide (PA), Nylon, Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating -
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A per Contact
Contact Finish Thickness 39.4µin (1.00µm)
Housing Color Beige
Actuator Color Black
Mating Cycles 25
Base Part Number 200529
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

100R5-457B

CABLE FFC 5POS 1.00MM 18"

Parlex USA LLC

£4.78000 Details

FFC3B07-09-T

09W, 1.0MM FFC CONN, R/A,BOT CON

GCT

£0.33000 Details
Additional Resources
Standard Package 1
Other Names WM20764CT