GBP | USD

Non-Stock

10030570-2112LF

Datasheet
Digi-Key Part Number 609-1081-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 10030570-2112LF
Copy  
Description CONN PCMCIA CARD PUSH-PULL
Copy  
Detailed Description

26 Position Card Connector PCMCIA - ExpressCard™ Board Edge, Straddle Mount Gold

Copy  
Customer Reference
Documents & Media
Datasheets 10030570 Drawing
PCN Obsolescence/ EOL 10030570-2112LF 11/Feb/2015
PCN Design/Specification SD/USB/Express Cards Printing 12/Mar/2018
SD/USB/Express card Printing 22/May/2014
HTML Datasheet 10030570 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Card Type PCMCIA - ExpressCard™
Number of Positions 26
Connector Type Connector
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Board Edge, Straddle Mount
Features -
Height Above Board 0.197" (5.00mm)
Mounting Feature -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Base Part Number 10030570
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 609-1081-1