GBP | USD
Favorite

787613-1 5 Position Receptacle, Female Blade Sockets Connector Solder 0.197" (5.00mm) Board Edge, Cutout; Surface Mount
Price & Procurement
2,911 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.52000 £4.52
10 4.33700 £43.37
25 3.96000 £99.00
40 3.77125 £150.85
110 3.58282 £394.11
330 3.20570 £1,057.88
440 3.01711 £1,327.53
990 2.63997 £2,613.57
2,420 2.50797 £6,069.29

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£4.52000

Excludes VAT

£5.42400

Includes VAT

787613-1

Datasheet
Digi-Key Part Number 787613-1-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 787613-1
Copy  
Description CONN RCPT 5POS 5.00MM SLDR
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

5 Position Receptacle, Female Blade Sockets Connector Solder 0.197" (5.00mm) Board Edge, Cutout; Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets 787613
Environmental Information 787613-1 Statement of Compliance
3D Drawings 787613-1.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Bulk 
Part Status Active
Connector Style 7.2V Battery
Connector Type Receptacle, Female Blade Sockets
Number of Positions 5
Pitch 0.197" (5.00mm)
Mounting Type Board Edge, Cutout; Surface Mount
Number of Rows 1
Termination Solder
Wire Gauge -
Features -
Color Black
Fastening Type Push-Pull
Contact Material Copper Alloy
Contact Finish Nickel
Contact Finish Thickness -
Voltage Rating 7.2V
Current Rating (Amps) 7A
Material - Insulation Polycarbonate (PC)
Operating Temperature -30°C ~ 70°C
Base Part Number 787613
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

146845-1

BATT INT KEYLESS 5P 7.2V

TE Connectivity AMP Connectors

£1.40000 Details

787614-1

CONN RCPT 5POS 5.00MM SLDR

TE Connectivity AMP Connectors

£0.98000 Details

5787430-1

CONN HDR 5POS 5.00MM PCB SLDR

TE Connectivity AMP Connectors

£2.90000 Details

180-078-213R011

CONN D-SUB HD RCPT 78POS PNL MNT

NorComp Inc.

£9.79000 Details

5787446-1

CONN HDR 5POS 5.00MM KINKED PIN

TE Connectivity AMP Connectors

£2.68000 Details

5787441-1

CONN HDR 5POS 5.00MM R/A SLDR

TE Connectivity AMP Connectors

£4.30000 Details
Additional Resources
Standard Package 110
Other Names 7876131