GBP | USD
Favorite

Price & Procurement
358 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.54000 £4.54
10 4.35300 £43.53
25 3.99040 £99.76
50 3.80920 £190.46
100 3.62770 £362.77
250 3.17424 £793.56
500 3.08356 £1,541.78
1,000 2.63010 £2,630.10
2,500 2.44872 £6,121.79

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£4.54000

Excludes VAT

£5.44800

Includes VAT

750678-1

Datasheet
Digi-Key Part Number A121635-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 750678-1
Copy  
Description CONN D-SUB RCPT 9POS VERT SLDR
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

9 Position D-Sub Receptacle, Female Sockets Connector

Copy  
Customer Reference
Documents & Media
Datasheets 750678
Product Training Modules AMPLIMITE D-Sub Connectors
Featured Product AMPLIMITE D-Subminiature Connectors
PCN Design/Specification 750678-1 Drawing Correction 10/Apr/2019
3D Drawings 750678-1.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPLIMITE HD-20
Packaging Tube 
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 9
Number of Rows 2
Mounting Type Through Hole
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Flange Feature Mating Side, Female Screwlock (4-40)
Termination Solder
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating (Amps) 6A
Backset Spacing -
Features Board Lock
Voltage Rating 125V
Color Black
Contact Form -
Dielectric Material Polybutylene Terephthalate (PBT)
Wire Gauge -
Contact Material Phosphor Bronze
Operating Temperature -55°C ~ 105°C
Base Part Number 750678
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

1658608-4

CONN D-SUB PLUG 9POS IDC

TE Connectivity AMP Connectors

£6.16000 Details
You May Also Be Interested In

LD09S24A4GV00LF

CONN D-SUB RCPT 9POS VERT SLDR

Amphenol ICC (FCI)

£0.96000 Details

2301838-2

CONN D-SUB RCPT 9POS VERT SLDR

TE Connectivity AMP Connectors

£1.81000 Details

5750678-1

CONN D-SUB RCPT 9POS VERT SLDR

TE Connectivity AMP Connectors

£7.25000 Details

2-5747706-0

CONN D-SUB RCPT 9POS VERT SLDR

TE Connectivity AMP Connectors

£4.46000 Details

5747150-8

CONN D-SUB RCPT 9POS VERT SLDR

TE Connectivity AMP Connectors

£4.49000 Details

1-5747150-3

CONN D-SUB RCPT 9POS VERT SLDR

TE Connectivity AMP Connectors

£4.30000 Details
Additional Resources
Standard Package 17
Other Names 750678-1-ND
A121635