GBP | USD

178307 TE Connectivity AMP Connectors - Rectangular Connectors - Headers, Male Pins

Results: 2
2 Remaining
Filter Options:
Contact Finish - Mating
Clear
Contact Finish Thickness - Mating
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
2 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
GBP
Minimum Quantity Packaging Series Part Status Connector Type Contact Type Pitch - Mating Number of Positions Number of Rows Row Spacing - Mating Number of Positions Loaded Style Shrouding Mounting Type Termination Fastening Type Contact Length - Mating Contact Length - Post Overall Contact Length Insulation Height Contact Shape Contact Finish - Mating Contact Finish Thickness - Mating Contact Finish - Post Contact Material Insulation Material Features Operating Temperature Ingress Protection Material Flammability Rating Insulation Color Current Rating (Amps) Voltage Rating
   
178307-2 Datasheet 178307-2 - TE Connectivity AMP Connectors A29476-ND 178307-2 CONN HEADER R/A 16POS 3.81MM 2,688 - Immediate Available: 2,688 £4.20000 1 Minimum: 1 Bulk Dynamic D-3100 Active Header Tab 0.150" (3.81mm) 16 2 0.200" (5.08mm) All Board to Board or Cable Shrouded - 4 Wall Through Hole, Right Angle Solder Detent Lock
-
0.150" (3.81mm)
-
0.568" (14.43mm) Rectangular Gold 15.0µin (0.38µm) Tin Copper Alloy Thermoplastic, Polyester, Glass Filled Board Lock -55°C ~ 105°C
-
UL94 V-0 Black
-
250V
178307-5 Datasheet 178307-5 - TE Connectivity AMP Connectors A29478-ND 178307-5 CONN HEADER R/A 16POS 3.81MM 1,119 - Immediate Available: 1,119 £2.83000 1 Minimum: 1 Bulk Dynamic D-3100 Active Header Tab 0.150" (3.81mm) 16 2 0.200" (5.08mm) All Board to Board or Cable Shrouded - 4 Wall Through Hole, Right Angle Solder Detent Lock
-
0.150" (3.81mm)
-
0.568" (14.43mm) Rectangular Tin 78.7µin (2.00µm) Tin Copper Alloy Thermoplastic, Polyester, Glass Filled Board Lock -55°C ~ 105°C
-
UL94 V-0 Black
-
250V
Results per Page
Page 1/1

06:03:13 4/20/2021