GBP | USD

TSU104 STMicroelectronics - Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
GBP
Minimum Quantity Packaging Series Part Status Amplifier Type Number of Circuits Output Type Slew Rate Gain Bandwidth Product -3db Bandwidth Current - Input Bias Voltage - Input Offset Current - Supply Current - Output / Channel Voltage - Supply, Single/Dual (±) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
TSU104IQ4T Datasheet TSU104IQ4T - STMicroelectronics 497-14091-2-ND TSU104IQ4T IC OPAMP GP 4 CIRCUIT 16QFN 0 Available: 0
Standard Lead Time 24 Weeks
£0.83134 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active CMOS 4 Rail-to-Rail 0.003V/µs 9kHz
-
1pA 100µV 650nA (x4 Channels) 11mA 1.5V ~ 5.5V -40°C ~ 85°C Surface Mount 16-VFQFN Exposed Pad 16-QFN (3x3)
TSU104IQ4T Datasheet TSU104IQ4T - STMicroelectronics 497-14091-1-ND TSU104IQ4T IC OPAMP GP 4 CIRCUIT 16QFN 2,665 - Immediate Available: 2,665 £1.49000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active CMOS 4 Rail-to-Rail 0.003V/µs 9kHz
-
1pA 100µV 650nA (x4 Channels) 11mA 1.5V ~ 5.5V -40°C ~ 85°C Surface Mount 16-VFQFN Exposed Pad 16-QFN (3x3)
TSU104IQ4T Datasheet TSU104IQ4T - STMicroelectronics 497-14091-6-ND TSU104IQ4T IC OPAMP GP 4 CIRCUIT 16QFN 2,665 - Immediate Available: 2,665 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active CMOS 4 Rail-to-Rail 0.003V/µs 9kHz
-
1pA 100µV 650nA (x4 Channels) 11mA 1.5V ~ 5.5V -40°C ~ 85°C Surface Mount 16-VFQFN Exposed Pad 16-QFN (3x3)
TSU104IPT Datasheet TSU104IPT - STMicroelectronics 497-14090-2-ND TSU104IPT IC OPAMP GP 4 CIRCUIT 14TSSOP 0 Available: 0
Standard Lead Time 20 Weeks
£0.83134 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
-
Active CMOS 4 Rail-to-Rail 0.003V/µs 9kHz
-
1pA 100µV 650nA (x4 Channels) 11mA 1.5V ~ 5.5V -40°C ~ 85°C Surface Mount 14-TSSOP (0.173", 4.40mm Width) 14-TSSOP
TSU104IPT Datasheet TSU104IPT - STMicroelectronics 497-14090-1-ND TSU104IPT IC OPAMP GP 4 CIRCUIT 14TSSOP 180 - Immediate Available: 180 £1.49000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active CMOS 4 Rail-to-Rail 0.003V/µs 9kHz
-
1pA 100µV 650nA (x4 Channels) 11mA 1.5V ~ 5.5V -40°C ~ 85°C Surface Mount 14-TSSOP (0.173", 4.40mm Width) 14-TSSOP
TSU104IPT Datasheet TSU104IPT - STMicroelectronics 497-14090-6-ND TSU104IPT IC OPAMP GP 4 CIRCUIT 14TSSOP 180 - Immediate Available: 180 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active CMOS 4 Rail-to-Rail 0.003V/µs 9kHz
-
1pA 100µV 650nA (x4 Channels) 11mA 1.5V ~ 5.5V -40°C ~ 85°C Surface Mount 14-TSSOP (0.173", 4.40mm Width) 14-TSSOP
Results per Page
Page 1/1

05:27:06 4/20/2021