GBP | USD

S2-LP STMicroelectronics - RF Transceiver ICs

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
RF Family/Standard
Clear
Protocol
Clear
Modulation
Clear
Power - Output
Clear
Sensitivity
Clear
Serial Interfaces
Clear
Current - Receiving
Clear
Current - Transmitting
Clear
Operating Temperature
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
GBP
Minimum Quantity Packaging Series Part Status Type RF Family/Standard Protocol Modulation Frequency Data Rate (Max) Power - Output Sensitivity Memory Size Serial Interfaces GPIO Voltage - Supply Current - Receiving Current - Transmitting Operating Temperature Mounting Type Package / Case Supplier Device Package
   
S2-LPQTR Datasheet S2-LPQTR - STMicroelectronics 497-17052-2-ND S2-LPQTR IC RF TXRX ISM<1GHZ 24VFQFN 8,000 - Immediate Available: 8,000 £1.09770 4,000 Minimum: 4,000 Tape & Reel (TR)
Alternate Packaging
-
Active TxRx Only General ISM < 1GHz SIGFOX™, Wireless M-Bus 2GFSK, 4GFSK, ASK, OOK
-
500kbps 10dBm -130dBm
-
SPI, UART 4 1.8V ~ 3.6V 8mA 27mA -40°C ~ 85°C Surface Mount 24-VFQFN Exposed Pad 24-QFN (4x4)
S2-LPQTR Datasheet S2-LPQTR - STMicroelectronics 497-17052-1-ND S2-LPQTR IC RF TXRX ISM<1GHZ 24VFQFN 11,527 - Immediate Available: 11,527 £2.27000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active TxRx Only General ISM < 1GHz SIGFOX™, Wireless M-Bus 2GFSK, 4GFSK, ASK, OOK
-
500kbps 10dBm -130dBm
-
SPI, UART 4 1.8V ~ 3.6V 8mA 27mA -40°C ~ 85°C Surface Mount 24-VFQFN Exposed Pad 24-QFN (4x4)
S2-LPQTR Datasheet S2-LPQTR - STMicroelectronics 497-17052-6-ND S2-LPQTR IC RF TXRX ISM<1GHZ 24VFQFN 11,527 - Immediate Available: 11,527 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active TxRx Only General ISM < 1GHz SIGFOX™, Wireless M-Bus 2GFSK, 4GFSK, ASK, OOK
-
500kbps 10dBm -130dBm
-
SPI, UART 4 1.8V ~ 3.6V 8mA 27mA -40°C ~ 85°C Surface Mount 24-VFQFN Exposed Pad 24-QFN (4x4)
S2-LPCBQTR Datasheet S2-LPCBQTR - STMicroelectronics 497-18061-2-ND
S2-LPCBQTR IC RF TXRX 802.15.4 24VFQFN 0 Available: 0
Standard Lead Time 15 Weeks
£1.15099 4,000 Minimum: 4,000 Tape & Reel (TR)
Alternate Packaging
-
Active TxRx Only 802.15.4 SIGFOX™ 2FSK, 2GFSK, 4FSK, 4GFSK, ASK, OOK 452MHz ~ 527MHz, 904MHz ~ 1055MHz 500kbps 14dBm -128dBm
-
SPI 4 1.8V ~ 3.6V 8.6mA 20.6mA -40°C ~ 105°C (TA) Surface Mount 24-VFQFN Exposed Pad 24-QFN (4x4)
S2-LPCBQTR Datasheet S2-LPCBQTR - STMicroelectronics 497-18061-1-ND
S2-LPCBQTR IC RF TXRX 802.15.4 24VFQFN 443 - Immediate Available: 443 £2.38000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active TxRx Only 802.15.4 SIGFOX™ 2FSK, 2GFSK, 4FSK, 4GFSK, ASK, OOK 452MHz ~ 527MHz, 904MHz ~ 1055MHz 500kbps 14dBm -128dBm
-
SPI 4 1.8V ~ 3.6V 8.6mA 20.6mA -40°C ~ 105°C (TA) Surface Mount 24-VFQFN Exposed Pad 24-QFN (4x4)
S2-LPCBQTR Datasheet S2-LPCBQTR - STMicroelectronics 497-18061-6-ND
S2-LPCBQTR IC RF TXRX 802.15.4 24VFQFN 453 - Immediate Available: 453 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active TxRx Only 802.15.4 SIGFOX™ 2FSK, 2GFSK, 4FSK, 4GFSK, ASK, OOK 452MHz ~ 527MHz, 904MHz ~ 1055MHz 500kbps 14dBm -128dBm
-
SPI 4 1.8V ~ 3.6V 8.6mA 20.6mA -40°C ~ 105°C (TA) Surface Mount 24-VFQFN Exposed Pad 24-QFN (4x4)
Results per Page
Page 1/1

04:27:26 4/8/2020