GBP | USD

S310 ON Semiconductor - Diodes - Rectifiers - Single

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Current - Reverse Leakage @ Vr
Clear
Capacitance @ Vr, F
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
GBP
Minimum Quantity Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
S310FA Datasheet S310FA - ON Semiconductor S310FATR-ND S310FA DIODE SCHOTTKY 100V 3A SOD123FA 6,000 - Immediate Available: 6,000 £0.10935 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101 Active Schottky 100V 3A 850mV @ 3A Fast Recovery =< 500ns, > 200mA (Io)
-
100µA @ 100V 78pF @ 4V, 1MHz Surface Mount SOD-123W SOD-123FA -55°C ~ 150°C
S310FA Datasheet S310FA - ON Semiconductor S310FACT-ND S310FA DIODE SCHOTTKY 100V 3A SOD123FA 11,364 - Immediate Available: 11,364 £0.39000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101 Active Schottky 100V 3A 850mV @ 3A Fast Recovery =< 500ns, > 200mA (Io)
-
100µA @ 100V 78pF @ 4V, 1MHz Surface Mount SOD-123W SOD-123FA -55°C ~ 150°C
S310FA Datasheet S310FA - ON Semiconductor S310FADKR-ND S310FA DIODE SCHOTTKY 100V 3A SOD123FA 11,364 - Immediate Available: 11,364 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101 Active Schottky 100V 3A 850mV @ 3A Fast Recovery =< 500ns, > 200mA (Io)
-
100µA @ 100V 78pF @ 4V, 1MHz Surface Mount SOD-123W SOD-123FA -55°C ~ 150°C
S310 Datasheet S310 - ON Semiconductor S310FSTR-ND S310 DIODE SCHOTTKY 100V 3A SMC 9,000 - Immediate Available: 9,000 £0.21412 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active Schottky 100V 3A 850mV @ 3A Fast Recovery =< 500ns, > 200mA (Io)
-
500µA @ 100V
-
Surface Mount DO-214AB, SMC SMC (DO-214AB) -55°C ~ 150°C
S310 Datasheet S310 - ON Semiconductor S310FSCT-ND S310 DIODE SCHOTTKY 100V 3A SMC 9,125 - Immediate Available: 9,125 £0.53000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Schottky 100V 3A 850mV @ 3A Fast Recovery =< 500ns, > 200mA (Io)
-
500µA @ 100V
-
Surface Mount DO-214AB, SMC SMC (DO-214AB) -55°C ~ 150°C
S310 Datasheet S310 - ON Semiconductor S310FSDKR-ND S310 DIODE SCHOTTKY 100V 3A SMC 9,125 - Immediate Available: 9,125 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Schottky 100V 3A 850mV @ 3A Fast Recovery =< 500ns, > 200mA (Io)
-
500µA @ 100V
-
Surface Mount DO-214AB, SMC SMC (DO-214AB) -55°C ~ 150°C
Results per Page
Page 1/1

04:59:57 12/4/2020