GBP | USD

NTJD40 ON Semiconductor - Transistors - FETs, MOSFETs - Arrays

Results: 5
5 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
5 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
GBP
Minimum Quantity Packaging Series Part Status FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
NTJD4001NT1G Datasheet NTJD4001NT1G - ON Semiconductor NTJD4001NT1GOSTR-ND NTJD4001NT1G MOSFET 2N-CH 30V 0.25A SOT-363 117,000 - Immediate Available: 117,000 £0.05591 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active 2 N-Channel (Dual) Standard 30V 250mA 1.5Ohm @ 10mA, 4V 1.5V @ 100µA 1.3nC @ 5V 33pF @ 5V 272mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SC-88/SC70-6/SOT-363
NTJD4001NT1G Datasheet NTJD4001NT1G - ON Semiconductor NTJD4001NT1GOSCT-ND NTJD4001NT1G MOSFET 2N-CH 30V 0.25A SOT-363 117,023 - Immediate Available: 117,023 £0.30000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 2 N-Channel (Dual) Standard 30V 250mA 1.5Ohm @ 10mA, 4V 1.5V @ 100µA 1.3nC @ 5V 33pF @ 5V 272mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SC-88/SC70-6/SOT-363
NTJD4001NT1G Datasheet NTJD4001NT1G - ON Semiconductor NTJD4001NT1GOSDKR-ND NTJD4001NT1G MOSFET 2N-CH 30V 0.25A SOT-363 117,023 - Immediate Available: 117,023 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 2 N-Channel (Dual) Standard 30V 250mA 1.5Ohm @ 10mA, 4V 1.5V @ 100µA 1.3nC @ 5V 33pF @ 5V 272mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SC-88/SC70-6/SOT-363
NTJD4001NT1 Datasheet NTJD4001NT1 - ON Semiconductor NTJD4001NT1OS-ND NTJD4001NT1 MOSFET 2N-CH 30V 0.25A SOT363 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete 2 N-Channel (Dual) Standard 30V 250mA 1.5Ohm @ 10mA, 4V 1.5V @ 100µA 1.3nC @ 5V 33pF @ 5V 272mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SC-88/SC70-6/SOT-363
NTJD4001NT2G Datasheet NTJD4001NT2G - ON Semiconductor NTJD4001NT2G-ND
NTJD4001NT2G MOSFET 2N-CH 30V 0.25A SOT363 0 Available: 0
Obsolete
-
Tape & Reel (TR)
Alternate Packaging
-
Obsolete 2 N-Channel (Dual) Standard 30V 250mA 1.5Ohm @ 10mA, 4V 1.5V @ 100µA 1.3nC @ 5V 33pF @ 5V 272mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SC-88/SC70-6/SOT-363
Results per Page
Page 1/1

11:59:04 12/1/2020