GBP | USD

NDS061 ON Semiconductor - Transistors - FETs, MOSFETs - Single

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
4 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
GBP
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
NDS0610 Datasheet NDS0610 - ON Semiconductor NDS0610TR-ND NDS0610 MOSFET P-CH 60V 120MA SOT-23 90,000 - Immediate Available: 90,000 £0.04650 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active P-Channel MOSFET (Metal Oxide) 60V 120mA (Ta) 4.5V, 10V 10Ohm @ 500mA, 10V 3.5V @ 1mA 2.5nC @ 10V ±20V 79pF @ 25V
-
360mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23 TO-236-3, SC-59, SOT-23-3
NDS0610 Datasheet NDS0610 - ON Semiconductor NDS0610CT-ND NDS0610 MOSFET P-CH 60V 120MA SOT-23 93,187 - Immediate Available: 93,187 £0.24000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active P-Channel MOSFET (Metal Oxide) 60V 120mA (Ta) 4.5V, 10V 10Ohm @ 500mA, 10V 3.5V @ 1mA 2.5nC @ 10V ±20V 79pF @ 25V
-
360mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23 TO-236-3, SC-59, SOT-23-3
NDS0610 Datasheet NDS0610 - ON Semiconductor NDS0610DKR-ND NDS0610 MOSFET P-CH 60V 120MA SOT-23 93,187 - Immediate Available: 93,187 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active P-Channel MOSFET (Metal Oxide) 60V 120mA (Ta) 4.5V, 10V 10Ohm @ 500mA, 10V 3.5V @ 1mA 2.5nC @ 10V ±20V 79pF @ 25V
-
360mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23 TO-236-3, SC-59, SOT-23-3
NDS0610_NL Datasheet NDS0610_NL - ON Semiconductor NDS0610_NL-ND
NDS0610_NL MOSFET P-CH 60V 120MA SOT23-3 0 Available: 0
Obsolete
-
-
-
Obsolete P-Channel MOSFET (Metal Oxide) 60V 120mA (Ta) 4.5V, 10V 10Ohm @ 500mA, 10V 3.5V @ 1mA 2.5nC @ 10V ±20V 79pF @ 25V
-
360mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 TO-236-3, SC-59, SOT-23-3
Results per Page
Page 1/1

07:59:20 1/23/2021