GBP | USD

MURA110 ON Semiconductor - Diodes - Rectifiers - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
GBP
Minimum Quantity Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
MURA110T3G Datasheet MURA110T3G - ON Semiconductor MURA110T3GOSTR-ND MURA110T3G DIODE GEN PURP 100V 1A SMA 5,000 - Immediate Available: 5,000 £0.07902 5,000 Minimum: 5,000 Tape & Reel (TR)
Alternate Packaging
-
Active Standard 100V 1A 875mV @ 1A Fast Recovery =< 500ns, > 200mA (Io) 30ns 2µA @ 100V
-
Surface Mount DO-214AC, SMA SMA -65°C ~ 175°C
MURA110T3G Datasheet MURA110T3G - ON Semiconductor MURA110T3GOSCT-ND MURA110T3G DIODE GEN PURP 100V 1A SMA 5,424 - Immediate Available: 5,424 £0.35000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Standard 100V 1A 875mV @ 1A Fast Recovery =< 500ns, > 200mA (Io) 30ns 2µA @ 100V
-
Surface Mount DO-214AC, SMA SMA -65°C ~ 175°C
MURA110T3G Datasheet MURA110T3G - ON Semiconductor MURA110T3GOSDKR-ND MURA110T3G DIODE GEN PURP 100V 1A SMA 5,424 - Immediate Available: 5,424 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Standard 100V 1A 875mV @ 1A Fast Recovery =< 500ns, > 200mA (Io) 30ns 2µA @ 100V
-
Surface Mount DO-214AC, SMA SMA -65°C ~ 175°C
Results per Page
Page 1/1

21:23:00 1/25/2021