GBP | USD

MMBD7000 ON Semiconductor - Diodes - Rectifiers - Arrays

Results: 17
17 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Current - Average Rectified (Io) (per Diode)
Clear
Current - Reverse Leakage @ Vr
Clear
Operating Temperature - Junction
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
17 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
GBP
Minimum Quantity Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
   
MMBD7000LT1G Datasheet MMBD7000LT1G - ON Semiconductor MMBD7000LT1GOSTR-ND MMBD7000LT1G DIODE ARRAY GP 100V 200MA SOT23 534,000 - Immediate
23,649,000 - Factory Stock
Available: 534,000
£0.01559 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 200mA (DC) 1.1V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 3µA @ 100V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
MMBD7000LT1G Datasheet MMBD7000LT1G - ON Semiconductor MMBD7000LT1GOSCT-ND MMBD7000LT1G DIODE ARRAY GP 100V 200MA SOT23 537,985 - Immediate
23,649,000 - Factory Stock
Available: 537,985
£0.09000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 200mA (DC) 1.1V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 3µA @ 100V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
MMBD7000LT1G Datasheet MMBD7000LT1G - ON Semiconductor MMBD7000LT1GOSDKR-ND MMBD7000LT1G DIODE ARRAY GP 100V 200MA SOT23 537,985 - Immediate
23,649,000 - Factory Stock
Available: 537,985
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 200mA (DC) 1.1V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 3µA @ 100V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
MMBD7000LT3G Datasheet MMBD7000LT3G - ON Semiconductor MMBD7000LT3GOSTR-ND MMBD7000LT3G DIODE ARRAY GP 100V 200MA SOT23 160,000 - Immediate Available: 160,000 £0.01222 10,000 Minimum: 10,000 Tape & Reel (TR)
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 200mA (DC) 1.1V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 3µA @ 100V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
MMBD7000LT3G Datasheet MMBD7000LT3G - ON Semiconductor MMBD7000LT3GOSCT-ND MMBD7000LT3G DIODE ARRAY GP 100V 200MA SOT23 163,064 - Immediate Available: 163,064 £0.09000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 200mA (DC) 1.1V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 3µA @ 100V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
MMBD7000LT3G Datasheet MMBD7000LT3G - ON Semiconductor MMBD7000LT3GOSDKR-ND MMBD7000LT3G DIODE ARRAY GP 100V 200MA SOT23 163,064 - Immediate Available: 163,064 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 200mA (DC) 1.1V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 3µA @ 100V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
MMBD7000 Datasheet MMBD7000 - ON Semiconductor MMBD7000FSTR-ND MMBD7000 DIODE ARRAY GP 100V 200MA SOT23 201,000 - Immediate Available: 201,000 £0.03595 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 200mA 1.1V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 500nA @ 100V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
MMBD7000 Datasheet MMBD7000 - ON Semiconductor MMBD7000FSCT-ND MMBD7000 DIODE ARRAY GP 100V 200MA SOT23 204,587 - Immediate Available: 204,587 £0.21000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 200mA 1.1V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 500nA @ 100V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
MMBD7000 Datasheet MMBD7000 - ON Semiconductor MMBD7000FSDKR-ND MMBD7000 DIODE ARRAY GP 100V 200MA SOT23 204,587 - Immediate Available: 204,587 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 200mA 1.1V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 500nA @ 100V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
SMMBD7000LT1G Datasheet SMMBD7000LT1G - ON Semiconductor SMMBD7000LT1GOSTR-ND SMMBD7000LT1G DIODE ARRAY GP 100V 200MA SOT23 6,000 - Immediate Available: 6,000 £0.04591 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 200mA (DC) 1.1V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 3µA @ 100V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
SMMBD7000LT1G Datasheet SMMBD7000LT1G - ON Semiconductor SMMBD7000LT1GOSCT-ND SMMBD7000LT1G DIODE ARRAY GP 100V 200MA SOT23 7,426 - Immediate Available: 7,426 £0.27000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 200mA (DC) 1.1V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 3µA @ 100V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
SMMBD7000LT1G Datasheet SMMBD7000LT1G - ON Semiconductor SMMBD7000LT1GOSDKR-ND SMMBD7000LT1G DIODE ARRAY GP 100V 200MA SOT23 7,426 - Immediate Available: 7,426 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 200mA (DC) 1.1V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 3µA @ 100V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
SMMBD7000LT3G Datasheet SMMBD7000LT3G - ON Semiconductor SMMBD7000LT3GOSTR-ND SMMBD7000LT3G DIODE ARRAY GP 100V 200MA SOT23 10,000 - Immediate Available: 10,000 £0.03393 10,000 Minimum: 10,000 Tape & Reel (TR)
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 200mA (DC) 1.1V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 3µA @ 100V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
SMMBD7000LT3G Datasheet SMMBD7000LT3G - ON Semiconductor SMMBD7000LT3GOSCT-ND SMMBD7000LT3G DIODE ARRAY GP 100V 200MA SOT23 19,254 - Immediate Available: 19,254 £0.27000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 200mA (DC) 1.1V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 3µA @ 100V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
SMMBD7000LT3G Datasheet SMMBD7000LT3G - ON Semiconductor SMMBD7000LT3GOSDKR-ND SMMBD7000LT3G DIODE ARRAY GP 100V 200MA SOT23 19,254 - Immediate Available: 19,254 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 200mA (DC) 1.1V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 3µA @ 100V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
MMBD7000LT3 Datasheet MMBD7000LT3 - ON Semiconductor MMBD7000LT3-ND MMBD7000LT3 DIODE ARRAY GP 100V 200MA SOT23 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete 1 Pair Series Connection Standard 100V 200mA (DC) 1.1V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 3µA @ 100V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
MMBD7000_D87Z Datasheet MMBD7000_D87Z - ON Semiconductor MMBD7000_D87Z-ND
MMBD7000_D87Z DIODE ARRAY GP 100V 200MA SOT23 0 Available: 0
Obsolete
-
Tape & Reel (TR)
Alternate Packaging
-
Obsolete 1 Pair Series Connection Standard 100V 200mA 1.1V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 500nA @ 100V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
Results per Page
Page 1/1

12:36:45 11/21/2019