GBP | USD

MJE3055 ON Semiconductor - Transistors - Bipolar (BJT) - Single

Results: 3
3 Remaining
Filter Options:
Part Status
Clear
Operating Temperature
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
GBP
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MJE3055TG Datasheet MJE3055TG - ON Semiconductor MJE3055TGOS-ND MJE3055TG TRANS NPN 60V 10A TO220AB 1,537 - Immediate
3,250 - Factory Stock
Available: 1,537
£0.72000 1 Minimum: 1 Tube
-
Active NPN 10A 60V 8V @ 3.3A, 10A 700µA 20 @ 4A, 4V 75W 2MHz -55°C ~ 150°C (TJ) Through Hole TO-220-3 TO-220AB
MJE3055T Datasheet MJE3055T - ON Semiconductor MJE3055TOS-ND MJE3055T TRANS NPN 60V 10A TO220AB 0 Available: 0
Obsolete
-
Tube
-
Obsolete NPN 10A 60V 8V @ 3.3A, 10A 700µA 20 @ 4A, 4V 75W 2MHz -55°C ~ 150°C (TJ) Through Hole TO-220-3 TO-220AB
MJE3055TTU Datasheet MJE3055TTU - ON Semiconductor MJE3055TTUFS-ND MJE3055TTU TRANS NPN 60V 10A TO-220 0 Available: 0
Obsolete
-
Tube
-
Obsolete NPN 10A 60V 8V @ 3.3A, 10A 700µA 20 @ 4A, 4V 75W 2MHz 150°C (TJ) Through Hole TO-220-3 TO-220-3
Results per Page
Page 1/1

08:25:40 5/25/2020