GBP | USD

FDC6333 ON Semiconductor - Transistors - FETs, MOSFETs - Arrays

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
GBP
Minimum Quantity Packaging Series Part Status FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
FDC6333C Datasheet FDC6333C - ON Semiconductor FDC6333CTR-ND FDC6333C MOSFET N/P-CH 30V 2.5A/2A SSOT6 30,000 - Immediate Available: 30,000 £0.10126 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
PowerTrench® Active N and P-Channel Logic Level Gate 30V 2.5A, 2A 95mOhm @ 2.5A, 10V 3V @ 250µA 6.6nC @ 10V 282pF @ 15V 700mW -55°C ~ 150°C (TJ) Surface Mount SOT-23-6 Thin, TSOT-23-6 SuperSOT™-6
FDC6333C Datasheet FDC6333C - ON Semiconductor FDC6333CCT-ND FDC6333C MOSFET N/P-CH 30V 2.5A/2A SSOT6 31,406 - Immediate Available: 31,406 £0.36000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
PowerTrench® Active N and P-Channel Logic Level Gate 30V 2.5A, 2A 95mOhm @ 2.5A, 10V 3V @ 250µA 6.6nC @ 10V 282pF @ 15V 700mW -55°C ~ 150°C (TJ) Surface Mount SOT-23-6 Thin, TSOT-23-6 SuperSOT™-6
FDC6333C Datasheet FDC6333C - ON Semiconductor FDC6333CDKR-ND FDC6333C MOSFET N/P-CH 30V 2.5A/2A SSOT6 31,406 - Immediate Available: 31,406 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
PowerTrench® Active N and P-Channel Logic Level Gate 30V 2.5A, 2A 95mOhm @ 2.5A, 10V 3V @ 250µA 6.6nC @ 10V 282pF @ 15V 700mW -55°C ~ 150°C (TJ) Surface Mount SOT-23-6 Thin, TSOT-23-6 SuperSOT™-6
Results per Page
Page 1/1

11:35:12 12/1/2020