GBP | USD

BAS16H ON Semiconductor - Diodes - Rectifiers - Single

Results: 7
7 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Voltage - DC Reverse (Vr) (Max)
Clear
Current - Reverse Leakage @ Vr
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
7 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
GBP
Minimum Quantity Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
BAS16HT1G Datasheet BAS16HT1G - ON Semiconductor BAS16HT1GOSTR-ND BAS16HT1G DIODE GEN PURP 100V 200MA SOD323 369,000 - Immediate
101,325,000 - Factory Stock
Available: 369,000
£0.01496 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active Standard 100V 200mA (DC) 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 6ns 1µA @ 100V 2pF @ 0V, 1MHz Surface Mount SC-76, SOD-323 SOD-323 -55°C ~ 150°C
BAS16HT1G Datasheet BAS16HT1G - ON Semiconductor BAS16HT1GOSCT-ND BAS16HT1G DIODE GEN PURP 100V 200MA SOD323 369,443 - Immediate
101,325,000 - Factory Stock
Available: 369,443
£0.08000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Standard 100V 200mA (DC) 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 6ns 1µA @ 100V 2pF @ 0V, 1MHz Surface Mount SC-76, SOD-323 SOD-323 -55°C ~ 150°C
BAS16HT1G Datasheet BAS16HT1G - ON Semiconductor BAS16HT1GOSDKR-ND BAS16HT1G DIODE GEN PURP 100V 200MA SOD323 369,443 - Immediate
101,325,000 - Factory Stock
Available: 369,443
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Standard 100V 200mA (DC) 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 6ns 1µA @ 100V 2pF @ 0V, 1MHz Surface Mount SC-76, SOD-323 SOD-323 -55°C ~ 150°C
BAS16HT3G Datasheet BAS16HT3G - ON Semiconductor BAS16HT3GOSTR-ND BAS16HT3G DIODE GEN PURP 100V 200MA SOD323 10,000 - Immediate Available: 10,000 £0.01096 10,000 Minimum: 10,000 Tape & Reel (TR)
Alternate Packaging
-
Active Standard 100V 200mA (DC) 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 6ns 1µA @ 75V 2pF @ 0V, 1MHz Surface Mount SC-76, SOD-323 SOD-323 -55°C ~ 150°C
BAS16HT3G Datasheet BAS16HT3G - ON Semiconductor BAS16HT3GOSCT-ND BAS16HT3G DIODE GEN PURP 100V 200MA SOD323 19,876 - Immediate Available: 19,876 £0.08000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Standard 100V 200mA (DC) 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 6ns 1µA @ 75V 2pF @ 0V, 1MHz Surface Mount SC-76, SOD-323 SOD-323 -55°C ~ 150°C
BAS16HT3G Datasheet BAS16HT3G - ON Semiconductor BAS16HT3GOSDKR-ND BAS16HT3G DIODE GEN PURP 100V 200MA SOD323 19,876 - Immediate Available: 19,876 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Standard 100V 200mA (DC) 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 6ns 1µA @ 75V 2pF @ 0V, 1MHz Surface Mount SC-76, SOD-323 SOD-323 -55°C ~ 150°C
BAS16HT1 Datasheet BAS16HT1 - ON Semiconductor BAS16HT1OSCT-ND BAS16HT1 DIODE GEN PURP 100V 200MA SOD323 0 Available: 0
Obsolete
-
Cut Tape (CT)
-
Obsolete Standard 75V 200mA (DC) 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 6ns 1µA @ 75V 2pF @ 0V, 1MHz Surface Mount SC-76, SOD-323 SOD-323
-
Results per Page
Page 1/1

03:54:07 1/19/2020