GBP | USD

054132 Molex - FFC, FPC (Flat Flexible) Connectors

Results: 96
96 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Number of Positions
Clear
Contact Finish
Clear
Housing Material
Clear
Actuator Material
Clear
Operating Temperature
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
96 Remaining
Results per Page
Page 1/4
|< < 1 2 3 4 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
GBP
Minimum Quantity Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
0541323062 Datasheet 0541323062 - Molex WM3951TR-ND 0541323062 Molex CONN FFC BOTTOM 30POS 0.50MM R/A 21,000 - Immediate Available: 21,000 £0.66098 1,500 Minimum: 1,500 Tape & Reel (TR)
Alternate Packaging
Easy-On 54132 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 30 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
0541323062 Datasheet 0541323062 - Molex WM3951CT-ND 0541323062 Molex CONN FFC BOTTOM 30POS 0.50MM R/A 24,292 - Immediate Available: 24,292 £1.16000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Easy-On 54132 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 30 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
0541323062 Datasheet 0541323062 - Molex WM3951DKR-ND 0541323062 Molex CONN FFC BOTTOM 30POS 0.50MM R/A 24,292 - Immediate Available: 24,292 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Easy-On 54132 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 30 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
0541324062 Datasheet 0541324062 - Molex WM3436TR-ND 0541324062 Molex CONN FFC BOTTOM 40POS 0.50MM R/A 18,000 - Immediate Available: 18,000 £0.78969 1,500 Minimum: 1,500 Tape & Reel (TR)
Alternate Packaging
Easy-On 54132 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 40 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
0541324062 Datasheet 0541324062 - Molex WM3436CT-ND 0541324062 Molex CONN FFC BOTTOM 40POS 0.50MM R/A 18,416 - Immediate Available: 18,416 £1.39000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Easy-On 54132 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 40 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
0541324062 Datasheet 0541324062 - Molex WM3436DKR-ND 0541324062 Molex CONN FFC BOTTOM 40POS 0.50MM R/A 18,416 - Immediate Available: 18,416 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Easy-On 54132 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 40 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
0541324033 Datasheet 0541324033 - Molex WM11098TR-ND 0541324033 Molex CONN FFC BOTTOM 40POS 0.50MM R/A 0 Available: 0
Standard Lead Time 14 Weeks
£1.00159 1,500 Minimum: 1,500 Tape & Reel (TR)
Alternate Packaging
Easy-On 54132 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 40 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Bismuth Polyamide (PA), Nylon, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0541324033 Datasheet 0541324033 - Molex WM11098CT-ND 0541324033 Molex CONN FFC BOTTOM 40POS 0.50MM R/A 92 - Immediate Available: 92 £1.82000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Easy-On 54132 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 40 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Bismuth Polyamide (PA), Nylon, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0541324033 Datasheet 0541324033 - Molex WM11098DKR-ND 0541324033 Molex CONN FFC BOTTOM 40POS 0.50MM R/A 92 - Immediate Available: 92 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Easy-On 54132 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 40 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Bismuth Polyamide (PA), Nylon, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0541323462 Datasheet 0541323462 - Molex WM8857TR-ND 0541323462 Molex CONN FFC BOTTOM 34POS 0.50MM R/A 3,000 - Immediate Available: 3,000 £0.71789 1,500 Minimum: 1,500 Tape & Reel (TR)
Alternate Packaging
Easy-On 54132 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 34 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
0541323462 Datasheet 0541323462 - Molex WM8857CT-ND 0541323462 Molex CONN FFC BOTTOM 34POS 0.50MM R/A 3,963 - Immediate Available: 3,963 £1.35000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Easy-On 54132 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 34 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
0541323462 Datasheet 0541323462 - Molex WM8857DKR-ND 0541323462 Molex CONN FFC BOTTOM 34POS 0.50MM R/A 3,963 - Immediate Available: 3,963 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Easy-On 54132 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 34 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
0541324562 Datasheet 0541324562 - Molex WM8850TR-ND 0541324562 Molex CONN FFC BOTTOM 45POS 0.50MM R/A 13,500 - Immediate Available: 13,500 £0.80338 1,500 Minimum: 1,500 Tape & Reel (TR)
Alternate Packaging
Easy-On 54132 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 45 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
0541324562 Datasheet 0541324562 - Molex WM8850CT-ND 0541324562 Molex CONN FFC BOTTOM 45POS 0.50MM R/A 13,748 - Immediate Available: 13,748 £1.41000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Easy-On 54132 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 45 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
0541324562 Datasheet 0541324562 - Molex WM8850DKR-ND 0541324562 Molex CONN FFC BOTTOM 45POS 0.50MM R/A 13,748 - Immediate Available: 13,748 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Easy-On 54132 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 45 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
0541323433 Datasheet 0541323433 - Molex WM11240TR-ND 0541323433 Molex CONN FFC BOTTOM 34POS 0.50MM R/A 3,000 - Immediate Available: 3,000 £0.97213 1,500 Minimum: 1,500 Tape & Reel (TR)
Alternate Packaging
Easy-On 54132 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 34 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Bismuth Polyamide (PA), Nylon, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0541323433 Datasheet 0541323433 - Molex WM11240CT-ND 0541323433 Molex CONN FFC BOTTOM 34POS 0.50MM R/A 3,536 - Immediate Available: 3,536 £1.71000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Easy-On 54132 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 34 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Bismuth Polyamide (PA), Nylon, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0541323433 Datasheet 0541323433 - Molex WM11240DKR-ND 0541323433 Molex CONN FFC BOTTOM 34POS 0.50MM R/A 3,536 - Immediate Available: 3,536 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Easy-On 54132 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 34 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Bismuth Polyamide (PA), Nylon, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0541323633 Datasheet 0541323633 - Molex WM11097TR-ND 0541323633 Molex CONN FFC BOTTOM 36POS 0.50MM R/A 4,500 - Immediate Available: 4,500 £0.99567 1,500 Minimum: 1,500 Tape & Reel (TR)
Alternate Packaging
Easy-On 54132 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 36 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Bismuth Polyamide (PA), Nylon, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0541323633 Datasheet 0541323633 - Molex WM11097CT-ND 0541323633 Molex CONN FFC BOTTOM 36POS 0.50MM R/A 6,128 - Immediate Available: 6,128 £1.75000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Easy-On 54132 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 36 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Bismuth Polyamide (PA), Nylon, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0541323633 Datasheet 0541323633 - Molex WM11097DKR-ND 0541323633 Molex CONN FFC BOTTOM 36POS 0.50MM R/A 6,128 - Immediate Available: 6,128 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Easy-On 54132 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 36 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Bismuth Polyamide (PA), Nylon, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0541325033 Datasheet 0541325033 - Molex WM11100TR-ND 0541325033 Molex CONN FFC BOTTOM 50POS 0.50MM R/A 3,000 - Immediate Available: 3,000 £1.16623 1,500 Minimum: 1,500 Tape & Reel (TR)
Alternate Packaging
Easy-On 54132 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 50 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Bismuth Polyamide (PA), Nylon, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0541325033 Datasheet 0541325033 - Molex WM11100CT-ND 0541325033 Molex CONN FFC BOTTOM 50POS 0.50MM R/A 4,342 - Immediate Available: 4,342 £1.96000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Easy-On 54132 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 50 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Bismuth Polyamide (PA), Nylon, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0541325033 Datasheet 0541325033 - Molex WM11100DKR-ND 0541325033 Molex CONN FFC BOTTOM 50POS 0.50MM R/A 4,342 - Immediate Available: 4,342 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Easy-On 54132 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 50 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Bismuth Polyamide (PA), Nylon, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0541323862 Datasheet 0541323862 - Molex WM8854TR-ND 0541323862 Molex CONN FFC BOTTOM 38POS 0.50MM R/A 3,000 - Immediate Available: 3,000 £0.63899 1,500 Minimum: 1,500 Tape & Reel (TR)
Alternate Packaging
Easy-On 54132 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 38 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
Results per Page
Page 1/4
|< < 1 2 3 4 >|

21:59:00 6/17/2021