GBP | USD

PIC18LF2550 Microchip Technology - Embedded - Microcontrollers

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
GBP
Minimum Quantity Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
PIC18LF2550-I/SO Datasheet PIC18LF2550-I/SO - Microchip Technology PIC18LF2550-I/SO-ND PIC18LF2550-I/SO IC MCU 8BIT 32KB FLASH 28SOIC 1,020 - Immediate Available: 1,020 £4.49000 1 Minimum: 1 Tube
Alternate Packaging
PIC® 18F Active PIC 8-Bit 48MHz I²C, SPI, UART/USART, USB Brown-out Detect/Reset, HLVD, POR, PWM, WDT 24 32KB (16K x 16) FLASH 256 x 8 2K x 8 2V ~ 5.5V A/D 10x10b Internal -40°C ~ 85°C (TA) Surface Mount 28-SOIC (0.295", 7.50mm Width) 28-SOIC
PIC18LF2550-I/SP Datasheet PIC18LF2550-I/SP - Microchip Technology PIC18LF2550-I/SP-ND PIC18LF2550-I/SP IC MCU 8BIT 32KB FLASH 28SPDIP 105 - Immediate Available: 105 £4.89000 1 Minimum: 1 Tube PIC® 18F Active PIC 8-Bit 48MHz I²C, SPI, UART/USART, USB Brown-out Detect/Reset, HLVD, POR, PWM, WDT 24 32KB (16K x 16) FLASH 256 x 8 2K x 8 2V ~ 5.5V A/D 10x10b Internal -40°C ~ 85°C (TA) Through Hole 28-DIP (0.300", 7.62mm) 28-SPDIP
PIC18LF2550T-I/SO Datasheet PIC18LF2550T-I/SO - Microchip Technology PIC18LF2550T-I/SO-ND PIC18LF2550T-I/SO IC MCU 8BIT 32KB FLASH 28SOIC 0 Available: 0
Standard Lead Time 41 Weeks
£4.52436 1,600
Non-Stock
Minimum: 1,600
Tape & Reel (TR)
Alternate Packaging
PIC® 18F Active PIC 8-Bit 48MHz I²C, SPI, UART/USART, USB Brown-out Detect/Reset, HLVD, POR, PWM, WDT 24 32KB (16K x 16) FLASH 256 x 8 2K x 8 2V ~ 5.5V A/D 10x10b Internal -40°C ~ 85°C (TA) Surface Mount 28-SOIC (0.295", 7.50mm Width) 28-SOIC
Results per Page
Page 1/1

15:34:33 4/21/2021