GBP | USD

PIC18LF252 Microchip Technology - Embedded - Microcontrollers

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
4 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
GBP
Minimum Quantity Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
PIC18LF252-I/SO Datasheet PIC18LF252-I/SO - Microchip Technology PIC18LF252-I/SO-ND PIC18LF252-I/SO Microchip Technology IC MCU 8BIT 32KB FLASH 28SOIC 0 Available: 0
Standard Lead Time 32 Weeks
£4.88000 1 Minimum: 1 Tube
Alternate Packaging
PIC® 18F Active PIC 8-Bit 40MHz I²C, SPI, UART/USART Brown-out Detect/Reset, LVD, POR, PWM, WDT 23 32KB (16K x 16) FLASH 256 x 8 1.5K x 8 2V ~ 5.5V A/D 5x10b External -40°C ~ 85°C (TA) Surface Mount 28-SOIC (0.295", 7.50mm Width) 28-SOIC
PIC18LF252-I/SP Datasheet PIC18LF252-I/SP - Microchip Technology PIC18LF252-I/SP-ND PIC18LF252-I/SP Microchip Technology IC MCU 8BIT 32KB FLASH 28SPDIP 4 - Immediate Available: 4 £5.11000 1 Minimum: 1 Tube PIC® 18F Active PIC 8-Bit 40MHz I²C, SPI, UART/USART Brown-out Detect/Reset, LVD, POR, PWM, WDT 23 32KB (16K x 16) FLASH 256 x 8 1.5K x 8 2V ~ 5.5V A/D 5x10b External -40°C ~ 85°C (TA) Through Hole 28-DIP (0.300", 7.62mm) 28-SPDIP
PIC18LF252T-I/SO Datasheet PIC18LF252T-I/SO - Microchip Technology PIC18LF252T-I/SO-ND PIC18LF252T-I/SO Microchip Technology IC MCU 8BIT 32KB FLASH 28SOIC 0 Available: 0
Standard Lead Time 42 Weeks
£4.97399 1,600
Non-Stock
Minimum: 1,600
Tape & Reel (TR)
Alternate Packaging
PIC® 18F Active PIC 8-Bit 40MHz I²C, SPI, UART/USART Brown-out Detect/Reset, LVD, POR, PWM, WDT 23 32KB (16K x 16) FLASH 256 x 8 1.5K x 8 2V ~ 5.5V A/D 5x10b External -40°C ~ 85°C (TA) Surface Mount 28-SOIC (0.295", 7.50mm Width) 28-SOIC
PIC18LF252T-I/SOG Datasheet PIC18LF252T-I/SOG - Microchip Technology PIC18LF252T-I/SOG-ND PIC18LF252T-I/SOG Microchip Technology IC MCU 8BIT 32KB FLASH 28SOIC 0 Available: 0
Obsolete
-
Tape & Reel (TR) PIC® 18F Obsolete PIC 8-Bit 40MHz I²C, SPI, UART/USART Brown-out Detect/Reset, LVD, POR, PWM, WDT 23 32KB (16K x 16) FLASH 256 x 8 1.5K x 8 2V ~ 5.5V A/D 5x10b External -40°C ~ 85°C (TA) Surface Mount 28-SOIC (0.295", 7.50mm Width) 28-SOIC
Results per Page
Page 1/1

08:39:50 5/14/2021