GBP | USD

MAX14130 Maxim Integrated - Digital Isolators

Results: 2
2 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
2 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
GBP
Minimum Quantity Packaging Series Part Status Technology Type Isolated Power Number of Channels Inputs - Side 1/Side 2 Channel Type Voltage - Isolation Common Mode Transient Immunity (Min) Data Rate Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MAX14130FAEE+ Datasheet MAX14130FAEE+ - Maxim Integrated MAX14130FAEE+-ND MAX14130FAEE+ DGTL ISO 1000VRMS 4CH GP 16QSOP 1,083 - Immediate
11,000 - Factory Stock
Available: 1,083
£3.98000 1 Minimum: 1 Tube
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 4 4/0 Unidirectional 1000Vrms 25kV/µs (Typ) 150Mbps 7.5ns, 7.4ns 1ns 2ns, 2ns 1.71V ~ 5.5V -40°C ~ 125°C Surface Mount 16-SSOP (0.154", 3.90mm Width) 16-QSOP
MAX14130FAEE+T Datasheet MAX14130FAEE+T - Maxim Integrated MAX14130FAEE+T-ND MAX14130FAEE+T DGTL ISO 1000VRMS 4CH GP 16QSOP 0 Available: 0
Standard Lead Time 6 Weeks
£2.72176 2,500
Non-Stock
Minimum: 2,500
Tape & Reel (TR)
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 4 4/0 Unidirectional 1000Vrms 25kV/µs (Typ) 150Mbps 7.5ns, 7.4ns 1ns 2ns, 2ns 1.71V ~ 5.5V -40°C ~ 125°C Surface Mount 16-SSOP (0.154", 3.90mm Width) 16-QSOP
Results per Page
Page 1/1

01:27:37 4/18/2021