GBP | USD

F861KG KEMET - Film Capacitors

Results: 2
2 Remaining
Filter Options:
Packaging
Clear
Tolerance
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
2 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
GBP
Minimum Quantity Packaging Series Part Status Capacitance Tolerance Voltage Rating - AC Voltage Rating - DC Dielectric Material ESR (Equivalent Series Resistance) Operating Temperature Mounting Type Package / Case Size / Dimension Height - Seated (Max) Termination Lead Spacing Applications Ratings Features
   
F861KG103M310A Datasheet F861KG103M310A - KEMET 399-17246-ND F861KG103M310A KEMET CAP FILM 0.01UF 20% 630VDC RAD 0 Available: 0
Standard Lead Time 42 Weeks
£0.33000 1 Minimum: 1 Bulk F861 Active 0.01µF ±20% 310V 630V Polypropylene (PP), Metallized
-
-40°C ~ 110°C Through Hole Radial 0.394" L x 0.157" W (10.00mm x 4.00mm) 0.315" (8.00mm) PC Pins 0.295" (7.50mm) EMI, RFI Suppression X2
-
F861KG103K310A Datasheet F861KG103K310A - KEMET 399-F861KG103K310A-ND F861KG103K310A KEMET CAP FILM 10000PF 10% 630VDC RAD 18 - Immediate Available: 18 £0.34000 1 Minimum: 1 Bag F861 Active 10000pF ±10% 310V 630V Polypropylene (PP), Metallized
-
-40°C ~ 110°C Through Hole Radial 0.394" L x 0.157" W (10.00mm x 4.00mm) 0.315" (8.00mm) PC Pins 0.295" (7.50mm) EMI, RFI Suppression X2
-
Results per Page
Page 1/1

06:16:44 7/28/2021