GBP | USD

KAS2102 E-Switch - DIP Switches

Results: 2
2 Remaining
Filter Options:
Washable
Clear
Features
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
2 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
GBP
Minimum Quantity Packaging Series Part Status Circuit Number of Positions Current Rating (Amps) Voltage Rating Actuator Type Actuator Level Contact Material Contact Finish Height Above Board Mounting Type Termination Style Pitch Washable Features Operating Temperature
   
KAS2102E Datasheet KAS2102E - E-Switch EG4506-ND KAS2102E E-Switch SWITCH SLIDE DIP SPST 25MA 24V 8,047 - Immediate Available: 8,047 £1.19000 1 Minimum: 1 Tube KAS Active SPST 2 25mA 24VDC Slide (Standard) Raised Phosphor Bronze Gold 0.390" (9.90mm) Through Hole, Right Angle PC Pin 0.100" (2.54mm), Full No
-
-40°C ~ 85°C
KAS2102ET Datasheet KAS2102ET - E-Switch EG4507-ND KAS2102ET E-Switch SWITCH SLIDE DIP SPST 25MA 24V 0 Available: 0
Standard Lead Time 28 Weeks
£1.23000 1 Minimum: 1 Tube KAS Active SPST 2 25mA 24VDC Slide (Standard) Raised Phosphor Bronze Gold 0.390" (9.90mm) Through Hole, Right Angle PC Pin 0.100" (2.54mm), Full Yes Tape Seal -40°C ~ 85°C
Results per Page
Page 1/1

04:59:51 7/28/2021