GBP | USD

ZXT790A Diodes Incorporated - Transistors - Bipolar (BJT) - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
GBP
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
ZXT790AKTC Datasheet ZXT790AKTC - Diodes Incorporated ZXT790AKTR-ND ZXT790AKTC TRANS PNP 40V 3A D-PAK 10,000 - Immediate Available: 10,000 £0.38101 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
-
Active PNP 3A 40V 450mV @ 300mA, 3A 20nA 300 @ 10mA, 2V 3.9W 100MHz -55°C ~ 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252-3
ZXT790AKTC Datasheet ZXT790AKTC - Diodes Incorporated ZXT790AKCT-ND ZXT790AKTC TRANS PNP 40V 3A D-PAK 11,895 - Immediate Available: 11,895 £0.88000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active PNP 3A 40V 450mV @ 300mA, 3A 20nA 300 @ 10mA, 2V 3.9W 100MHz -55°C ~ 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252-3
ZXT790AKTC Datasheet ZXT790AKTC - Diodes Incorporated ZXT790AKDKR-ND ZXT790AKTC TRANS PNP 40V 3A D-PAK 11,895 - Immediate Available: 11,895 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active PNP 3A 40V 450mV @ 300mA, 3A 20nA 300 @ 10mA, 2V 3.9W 100MHz -55°C ~ 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252-3
Results per Page
Page 1/1

22:49:08 3/31/2020