GBP | USD

ZLLS350 Diodes Incorporated - Diodes - Rectifiers - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
GBP
Minimum Quantity Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
ZLLS350TA Datasheet ZLLS350TA - Diodes Incorporated ZLLS350TATR-ND ZLLS350TA DIODE SCHOTTKY 40V 380MA SOD523 162,000 - Immediate
1,557,000 - Factory Stock
Available: 162,000
£0.11301 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active Schottky 40V 380mA (DC) 1V @ 275mA Fast Recovery =< 500ns, > 200mA (Io) 1ns 4µA @ 30V 6pF @ 30V, 1MHz Surface Mount SC-79, SOD-523 SOD-523 150°C (Max)
ZLLS350TA Datasheet ZLLS350TA - Diodes Incorporated ZLLS350TACT-ND ZLLS350TA DIODE SCHOTTKY 40V 380MA SOD523 165,591 - Immediate
1,557,000 - Factory Stock
Available: 165,591
£0.32000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Schottky 40V 380mA (DC) 1V @ 275mA Fast Recovery =< 500ns, > 200mA (Io) 1ns 4µA @ 30V 6pF @ 30V, 1MHz Surface Mount SC-79, SOD-523 SOD-523 150°C (Max)
ZLLS350TA Datasheet ZLLS350TA - Diodes Incorporated ZLLS350TADKR-ND ZLLS350TA DIODE SCHOTTKY 40V 380MA SOD523 165,591 - Immediate
1,557,000 - Factory Stock
Available: 165,591
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Schottky 40V 380mA (DC) 1V @ 275mA Fast Recovery =< 500ns, > 200mA (Io) 1ns 4µA @ 30V 6pF @ 30V, 1MHz Surface Mount SC-79, SOD-523 SOD-523 150°C (Max)
Results per Page
Page 1/1

19:15:53 11/27/2020