GBP | USD

DMN63D8L Diodes Incorporated - Transistors - FETs, MOSFETs - Arrays

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
Current - Continuous Drain (Id) @ 25°C
Clear
Gate Charge (Qg) (Max) @ Vgs
Clear
Power - Max
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
GBP
Minimum Quantity Packaging Series Part Status FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
DMN63D8LDW-7 Datasheet DMN63D8LDW-7 - Diodes Incorporated DMN63D8LDW-7TR-ND DMN63D8LDW-7 MOSFET 2N-CH 30V 0.22A SOT363 350,476 - Immediate Available: 350,476 £0.03993 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active 2 N-Channel (Dual) Logic Level Gate 30V 220mA 2.8Ohm @ 250mA, 10V 1.5V @ 250µA 870nC @ 10V 22pF @ 25V 300mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
DMN63D8LDW-7 Datasheet DMN63D8LDW-7 - Diodes Incorporated DMN63D8LDW-7CT-ND DMN63D8LDW-7 MOSFET 2N-CH 30V 0.22A SOT363 350,476 - Immediate Available: 350,476 £0.22000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 2 N-Channel (Dual) Logic Level Gate 30V 220mA 2.8Ohm @ 250mA, 10V 1.5V @ 250µA 870nC @ 10V 22pF @ 25V 300mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
DMN63D8LDW-7 Datasheet DMN63D8LDW-7 - Diodes Incorporated DMN63D8LDW-7DKR-ND DMN63D8LDW-7 MOSFET 2N-CH 30V 0.22A SOT363 350,476 - Immediate Available: 350,476 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 2 N-Channel (Dual) Logic Level Gate 30V 220mA 2.8Ohm @ 250mA, 10V 1.5V @ 250µA 870nC @ 10V 22pF @ 25V 300mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
DMN63D8LV-7 Datasheet DMN63D8LV-7 - Diodes Incorporated DMN63D8LV-7DITR-ND DMN63D8LV-7 MOSFET 2N-CH 30V 0.26A SOT563 0 Available: 0
Standard Lead Time 16 Weeks
£0.04991 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active 2 N-Channel (Dual) Logic Level Gate 30V 260mA 2.8Ohm @ 250mA, 10V 1.5V @ 250µA 0.87nC @ 10V 22pF @ 25V 450mW -55°C ~ 150°C (TJ) Surface Mount SOT-563, SOT-666 SOT-563
DMN63D8LV-7 Datasheet DMN63D8LV-7 - Diodes Incorporated DMN63D8LV-7DICT-ND DMN63D8LV-7 MOSFET 2N-CH 30V 0.26A SOT563 2,497 - Immediate Available: 2,497 £0.28000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 2 N-Channel (Dual) Logic Level Gate 30V 260mA 2.8Ohm @ 250mA, 10V 1.5V @ 250µA 0.87nC @ 10V 22pF @ 25V 450mW -55°C ~ 150°C (TJ) Surface Mount SOT-563, SOT-666 SOT-563
DMN63D8LV-7 Datasheet DMN63D8LV-7 - Diodes Incorporated DMN63D8LV-7DIDKR-ND DMN63D8LV-7 MOSFET 2N-CH 30V 0.26A SOT563 2,497 - Immediate Available: 2,497 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 2 N-Channel (Dual) Logic Level Gate 30V 260mA 2.8Ohm @ 250mA, 10V 1.5V @ 250µA 0.87nC @ 10V 22pF @ 25V 450mW -55°C ~ 150°C (TJ) Surface Mount SOT-563, SOT-666 SOT-563
Results per Page
Page 1/1

04:50:19 12/3/2020