GBP | USD

BAS40TW Diodes Incorporated - Diodes - Rectifiers - Arrays

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
GBP
Minimum Quantity Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
   
BAS40TW-7-F Datasheet BAS40TW-7-F - Diodes Incorporated BAS40TW-FDITR-ND BAS40TW-7-F DIODE ARRAY SCHOTTKY 40V SOT363 300,000 - Immediate Available: 300,000 £0.18248 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active 3 Independent Schottky 40V 200mA (DC) 1V @ 40mA Small Signal =< 200mA (Io), Any Speed 5ns 200nA @ 30V -55°C ~ 125°C Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
BAS40TW-7-F Datasheet BAS40TW-7-F - Diodes Incorporated BAS40TW-FDICT-ND BAS40TW-7-F DIODE ARRAY SCHOTTKY 40V SOT363 304,774 - Immediate Available: 304,774 £0.52000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 3 Independent Schottky 40V 200mA (DC) 1V @ 40mA Small Signal =< 200mA (Io), Any Speed 5ns 200nA @ 30V -55°C ~ 125°C Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
BAS40TW-7-F Datasheet BAS40TW-7-F - Diodes Incorporated BAS40TW-FDIDKR-ND BAS40TW-7-F DIODE ARRAY SCHOTTKY 40V SOT363 304,774 - Immediate Available: 304,774 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 3 Independent Schottky 40V 200mA (DC) 1V @ 40mA Small Signal =< 200mA (Io), Any Speed 5ns 200nA @ 30V -55°C ~ 125°C Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
BAS40TW-7 Datasheet BAS40TW-7 - Diodes Incorporated BAS40TWDITR-ND BAS40TW-7 DIODE ARRAY SCHOTTKY 40V SOT363 0 Available: 0
Discontinued at Digi-Key
-
Tape & Reel (TR)
-
Discontinued at Digi-Key 3 Independent Schottky 40V 200mA (DC) 1V @ 40mA Small Signal =< 200mA (Io), Any Speed 5ns 200nA @ 30V -55°C ~ 125°C Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
BAS40TW-7 Datasheet BAS40TW-7 - Diodes Incorporated BAS40TWDICT-ND BAS40TW-7 DIODE ARRAY SCHOTTKY 40V SOT363 0 Available: 0
Discontinued at Digi-Key
-
Cut Tape (CT)
-
Discontinued at Digi-Key 3 Independent Schottky 40V 200mA (DC) 1V @ 40mA Small Signal =< 200mA (Io), Any Speed 5ns 200nA @ 30V -55°C ~ 125°C Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
BAS40TW-7 Datasheet BAS40TW-7 - Diodes Incorporated BAS40TWDIDKR-ND BAS40TW-7 DIODE ARRAY SCHOTTKY 40V SOT363 0 Available: 0 Digi-Reel®
-
Digi-Reel®
-
Discontinued at Digi-Key 3 Independent Schottky 40V 200mA (DC) 1V @ 40mA Small Signal =< 200mA (Io), Any Speed 5ns 200nA @ 30V -55°C ~ 125°C Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
Results per Page
Page 1/1

20:04:07 4/4/2020