GBP | USD

LT1208 Analog Devices Inc. - Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
GBP
Minimum Quantity Packaging Series Part Status Amplifier Type Number of Circuits Output Type Slew Rate Gain Bandwidth Product -3db Bandwidth Current - Input Bias Voltage - Input Offset Current - Supply Current - Output / Channel Voltage - Supply, Single/Dual (±) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
LT1208CS8#PBF Datasheet LT1208CS8#PBF - Analog Devices Inc. LT1208CS8#PBF-ND LT1208CS8#PBF IC OPAMP GP 2 CIRCUIT 8SO 688 - Immediate Available: 688 £8.17000 1 Minimum: 1 Tube
Alternate Packaging
LT® Active General Purpose 2
-
400V/µs 45MHz
-
4µA 1mV 7mA (x2 Channels) 40mA 5V ~ 30V, ±2.5V ~ 15V 0°C ~ 70°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
LT1208CN8#PBF Datasheet LT1208CN8#PBF - Analog Devices Inc. LT1208CN8#PBF-ND LT1208CN8#PBF IC OPAMP GP 2 CIRCUIT 8DIP 87 - Immediate Available: 87 £7.23000 1 Minimum: 1 Tube LT® Active General Purpose 2
-
400V/µs 45MHz
-
4µA 1mV 7mA (x2 Channels) 40mA 5V ~ 30V, ±2.5V ~ 15V 0°C ~ 70°C Through Hole 8-DIP (0.300", 7.62mm) 8-PDIP
LT1208CS8#TRPBF Datasheet LT1208CS8#TRPBF - Analog Devices Inc. LT1208CS8#TRPBF-ND LT1208CS8#TRPBF IC OPAMP GP 2 CIRCUIT 8SO 0 Available: 0
Standard Lead Time 10 Weeks
£4.59228 2,500
Non-Stock
Minimum: 2,500
Tape & Reel (TR)
Alternate Packaging
LT® Active General Purpose 2
-
400V/µs 45MHz
-
4µA 1mV 7mA (x2 Channels) 40mA 5V ~ 30V, ±2.5V ~ 15V 0°C ~ 70°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
Results per Page
Page 1/1

10:12:38 3/8/2021