Slim-Mox Series Datasheet by Ohmite

View All Related Products | Download PDF Datasheet
Slim-Max fix my ¢C \’ \ a — / OH
1-866-9-OHMITE • Int’l 1-847-258-0300 • Fax 1-847-574-7522 • www.ohmite.com • info@ohmite.com 73
Slim-Mox
Precision Thick Film Planar
Max. Capac-
Ohmite Resistance Power Operating itance
Series Range (Ohms) @25°C Voltage (pf)
SLIM-MOX10003 100Ω to 500M 0.25W 1.5KV 1.00
SLIM-MOX10103 100Ω to 1,000M 0.50W 2.0KV 1.00
SLIM-MOX10203 200Ω to 5,000M 1.00W 5.0KV 0.90
SLIM-MOX10303 250Ω to 5,000M 1.25W 7.5KV 0.75
SLIM-MOX10403 500Ω to 5,000M 1.50W 10.0KV 0.70
SLIM-MOX10603 750Ωto 5,000M 2.00W 15.0KV 0.65
SLIM-MOX10803 1K to 5,000M 2.50W 20.0KV 0.60
SLIM-MOX20203 500Ω to 5,000M 1.50W 5.0KV 1.10
SLIM-MOX20403 1K to 5,000M 2.00W 10.0KV 0.80
SLIM-MOX20603 2K to 5,000M 2.50W 15.0KV 0.75
SLIM-MOX20803 2K to 5,000M 3.00W 20.0KV 0.65
SLIM-MOX21003 3K to 5,000M 3.50W 25.0KV 0.60
SLIM-MOX30603 3K to 5,000M 3.50W 15.0KV 0.75
SLIM-MOX30803 4K to 5,000M 4.00W 20.0KV 0.50
SLIM-MOX31003 5K to 5,000M 4.50W 25.0KV 0.40
SLIM-MOX40403 3K to 5,000M 3.00W 10.0KV 1.00
SLIM-MOX40803 5K to 5,000M 5.00W 20.0KV 0.80
SLIM-MOX41003 5K to 5,000M 5.50W 25.0KV 0.50
Contact Ohmite for custom configurations. *Maximum voltage and power rating determined by
Ohm’s law: P=V2/R
Ohmite’s Slim-Mox provides stable per-
formance for a wide range of resistance
values, with voltage ratings up to 25K.
Low temperature coefficients are avail-
able for high stability circuit applications.
The space-saving planar package offers
and alternative to traditional high voltage
resistors.
APPLICATIONS
•HVpowersupplies
•Medicalinstrumentation
•Currentpulselimiters
•Ionizationchambers
FEATURES
High dielectric & low out-
gassing epoxy coating
Low resistor noise
Non inductive
RoHS compliant
Radial terminals
SERIES SPECIFICATIONS
CHARACTERISTICS
Resistor Element Thick film on Alumina
Coating Epoxy or Silicone
Terminals RoHS solder composition is
96% Sn, 3.5% Ag, 0.5% Cu
Resistance Range 100 Ohms to 5,000M
Power Rating 0.25W to 5.5W
Voltage Rating 1.5KV to 25KV
Tolerance 0.5% to 20%; not all toler-
ances available in all values
Operating
Temperature
-55°C to +110°C
Temperature
Coefficient
See table
Series Power @25°C A max. B max. C ±0.025 D ±0.002
SLIM-MOX10003 0.25W 0.30” / 7.62 0.30” / 7.62 0.10” / 2.54 0.025” / 0.635
SLIM-MOX10103 0.50W 0.34” / 8.64 0.33” / 8.38 0.20” / 5.08 0.025” / 0.635
SLIM-MOX10203 1.00W 0.34” / 8.64 0.58” / 14.73 0.40” / 10.16 0.032” / 0.813
SLIM-MOX10303 1.25W 0.34” / 8.64 0.83” / 21.08 0.60” / 15.24 0.032” / 0.813
SLIM-MOX10403 1.50W 0.34” / 8.64 1.08” / 27.43 0.90” / 22.86 0.032” / 0.813
SLIM-MOX10603 2.00W 0.34” / 8.64 1.58” / 40.13 1.40” / 35.56 0.032” / 0.813
SLIM-MOX10803 2.50W 0.34” / 8.64 2.08” / 52.83 1.90” / 48.26 0.032” / 0.813
SLIM-MOX20203 1.50W 0.59” / 14.99 0.58” / 14.73 0.40” / 10.16 0.032” / 0.813
SLIM-MOX20403 2.00W 0.59” / 14.99 1.08” / 27.43 0.90” / 22.86 0.032” / 0.813
SLIM-MOX20603 2.50W 0.59” / 14.99 1.58” / 40.13 1.40” / 35.56 0.032” / 0.813
SLIM-MOX20803 3.00W 0.59” / 14.99 2.08” / 52.83 1.90” / 48.26 0.032” / 0.813
SLIM-MOX21003 3.50W 0.59” / 14.99 2.58” / 65.53 2.40” / 60.96 0.032” / 0.813
SLIM-MOX30603 3.50W 0.84” / 21.34 1.58” / 40.13 1.40” / 35.56 0.032” / 0.813
SLIM-MOX30803 4.00W 0.84” / 21.34 2.08” / 52.83 1.90” / 48.26 0.032” / 0.813
SLIM-MOX31003 4.50W 0.84” / 21.34 2.58” / 65.53 2.40” / 60.96 0.032” / 0.813
SLIM-MOX40403 3.00W 1.09” / 27.69 1.08” / 27.43 0.90” / 22.86 0.032” / 0.813
SLIM-MOX40803 5.00W 1.09” / 27.69 2.08” / 52.83 1.90” / 48.26 0.032” / 0.813
SLIM-MOX41003 5.50W 1.09” / 27.69 2.58” / 65.53 2.40” / 60.96 0.032” / 0.813
B
A
D
C
0.1"
1.3"
typ.
DIMENSIONS
in./mm
Slim-Mox
Radial Terminal
3» F
1-866-9-OHMITE • Int’l 1-847-258-0300 • Fax 1-847-574-7522 • www.ohmite.com • info@ohmite.com
74
B
A
C
0.1"
1.3"
typ.
E
Series C E
SLIM-MOX103RD 0.60”/ 15.24 0.20”/ 5.08
SLIM-MOX104RD 0.90”/ 22.86 0.20”/ 5.08
SLIM-MOX106RD 1.40”/ 35.56 0.20”/ 5.08
SLIM-MOX108RD 1.90”/ 48.26 0.60”/ 15.24
SLIM-MOX204RD 0.90”/ 22.86 0.20”/ 5.08
SLIM-MOX206RD 1.40”/ 35.56 0.20”/ 5.08
SLIM-MOX208RD 1.90”/ 48.26 0.40”/ 10.16
SLIM-MOX210RD 2.40”/ 60.96 0.20”/ 5.08
SLIM-MOX306RD 1.40”/ 35.56 0.30”/ 7.62
SLIM-MOX308RD 1.90”/ 48.26 0.30”/ 7.62
SLIM-MOX310RD 2.40”/ 60.96 0.20”/ 5.08
SLIM-MOX408RD 1.90”/ 48.26 0.30”/ 7.62
SLIM-MOX410RD 2.40”/ 60.96 0.20”/ 5.08
Ohmite Power Operating
Series @25°C Voltage
SLIM-MOX103RD 0.75W 5.0KV
SLIM-MOX104RD 1.00W 10.0KV
SLIM-MOX106RD 1.50W 12.0KV
SLIM-MOX108RD 2.00W 15.0KV
SLIM-MOX204RD 1.50W 10.0KV
SLIM-MOX206RD 2.00W 12.0KV
SLIM-MOX208RD 2.50W 20.0KV
SLIM-MOX210RD 3.00W 25.0KV
SLIM-MOX306RD 3.00W 12.0KV
SLIM-MOX308RD 3.50W 20.0KV
SLIM-MOX310RD 4.00W 25.0KV
SLIM-MOX408RD 4.50W 20.0KV
SLIM-MOX410RD 5.00W 25.0KV
Contact Ohmite for custom configurations.
Slim-Mox Divider
Precision Thick Film Voltage
Multiple taps are provided
on the Slim-Mox RD for use
in advanced circuit designs.
Tight ratio tolerances make
these resistors ideal for pre-
cision applications requiring
consistent performance.
FEATURES
•Customconfigura-
tions are available.
ContactOhmitewith
your specifications
•RoHScompliant
CHARACTERISTICS
Resistance range 1M to 5,000M ohms
Resistance ratio 100:1 - 5000 : 1
To specify dividers outside this range,
please see our website at:
www.ohmite.com/dividers
A complete description of the SLIM-MOX
Divider is required. EXAMPLE:
RT = 500MΩ 5%
R1 = 499.5MΩ 5%
R2 = 500KΩ 1%
Ratio = RT / R2 = 1,000: 1, 1%
Resistor element Thick film on Alumina
Ratio tolerances 0.5% to 5%
Temperature
Coefficient Tracking
TCR tracking to 10ppm and VCR track-
ing to 1ppm
SERIES SPECIFICATIONS
DIMENSIONS
in. ±.025 /mm
To specify Slim-Mox Dividers,
please see our website at:
www.ohmite.com/dividers
1-866-9-OHMITE • Int’l 1-847-258-0300 • Fax 1-847-574-7522 • www.ohmite.com • info@ohmite.com 75
Slim-Mox HT
High Temperature Thick Film Precision
B
A
D
C
0.07"
1.3"
typ.
Ohmite Resistance Power Voltage
Series Range (Ohms) @25°C Rating
SLIM-MOX10002 100Ω to 500M 0.40W 1.5KV
SLIM-MOX10102 100Ω to 1,000M 0.75W 2.0KV
SLIM-MOX10202 200Ω to 5,000M 1.50W 5.0KV
SLIM-MOX10302 250Ω to 5,000M 2.00W 7.5KV
SLIM-MOX10402 500Ω to 5,000M 2.50W 10.0KV
SLIM-MOX10602 750Ω to 5,000M 3.25W 15.0KV
SLIM-MOX10802 1K to 5,000M 4.25W 20.0KV
SLIM-MOX20202 500Ω to 5,000M 2.50W 5.0KV
SLIM-MOX20402 1K to 5,000M 3.25W 10.0KV
SLIM-MOX20602 2K to 5,000M 4.25W 15.0KV
SLIM-MOX20802 2K to 5,000M 5.00W 20.0KV
SLIM-MOX21002 3K to 5,000M 5.75W 25.0KV
SLIM-MOX30602 3K to 5,000M 5.50W 15.0KV
SLIM-MOX30802 4K to 5,000M 6.75W 20.0KV
SLIM-MOX31002 5K to 5,000M 7.50W 25.0KV
SLIM-MOX40402 3K to 5,000M 5.00W 10.0KV
SLIM-MOX40802 5K to 5,000M 8.25W 20.0KV
SLIM-MOX41002 5K to 5,000M 9.00W 25.0KV
Contact Ohmite for custom configurations.
Series Power @25°C A max. B max. C ±0.025 D ±0.002
SLIM-MOX10002 0.40W 0.20” / 5.08 0.20” / 5.08 0.10” / 2.54 0.025” / 0.635
SLIM-MOX10102 0.75W 0.25” / 6.35 0.25” / 6.35 0.20” / 5.08 0.025” / 0.635
SLIM-MOX10202 1.50W 0.25” / 6.35 0.50” / 12.70 0.40” / 10.16 0.032” / 0.813
SLIM-MOX10302 2.00W 0.25” / 6.35 0.75” / 19.05 0.60” / 15.24 0.032” / 0.813
SLIM-MOX10402 2.50W 0.25” / 6.35 1.00” / 25.40 0.90” / 22.86 0.032” / 0.813
SLIM-MOX10602 3.25W 0.25” / 6.35 1.50” / 38.10 1.40” / 35.56 0.032” / 0.813
SLIM-MOX10802 4.25W 0.25” / 6.35 2.00” / 50.80 1.90” / 48.26 0.032” / 0.813
SLIM-MOX20202 2.50W 0.50” / 12.70 0.50” / 12.70 0.40” / 10.16 0.032” / 0.813
SLIM-MOX20402 3.25W 0.50” / 12.70 1.00” / 38.10 0.90” / 22.86 0.032” / 0.813
SLIM-MOX20602 4.25W 0.50” / 12.70 1.50” / 38.10 1.40” / 35.56 0.032” / 0.813
SLIM-MOX20802 5.00W 0.50” / 12.70 2.00” / 50.80 1.90” / 48.26 0.032” / 0.813
SLIM-MOX21002 5.75W 0.50” / 12.70 2.50” / 63.50 2.40” / 60.96 0.032” / 0.813
SLIM-MOX30602 5.50W 0.75” / 19.05 1.50” / 38.10 1.40” / 35.56 0.032” / 0.813
SLIM-MOX30802 6.75W 0.75” / 19.05 2.00” / 50.80 1.90” / 48.26 0.032” / 0.813
SLIM-MOX31002 7.50W 0.75” / 19.05 2.50” / 63.50 2.40” / 60.96 0.032” / 0.813
SLIM-MOX40402 5.00W 1.00” / 25.40 1.00” / 25.40 0.90” / 22.86 0.032” / 0.813
SLIM-MOX40802 8.25W 1.00” / 25.40 2.00” / 50.80 1.90” / 48.26 0.032” / 0.813
SLIM-MOX41002 9.00W 1.00” / 25.40 2.50” / 63.50 2.40” / 60.96 0.032” / 0.813
Resistor Element Thick film on Alumina
Coating Silicone
Resistance Range 100Ω to 5,000M
Power Rating 0.25W to 9.0W
Voltage Rating 1.5KV to 25KV
Tolerance 0.5% to 20%; not all toler-
ances available in all values
Operating
Temperature
-55°C to +180°C
TheSlim-MoxHTprovidesahigherpowerratingforhighambi-
ent temperature environments. Appropriate for mounting near
heatgeneratingcomponents.TheSlim-MoxHTisfinishedwith
a rugged silicone coating suitable for most environments. FEATURES
•Outstandingvoltagecoefficient
•Hightemperaturesiliconecoating
•Lowresistornoise
•Noninductive
•Customconfigurationsareavailable.
ContactOhmitewithyourspecifications
•RoHScompliant
•RadialTerminals
APPLICATIONS
•HVpowersupplies
•Medicalinstrumentation
•Currentpulselimiters
•Ionizationchambers
CHARACTERISTICS
SERIES SPECIFICATIONS
DIMENSIONS
in. /mm
1-866-9-OHMITE • Int’l 1-847-258-0300 • Fax 1-847-574-7522 • www.ohmite.com • info@ohmite.com
76
Slim-Mox HT Divider
High Temperature Thick Film Voltage Divider
B
A
0.07"
1.3"
typ.
C
E
Ohmite Power Operating
Series @25°C Voltage
SLIM-MOX103RD 1.25W 5.0KV
SLIM-MOX104RD 1.50W 10.0KV
SLIM-MOX106RD 2.50W 12.0KV
SLIM-MOX108RD 3.25W 15.0KV
SLIM-MOX204RD 2.50W 10.0KV
SLIM-MOX206RD 3.25W 12.0KV
SLIM-MOX208RD 4.25W 20.0KV
SLIM-MOX210RD 5.00W 25.0KV
SLIM-MOX306RD 4.50W 12.0KV
SLIM-MOX308RD 5.00W 20.0KV
SLIM-MOX310RD 5.75W 25.0KV
SLIM-MOX408RD 6.75W 20.0KV
SLIM-MOX410RD 7.50W 25.0KV
Contact Ohmite for custom configurations.
Series Power Rating C E
SLIM-MOX103RD 1.25W 0.60” / 15.24 0.20” / 5.08
SLIM-MOX104RD 1.50W 0.90” / 22.86 0.20” / 5.08
SLIM-MOX106RD 2.50W 1.40” / 35.56 0.20” / 5.08
SLIM-MOX108RD 3.25W 0.90” / 22.86 0.60” / 15.24
SLIM-MOX204RD 2.50W 0.90” / 22.86 0.20” / 5.08
SLIM-MOX206RD 3.25W 1.40” / 35.56 0.20” / 5.08
SLIM-MOX208RD 4.25W 1.90” / 48.26 0.40” / 10.16
SLIM-MOX210RD 5.00W 2.40” / 60.96 0.20” / 5.08
SLIM-MOX306RD 4.50W 1.40” / 35.56 0.30” / 7.62
SLIM-MOX308RD 5.00W 1.90” / 48.26 0.30” / 7.62
SLIM-MOX310RD 5.75W 2.40” / 60.96 0.20” / 5.08
SLIM-MOX408RD 6.75W 1.90” / 48.26 0.30” / 7.62
SLIM-MOX410RD 7.50W 2.40” / 60.96 0.20” / 5.08
Slim-MoxHTRDresistor
dividers complete the Slim-
Mox family with the high
temperature divider configura-
tion. These resistors are use-
ful wherever multiple voltage
drops are needed in a circuit.
Designed to customer speci-
fications,theSlim-MoxHT
RDresistorutilizesourthick
film on alumina technology
to offer flexible termination
schemes.
FEATURES
•HighTemperature
Operation
•RoHScompliant
•RadialTerminals
CHARACTERISTICS
Resistance range 1M to 5,000M ohms
Resistance ratio 100:1 - 5000 : 1
To specify dividers outside this range,
please see our website at:
www.ohmite.com/dividers
A complete description of the SLIM-MOX
Divider is required. EXAMPLE:
RT = 500MΩ 5%
R1 = 499.5MΩ 5%
R2 = 500KΩ 1%
Ratio = RT / R2 = 1,000: 1, 1%
Resistor element Thick film on Alumina
Ratio tolerances 0.5% to 5%
Temperature
Coefficient Tracking
TCR tracking to 10ppm and VCR track-
ing to 1ppm
SERIES SPECIFICATIONS
DIMENSIONS
in. ±0.025 /mm
(continued)
To specify Slim-Mox Dividers,
please see our website at:
www.ohmite.com/dividers
coming OH
1-866-9-OHMITE • Int’l 1-847-258-0300 • Fax 1-847-574-7522 • www.ohmite.com • info@ohmite.com 77
100
Percent Rated Watts
Ambient Te mperature, °C
60
20
0
0 10050 175
80
40
11 0°
25 75 125 150 200
180°
Epoxy
Silicone
70°
Slim-Mox
All products
Temp. Coeff. of Resistance*
C-85°C 85°C-125°C Voltage Coeff. of Resistance**
Resistor Series 25 PPM/°C 50 PPM/°C 100 PPM/°C < 2PPM/Volt < 5PPM/Volt
SLIM-MOX100 100 to 300M 100Ω to 50M 51M to 500M 100Ω to 140M 141M to 500M
SLIM-MOX101 100 to 800M 100Ω to 100M 101M to 1,000M 100Ω to 270M 271M to 1,000M
SLIM-MOX102 200 to 1,500M 200Ω to 250M 251M to 5,000M 200Ω to 640M 641M to 5,000M
SLIM-MOX103 250 to 800M 250Ω to 440M 441M to 5,000M 250Ω to 1,100M 1,101M to 5,000M
SLIM-MOX104 500 to 2,500M 500Ω to 450M 451M to 5,000M 500Ω to 1,100M 1,101M to 5,000M
SLIM-MOX106 750 to 5,000M 750Ω to 675M 676M to 5,000M 750Ω to 1,600M 1,601M to 5,000M
SLIM-MOX108 1K to 2,500M 1K to 375M 376M to 5,000M 1K to 940M 941M to 5,000M
SLIM-MOX202 500 to 1,500M 500Ω to 200M 201M to 5,000M 500Ω to 520M 521M to 5,000M
SLIM-MOX204 1K to 1,750M 1K to 375M 376M to 5,000M 1K to 950M 951M to 5,000M
SLIM-MOX206 2K to 4,500M 2K to 600M 601M to 5,000M 2K to 1,500M 1,501M to 5,000M
SLIM-MOX208 2K to 5,000M 2K to 1,000M 1,001M to 5,000M 2K to 2,500M 2,501M to 5,000M
SLIM-MOX210 3K to 5,000M 3K to 1,000M 1,001M to 5,000M 3K to 2,600M 2,601M to 5,000M
SLIM-MOX306 3K to 5,000M 3K to 1,000M 1,001M to 5,000M 3K to 2,600M 2,601M to 5,000M
SLIM-MOX308 4K to 5,000M 4K to 1,200M 1,201M to 5,000M 4K to 3,000M 3,001M to 5,000M
SLIM-MOX310 5K to 5,000M 5K to 1,500M 1,501M to 5,000M 5K to 4,000M 4,001M to 5,000M
SLIM-MOX404 3K to 5,000M 3K to 1,100M 1,101M to 5,000M 3K to 2,800M 2,801M to 5,000M
SLIM-MOX408 5K to 5,000M 5K to 1,250M 1,251M to 5,000M 5K to 3,000M 3,001M to 5,000M
SLIM-MOX410 5K to 5,000M 5K to 1,200M 1,201M to 5,000M 5K to 3,000M 3,001M to 5,000M
SLIM-MOX103RD 1M to 800M 1M to 70M 71M to 5,000M 1M to 185M 186M to 5,000M
SLIM-MOX104RD 1M to 2,500M 1M to 275M 276M to 5,000M 1M to 720M 721M to 5,000M
SLIM-MOX106RD 1M to 5,000M 1M to 250M 251M to 5,000M 1M to 640M 641M to 5,000M
SLIM-MOX108RD 1M to 2,500M 1M to 350M 351M to 5,000M 1M to 875M 876M to 5,000M
SLIM-MOX204RD 1M to 1,750M 1M to 300M 301M to 5,000M 1M to 750M 751M to 5,000M
SLIM-MOX206RD 1M to 4,500M 1M to 1,750M 1,751M to 5,000M 1M to 4,500M 4,501M to 5,000M
SLIM-MOX208RD 1M to 5,000M 1M to 625M 626M to 5,000M 1M to 1,550M 1,551M to 5,000M
SLIM-MOX210RD 1M to 5,000M 1M to 950M 951M to 5,000M 1M to 2,400M 2,401M to 5,000M
SLIM-MOX306RD 1M to 5,000M 1M to 800M 801M to 5,000M 1M to 2,000M 2,001M to 5,000M
SLIM-MOX308RD 1M to 5,000M 1M to 1,200M 1,201M to 5,000M 1M to 2,600M 2,601M to 5,000M
SLIM-MOX310RD 1M to 5,000M 1M to 1,000M 1,001M to 5,000M 1M to 3,900M 3,901M to 5,000M
SLIM-MOX408RD 1M to 5,000M 1M to 1,600M 1,601M to 5,000M 1M to 4,000M 4,001M to 5,000M
SLIM-MOX410RD 1M to 5,000M 1M to 1,200M 1,201M to 5,000M 1M to 3,000M 3,001M to 5,000M
* Consult factory for TCR values operating higher than 125°C
**VC’s of <2PPM/Volt are available. Contact Ohmite with your requirement.
PERFORMANCE DATA
Characteristic Test Method Specification
Humidity MIL-STD-202, Method 103B, Condition B ±0.25%
Dielectric Withstanding Voltage MIL-STD-202, Method 301, 750V ±0.25%
Insulation Resistance MIL-STD-202, Method 302, Condition A or B >10,000M or greater dry
Thermal Shock MIL-STD-202, Method 107G, Condition B, B-1, or F ±0.20%
Load Life MIL-STD-202, Method 108A, Condition D ±1.0%
Resistance to Solvents MIL-STD-202, Method 215G No degradation of
coating or marking
Terminal Strength MIL-STD-202, Method 211A, Condition A or B ±0.25%
Shock (Specified Pulse) MIL-STD-202, Method 213B, Condition I ±0.25%
Vibration, High Frequency MIL-STD-202, Method 204D, Condition D ±.020%
Power Conditioning MIL-R-49462A, Par 4.8 ±0.50%
Solderability MIL-STD-202, Method 208F >95% Coverage
SM102031006FTE
Slim Mox
Series
Terminal
0 = 0.032" std.
(for SM102 - 410)
0 = 0.025" std.
(SM100 and 101)
Style
100 to 410
Tolerance
D= 0.5%
F= 1%
G= 2%
J= 5%
K=10%
M=15%
P=20%
Coating
2 = Blue silicone (high temp.)
3 = Epoxy (standard)
6 = No coating
Ohms
First 3 digits are
significant; 4th digit is
multiplier (# of zeroes
to follow). Examples:
1000 = 100
1503 = 150,000
5005 = 50,000,000
RoHS
Compliant
Tape &
Reel
Notalltolerancesavailableinallvalues.
To specify Slim-Mox Dividers, please
see our website at:
www.ohmite.com/dividers
DERATING
ORDERING INFORMATION
TEMPERATURE/VOLTAGE COEFFICIENTS OF RESISTANCE
rev 1/19-1

Products related to this Datasheet

RES 50M OHM 1.5W 1% RADIAL
RES 2M OHM 1W 1% RADIAL
RES 200M OHM 1W 1% RADIAL
RES 200M OHM 1.5W 1% RADIAL
RES 20M OHM 1.5W 1% RADIAL
RES 100M OHM 1.5W 1% RADIAL
RES 10M OHM 1.5W 1% RADIAL
RES 200M OHM 2.5W 1% RADIAL
RES 10M OHM 1W 1% RADIAL
RES 50M OHM 2.5W 1% RADIAL
RES 100M OHM 1W 5% RADIAL
RES 20M OHM 1W 1% RADIAL
RES 100M OHM 1.5W 5% RADIAL
RES 5M OHM 1W 1% RADIAL
RES 500M OHM 1.5W 1% RADIAL
RES 500M OHM 2.5W 1% RADIAL
RES 20M OHM 2.5W 1% RADIAL
RES 300M OHM 1.5W 1% RADIAL
RES 2G OHM 2.5W 1% RADIAL
RES 500K OHM 2W 5% RADIAL
RES 10K OHM 2W 5% RADIAL
RES 3G OHM 2.5W 1% RADIAL
RES 400K OHM 1.5W 1% RADIAL
RES 1.5M OHM 2W 5% RADIAL
RES 30M OHM 1W 1% RADIAL
RES 1M OHM 2W 5% RADIAL
RES 150K OHM 2W 5% RADIAL
RES 10M OHM 2W 1% RADIAL
RES 500K OHM 1W 1% RADIAL
RES 500K OHM 2.5W 1% RADIAL