BSS214N Datasheet by Infineon Technologies

View All Related Products | Download PDF Datasheet
(In lneon, OptiMOSWZ Small-Signal-Transistor Features - N-cnannel - Enhancement rnode - Super Logic level (2.5V rated) - Avalanche rated - Qualified according to AEC C1101 - 100% lead»ll'ee; RoHS compliant - Halogen-free according to IE061249-2-2l fl”? W l?" H I F , aogen- ree Ashe.“ (9°) VHS 20 v HDS(un).m-ax VGS:4.5 V 140 mu VGS:2.5 v 250 to 1.5 A 3 PG-SOT23 lllllod 2 Type Package Tape and Reel Information Marking Lead Free Packing BSSZMN PG»SOT23 H6327: 3000 pcs/ reel SVs Yes Non dry Maximum ratings, at T‘:25 “C, unless othenIl/ise specilled Parameter Symbol Conditions Value Unit Continuous draln current ID T525 “C 1.5 A T570 “C 1.2 Pulsed draln current ID W. T525 “C 6 Avalanche energy, slngle pulse EAS ID:1.5 A, FIGS:25 n 3.7 mJ ID:1.5 A, V9516 v. Reverse dlode d v/dl‘ dl/ldt dl/dr:200 A415. 6 kV/us TWX:150 wc Gate source voltage vGS :12 v Power disslpation PM T525 “C 0.5 w Operating and storage temperature T‘. T,.g -55 150 “C ESD Class JESDZZ-Al 14 -HBM 0 (<250v) solderlng="" temperature="" 260="" “c="" iec="" cllmatlc="" category:="" din="" iec="" 68-1="" 55/150/56="">
BSS214N
OptiMOS2 Small-Signal-Transistor
Features
• N-channel
• Enhancement mode
• Super Logic level (2.5V rated)
• Avalanche rated
• Qualified according to AEC Q101
• 100% lead-free; RoHS compliant
• Halogen-free according to IEC61249-2-21
Maximum ratings, at Tj=25 °C, unless otherwise specified
Parameter Symbol Conditions Unit
Continuous drain current IDTA=25 °C 1.5 A
TA=70 °C 1.2
Pulsed drain current ID,pulse TA=25 °C 6
Avalanche energy, single pulse EAS ID=1.5 A, RGS=25 Ω3.7 mJ
Reverse diode dv/dtdv/dt
ID=1.5 A, VDS=16 V,
di/dt=200 A/µs,
Tj,max=150 °C
6 kV/µs
Gate source voltage VGS ±12 V
Power dissipation Ptot TA=25 °C W
Operating and storage temperature Tj, Tstg -55 ... 150 °C
ESD Class JESD22-A114 -HBM 0 (<250V)
Soldering Temperature 260 °C
IEC climatic category; DIN IEC 68-1 55/150/56
Value
0.5
PG-SOT23
2
3
1
Type Package Tape and Reel Information Marking Lead Free Packing
BSS214N PG-SOT23 H6327: 3000 pcs/ reel SVs Yes Non dry
VDS 20 V
RDS(on),max VGS=4.5 V 140 mΩ
VGS=2.5 V 250
ID1.5 A
Product Summary
Rev 2.3 page 1 2011-07-08
(ifineon
BSS214N
Parameter Symbol Conditions Unit
min. typ. max.
Thermal characteristics
Thermal resistance,
junction - ambient RthJA minimal footprint 1) - - 250 K/W
Electrical characteristics, at Tj=25 °C, unless otherwise specified
Static characteristics
Drain-source breakdown voltage V(BR)DSS VGS= 0 V, ID= 250 µA 20 - - V
Gate threshold voltage VGS(th) VDS=VGS, ID=3.7 µA 0.7 0.95 1.2
Drain-source leakage current IDSS
VDS=20 V, VGS=0 V,
Tj=25 °C --1
μA
VDS=20 V, VGS=0 V,
Tj=150 °C - - 100
Gate-source leakage current IGSS VGS=12 V, VDS=0 V - - 100 nA
Drain-source on-state resistance RDS(on) VGS=2.5 V, ID=0.7 A - 175 250 mΩ
VGS=4.5 V, ID=1.5 A - 106 140
Transconductance gfs
|VDS|>2|ID|RDS(on)max,
ID=1.2 A -4-S
Values
1) Performed on 40mm2 FR4 PCB. The traces are 1mm wide, 70μm thick and 20mm long; they are present on both sides
of the PCB.
Rev 2.3 page 2 2011-07-08
(ifineon
BSS214N
Parameter Symbol Conditions Unit
min. typ. max.
Dynamic characteristics
Input capacitance Ciss - 107 143 pF
Output capacitance Coss -4662
Reverse transfer capacitance Crss -6-
Turn-on delay time td(on) - 4.1 - ns
Rise time tr- 7.8 -
Turn-off delay time td(off) - 6.8 -
Fall time tf- 1.4 -
Gate Charge Characteristics
Gate to source charge Qgs - 0.24 - nC
Gate to drain charge Qgd - 0.2 -
Gate charge total Qg- 0.8 -
Gate plateau voltage Vplateau - 2.2 - V
Reverse Diode
Diode continous forward current IS- - 0.5 A
Diode pulse current IS,pulse --6
Diode forward voltage VSD
VGS=0 V, IF=1.5 A,
Tj=25 °C - 0.8 1.1 V
Reverse recovery time trr - 8.4 - ns
Reverse recovery charge Qrr - 1.7 - nC
VR=10 V, IF=1.5 A,
diF/dt=100 A/µs
TA=25 °C
Values
VGS=0 V, VDS=10 V,
f=1 MHz
VDD=10 V, VGS=4.5 V,
ID=1.5 A, RG=6 Ω
VDD=10 V, ID=1.5 A,
VGS=0 to 5 V
Rev 2.3 page 3 2011-07-08
N /
BSS214N
1 Power dissipation 2 Drain current
Ptot=f(TA)ID=f(TA); VGS4.5 V
3 Safe operating area 4 Max. transient thermal impedance
ID=f(VDS); TA=25 °C; D=0 ZthJA=f(tp)
parameter: tpparameter: D=tp/T
1 µs
10 µs
100 µs
1 ms
10 ms
DC
10-2 10-1 100101102
10-3
10-2
10-1
100
101
VDS [V]
ID [A]
single pulse
0.01
0.02
0.05
0.1
0.2
0.5
102
101
100
10-1
10-2
10-3
10-4
10-5
103
102
101
100
10-1
tp [s]
ZthJA [K/W]
0
0.125
0.25
0.375
0.5
0 40 80 120
TA [°C]
Ptot [W]
0
0.5
1
1.5
0 20 40 60 80 100 120 140
TA [°C]
ID [A]
Rev 2.3 page 4 2011-07-08
(ifineon // \ llll
BSS214N
5 Typ. output characteristics 6 Typ. drain-source on resistance
ID=f(VDS); Tj=25 °C RDS(on)=f(ID); Tj=25 °C
parameter: VGS parameter: VGS
7 Typ. transfer characteristics 8 Typ. forward transconductance
ID=f(VGS); |VDS|>2|ID|RDS(on)max gfs=f(ID); Tj=25 °C
2.2 V 2.5 V
3 V
3.5 V
4.5 V
6 V
0
40
80
120
160
200
240
0123456
ID [A]
RDS(on) [mΩ]
0
2
4
6
8
10
02468
ID [A]
gfs [S]
1.8 V
2 V
2.3 V
2.5 V
3 V
3.5 V
4.5 V
0
2
4
6
8
0123
VDS [V]
ID [A]
25 °C
150 °C
0
0.5
1
1.5
0123
VGS [V]
ID [A]
Rev 2.3 page 5 2011-07-08
\\ { //
BSS214N
9 Drain-source on-state resistance 10 Typ. gate threshold voltage
RDS(on)=f(Tj); ID=1.5 A; VGS=4.5 V VGS(th)=f(Tj); VDS=VGS; ID=3.7 µA
parameter: ID
11 Typ. capacitances 12 Forward characteristics of reverse diode
C=f(VDS); VGS=0 V; f=1 MHz; Tj=25°C IF=f(VSD)
parameter: Tj
typ
98%
0
40
80
120
160
200
240
-60 -20 20 60 100 140
Tj [°C]
RDS(on) [mΩ]
typ
98%
2%
0
0.4
0.8
1.2
1.6
-60 -20 20 60 100 140
Tj [°C]
VGS(th) [V]
Ciss
Coss
Crss
100
101
102
103
0 5 10 15 20
VDS [V]
C [pF]
25 °C
150 °C
25°C, 98%
150°C, 98%
101
100
10-1
10-2
10-3
0 0.4 0.8 1.2 1.6
VSD [V]
IF [A]
Rev 2.3 page 6 2011-07-08
3 Safe operating area
BSS214N
13 Avalanche characteristics 14 Typ. gate charge
IAS=f(tAV); RGS=25 W VGS =f(Qgate); ID=6A pulsed
parameter: Tj(start) parameter: VDD
15 Drain-source breakdown voltage 16 Gate charge waveforms
VBR(DSS)=f(Tj); ID=250 µA
16
17
18
19
20
21
22
23
24
25
-60 -20 20 60 100 140 180
Tj [°C]
VBR(DSS) [V]
4 V
10 V
16 V
0
1
2
3
4
5
6
0 0.5 1
Qgate [nC]
VGS [V]
25 °C
100 °C
125 °C
103
102
101
100
101
100
10-1
tAV [µs]
IAV [A]
V
GS
Q
gate
V
gs(th)
Q
g(th)
Q
gs
Q
gd
Q
sw
Q
g
Rev 2.3 page 7 2011-07-08
@ 0.9 2.9 :m E! 0.1 MAX. 3 i \ /% g E —— — _ E g DIN-6784 g i :33“ 0.95 ‘7 a o 20®l 0.2 00 l‘ d \ 04¢ " _ ‘115 _, 0.9 ,_
BSS214N
SOT23
Package Outline:
Footprint: Packaging:
Dimensions in mm
Rev 2.3 page 8 2011-07-08
(ifineon www.infineon.com
BSS214N
Published by
Infineon Technologies AG
81726 Munich, Germany
© 2008 Infineon Technologies AG
All Rights Reserved.
Legal Disclaimer
The information given in this document shall in no event be regarded as a guarantee of
conditions or characteristics. With respect to any examples or hints given herein, any typical
values stated herein and/or any information regarding the application of the device,
Infineon Technologies hereby disclaims any and all warranties and liabilities of any kind,
including without limitation, warranties of non-infringement of intellectual property rights
of any third party.
Information
For further information on technology, delivery terms and conditions and prices, please
contact the nearest Infineon Technologies Office (www.infineon.com).
Warnings
Due to technical requirements, components may contain dangerous substances. For information
on the types in question, please contact the nearest Infineon Technologies Office.
Infineon Technologies components may be used in life-support devices or systems only with
the express written approval of Infineon Technologies, if a failure of such components can
reasonably be expected to cause the failure of that life-support device or system or to affect
the safety or effectiveness of that device or system. Life support devices or systems are
intended to be implanted in the human body or to support and/or maintain and sustain
and/or protect human life. If they fail, it is reasonable to assume that the health of the user
or other persons may be endangered.
Rev 2.3 page 9 2011-07-08

Products related to this Datasheet

MOSFET N-CH 20V 1.5A SOT23
MOSFET N-CH 20V 1.5A SOT23
MOSFET N-CH 20V 1.5A SOT-23
MOSFET N-CH 20V 1.5A SOT23