RP8200B2M1CEBLKBLKRED Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
RP8200B2M1CEBLKBLKRED
3:2 6/7/2010 ST082005 E
rc
1 1
PANEL MOUNTING
+
_
12
CIRCUIT: SPST
OFF-ON
(LATCHING)
122
17.50
[.689 in]
HOUSING:
BLACK
ACTUATOR:
COLOR BLACK
THREAD:
M12X0.75
NOTE:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X=0.4
X.XX=0.25
3. TERMINAL NUMBERS FOR REF ONLY
4. CIRCUIT: SPST OFF-ON (LATCHING)
5. CONTACT MATERIAL: Gold over SILVER
6. RATING: 100mA @ 24 VDC
7. ELECTRIC LIFE: 200,000 CYCLES AT FULL LOAD
8. CONTACT RESISTANCE: 100 milli-OHM max. (INITIAL)
9. INSULATION RESISTANCE: 1,000 MEGA-OHM min. @ 500VDC.
10. DIELECTRIC STRENGTH: 1,000 VAC rms.
11. OPERATING FORCE: 350 gf 150 gf
12. OPERATING TEMPERATURE: -30C TO +85C.
13. CONTACT BOUNCE: 10ms MAX.
14. TRAVEL: 2.5mm 0.25mm
15. PANEL THICKNESS RANGE: 1.5 - 4.0 mm.
16. DENOTES CRITICAL PARAMETER.
17. 2011/65/EU (ROHS) COMPLIANT
18. MAX MOUNTING TORQUE: 1.5 Nm APPLIED TO THE NUT
19. HARDWARE INCLUDED:
1. T081101 LOCK WASHER (1)
2. T081102 HEX NUT (1)
3. T081103 O-RING (1)
20. SEAL RATING: IP67 AT THE FRONT PANEL
12.00
[.472 in]
12.90
[.508 in]
13.60
[.535 in]
D 21597 CHANGE SEAL RATING FROM IP65 TO IP67 9/29/14 EBP
E22455 UPDATED OPER. FORCE FROM 560 TO 350 8/17/16 MJR
LED PARAMETER FORWARD
CURRENT
FORWARD VOLTAGE
@ 20mA
LUMINOUS
INTENSITY
UNITS mA V mcd
RED 20 2.0 - 2.5 700
5.25
[.207 in]
3.30
[.130 in]
1.86
[.073 in]
7.22
[.284 in]
16.80
[.661 in]
21.00
[.827 in]
22.00
[.866 in]
5.08
[.200 in] 2.80
[.110 in]
1.30
[.051 in]
CATHODE (-) .50
[.020 in]
WINDOW TO VIEW
RED LED

Products related to this Datasheet

SWITCH PUSH SPST 0.1A 24V