1. Product profile
1.1 General description
Passivated sensitive gate triacs in a SOT54 plastic package
1.2 Features
1.3 Applications
1.4 Quick reference data
2. Pinning information
BT1308 series D
Triacs logic level
Rev. 01 — 26 February 2008 Product data sheet
nSensitive gate nGate triggering in four quadrants
nDirect interfacing to logic level ICs nDirect interfacing to low-power gate
drive circuits
nGeneral purpose switching and phase
control
nLow-power AC fan speed control
nVDRM ≤400 V (BT1308-400D) nIGT ≤5mA
nVDRM ≤600 V (BT1308-600D) nIGT ≤7 mA (T2−G+)
nITSM ≤9A (t=20ms) nIT(RMS) ≤0.8 A
Table 1. Pinning
Pin Description Simplified outline Graphic symbol
1 main terminal 2 (T2)
SOT54 (TO-92)
2 gate (G)
3 main terminal 1 (T1)
123
sym051
T1
G
T2

BT1308_SER_D_1 © NXP B.V. 2008. All rights reserved.
Product data sheet Rev. 01 — 26 February 2008 2 of 12
NXP Semiconductors BT1308 series D
Triacs logic level
3. Ordering information
4. Limiting values
Table 2. Ordering information
Type number Package
Name Description Version
BT1308-400D TO-92 plastic single-ended leaded (through hole) package; 3 leads SOT54
BT1308-600D
Table 3. Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134).
Symbol Parameter Conditions Min Max Unit
VDRM repetitive peak off-state voltage BT1308-400D - 400 V
BT1308-600D - 600 V
IT(RMS) RMS on-state current full sine wave; Tlead ≤55 °C;
see Figure 4 and 5- 0.8 A
ITSM non-repetitive peak on-state current full sine wave; Tj=25°C prior to surge;
see Figure 2 and 3
t = 20 ms - 9 A
t = 16.7 ms - 10 A
I2tI
2t for fusing tp = 10 ms - 0.32 A2s
dIT/dt rate of rise of on-state current ITM = 1 A; IG= 20 mA; dIG/dt = 0.2 A/µs
T2+ G+ - 50 A/µs
T2+ G−-50A/µs
T2− G−-50A/µs
T2− G+ - 10 A/µs
IGM peak gate current - 1 A
PGM peak gate power - 5 W
PG(AV) average gate power over any 20 ms period - 0.1 W
Tstg storage temperature −40 +150 °C
Tjjunction temperature - 125 °C

BT1308_SER_D_1 © NXP B.V. 2008. All rights reserved.
Product data sheet Rev. 01 — 26 February 2008 3 of 12
NXP Semiconductors BT1308 series D
Triacs logic level
α= conduction angle
Fig 1. Total power dissipation as a function of RMS on-state current; maximum values
f = 50 Hz
Fig 2. Non-repetitive peak on-state current as a function of the number of sinusoidal current cycles; maximum
values
003aac209
0.0
0.4
0.8
1.2
0 0.2 0.4 0.6 0.8 1
I
T(RMS)
(A)
P
tot
(W)
α = 180°
120°
90°
60°
30°
conduction
angle
(degrees)
form
factor
a
30
60
90
120
180
4
2.8
2.2
1.9
1.57
α
003aac207
0
4
8
12
1 10 102 103
number of cycles
ITSM
(A)
ITSM
t
IT
T
j(init)
= 25 °C max
1/f

BT1308_SER_D_1 © NXP B.V. 2008. All rights reserved.
Product data sheet Rev. 01 — 26 February 2008 4 of 12
NXP Semiconductors BT1308 series D
Triacs logic level
tp≤20 ms
(1) dIT/dt limit
(2) T2− G+ quadrant limit
Fig 3. Non-repetitive peak on-state current as a function of pulse width; maximum values
f = 50 Hz
Tlead =55°C
Fig 4. RMS on-state current as a function of surge
duration; maximum values Fig 5. RMS on-state current as a function of lead
temperature; maximum values
003aac208
10
102
103
10-5 10-4 10-3 10-2 10-1
tp (s)
ITSM
(A)
ITSM
t
IT
T
j(init)
= 25 °C max
tp
(1)
(2)
003aaa617
0
2
4
6
8
10
12
10-2 10-1 1 10
surge duration (s)
IT(RMS)
(A)
003aaa616
0
0.2
0.4
0.6
0.8
1
-50 0 50 100 150
Tlead (°C)
IT(RMS)
(A)

BT1308_SER_D_1 © NXP B.V. 2008. All rights reserved.
Product data sheet Rev. 01 — 26 February 2008 5 of 12
NXP Semiconductors BT1308 series D
Triacs logic level
5. Thermal characteristics
Table 4. Thermal characteristics
Symbol Parameter Conditions Min Typ Max Unit
Rth(j-lead) thermal resistance from junction to lead full cycle - - 60 K/W
Rth(j-a) thermal resistance from junction to
ambient full cycle; printed-circuit board
mounted; lead length 4 mm;
see Figure 6
- 150 - K/W
Fig 6. Transient thermal impedance from junction to solder point as a function of pulse width
10−1
10−2
1
10
Zth(j-lead)
(K/W)
tp (s)
10−5110
10−1
10−2
10−410−3
102
003aac206
tp
P
t

BT1308_SER_D_1 © NXP B.V. 2008. All rights reserved.
Product data sheet Rev. 01 — 26 February 2008 6 of 12
NXP Semiconductors BT1308 series D
Triacs logic level
6. Characteristics
Table 5. Characteristics
T
j
=25
°
C unless otherwise specified.
Symbol Parameter Conditions Min Typ Max Unit
Static characteristics
IGT gate trigger current VD= 12 V; IT= 0.1 A; see Figure 8
T2+ G+ - 1 5 mA
T2+ G−- 25mA
T2− G−- 25mA
T2− G+ - 4 7 mA
ILlatching current VD= 12 V; IG= 0.1 A; see Figure 10
T2+ G+ - 1 10 mA
T2+ G−- 5 10 mA
T2− G−- 1 10 mA
T2− G+ - 2 10 mA
IHholding current VD= 12 V; IG= 0.1 A; see Figure 11 - 1 10 mA
VTon-state voltage IT= 0.85 A; see Figure 9 - 1.35 1.6 V
VGT gate trigger voltage VD= 12 V; IT= 0.1 A; see Figure 7 - 0.9 2 V
VD=V
DRM; IT= 0.1 A; Tj= 110 °C 0.1 0.7 - V
IDoff-state current VD=V
DRM(max); Tj= 125 °C - 0.1 0.5 mA
Dynamic characteristics
dVD/dt rate of rise of off-state voltage VDM = 0.67 × VDRM(max); Tj= 110 °C;
exponential waveform; gate open circuit 30 45 - V/µs
dVcom/dt rate of change of
commutating voltage VDM =V
DRM(max); Tj=50°C;
ITM = 0.84 A; dIcom/dt = 0.3 A/ms -5-V/µs
tgt gate-controlled turn-on time ITM = 1 A; VD=V
DRM(max); IG=25mA;
dIG/dt = 5 A/µs-2-µs

BT1308_SER_D_1 © NXP B.V. 2008. All rights reserved.
Product data sheet Rev. 01 — 26 February 2008 7 of 12
NXP Semiconductors BT1308 series D
Triacs logic level
(1) T2+ G+
(2) T2− G+
(3) T2− G−
(4) T2+ G−
Fig 7. Normalized gate trigger voltage as a function
of junction temperature Fig 8. Normalized gate trigger current as a function
of junction temperature
Vo= 1.171 V
Rs= 0.5125 Ω
(1) Tj = 125 °C; typical values
(2) Tj = 125 °C; maximum values
(3) Tj = 25 °C; maximum values
Fig 9. On-state current as a function of on-state
voltage Fig 10. Normalized latching current as a function of
junction temperature
Tj (°C)
−60 14090−10 40
003aaa039
0.8
0.4
1.2
1.6
0
VGT(25°C)
VGT
Tj (°C)
−60 14090−10 40
003aaa030
1
2
3
0
(1)
(2)
(3)
(4)
(1)
(2)
(3)
(4)
IGT
IGT(25°C)
003aab486
0
0.4
0.8
1.2
1.6
0 0.4 0.8 1.2 1.6 2
V
T
(V)
I
T
(A)
(1) (2) (3)
Tj (°C)
−60 14090−10 40
003aaa031
1
2
3
0
IL
IL(25°C)

BT1308_SER_D_1 © NXP B.V. 2008. All rights reserved.
Product data sheet Rev. 01 — 26 February 2008 8 of 12
NXP Semiconductors BT1308 series D
Triacs logic level
Fig 11. Normalized holding current as a function of junction temperature
Tj (°C)
−60 14090−10 40
003aaa032
1.0
0.5
1.5
2.0
0
IH
IH(25°C)

BT1308_SER_D_1 © NXP B.V. 2008. All rights reserved.
Product data sheet Rev. 01 — 26 February 2008 9 of 12
NXP Semiconductors BT1308 series D
Triacs logic level
7. Package outline
Fig 12. Package outline SOT54 (TO-92)
UNIT A
REFERENCES
OUTLINE
VERSION
EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
mm 5.2
5.0
b
0.48
0.40
c
0.45
0.38
D
4.8
4.4
d
1.7
1.4
E
4.2
3.6
L
14.5
12.7
e
2.54
e1
1.27
L1(1)
max.
2.5
b1
0.66
0.55
DIMENSIONS (mm are the original dimensions)
Note
1. Terminal dimensions within this zone are uncontrolled to allow for flow of plastic and terminal irregularities.
SOT54 TO-92 SC-43A 04-06-28
04-11-16
A L
0 2.5 5 mm
scale
b
c
D
b1L1
d
E
Plastic single-ended leaded (through hole) package; 3 leads SOT54
e1
e
1
2
3

BT1308_SER_D_1 © NXP B.V. 2008. All rights reserved.
Product data sheet Rev. 01 — 26 February 2008 10 of 12
NXP Semiconductors BT1308 series D
Triacs logic level
8. Revision history
Table 6. Revision history
Document ID Release date Data sheet status Change notice Supersedes
BT1308_SER_D_1 20080226 Product data sheet - -

BT1308_SER_D_1 © NXP B.V. 2008. All rights reserved.
Product data sheet Rev. 01 — 26 February 2008 11 of 12
NXP Semiconductors BT1308 series D
Triacs logic level
9. Legal information
9.1 Data sheet status
[1] Please consult the most recently issued document before initiating or completing a design.
[2] The term ‘short data sheet’ is explained in section “Definitions”.
[3] The product status of device(s) described in this document may have changed since this document was published and may differ in case of multiple devices. The latest product status
information is available on the Internet at URL http://www.nxp.com.
9.2 Definitions
Draft — The document is a draft version only. The content is still under
internal review and subject to formal approval, which may result in
modifications or additions. NXP Semiconductors does not give any
representations or warranties as to the accuracy or completeness of
information included herein and shall have no liability for the consequences of
use of such information.
Short data sheet — A short data sheet is an extract from a full data sheet
with the same product type number(s) and title. A short data sheet is intended
for quick reference only and should not be relied upon to contain detailed and
full information. For detailed and full information see the relevant full data
sheet, which is available on request via the local NXP Semiconductors sales
office. In case of any inconsistency or conflict with the short data sheet, the
full data sheet shall prevail.
9.3 Disclaimers
General — Information in this document is believed to be accurate and
reliable. However, NXP Semiconductors does not give any representations or
warranties, expressed or implied, as to the accuracy or completeness of such
information and shall have no liability for the consequences of use of such
information.
Right to make changes — NXP Semiconductors reserves the right to make
changes to information published in this document, including without
limitation specifications and product descriptions, at any time and without
notice. This document supersedes and replaces all information supplied prior
to the publication hereof.
Suitability for use — NXP Semiconductors products are not designed,
authorized or warranted to be suitable for use in medical, military, aircraft,
space or life support equipment, nor in applications where failure or
malfunction of an NXP Semiconductors product can reasonably be expected
to result in personal injury, death or severe property or environmental
damage. NXP Semiconductors accepts no liability for inclusion and/or use of
NXP Semiconductors products in such equipment or applications and
therefore such inclusion and/or use is at the customer’s own risk.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. NXP Semiconductors makes no
representation or warranty that such applications will be suitable for the
specified use without further testing or modification.
Limiting values — Stress above one or more limiting values (as defined in
the Absolute Maximum Ratings System of IEC 60134) may cause permanent
damage to the device. Limiting values are stress ratings only and operation of
the device at these or any other conditions above those given in the
Characteristics sections of this document is not implied. Exposure to limiting
values for extended periods may affect device reliability.
Terms and conditions of sale — NXP Semiconductors products are sold
subject to the general terms and conditions of commercial sale, as published
at http://www.nxp.com/profile/terms, including those pertaining to warranty,
intellectual property rights infringement and limitation of liability, unless
explicitly otherwise agreed to in writing by NXP Semiconductors. In case of
any inconsistency or conflict between information in this document and such
terms and conditions, the latter will prevail.
No offer to sell or license — Nothing in this document may be interpreted
or construed as an offer to sell products that is open for acceptance or the
grant, conveyance or implication of any license under any copyrights, patents
or other industrial or intellectual property rights.
Quick reference data — The Quick reference data is an extract of the
product data given in the Limiting values and Characteristics sections of this
document, and as such is not complete, exhaustive or legally binding.
9.4 Trademarks
Notice: All referenced brands, product names, service names and trademarks
are the property of their respective owners.
10. Contact information
For more information, please visit: http://www.nxp.com
For sales office addresses, please send an email to: salesaddresses@nxp.com
Document status[1][2] Product status[3] Definition
Objective [short] data sheet Development This document contains data from the objective specification for product development.
Preliminary [short] data sheet Qualification This document contains data from the preliminary specification.
Product [short] data sheet Production This document contains the product specification.

NXP Semiconductors BT1308 series D
Triacs logic level
© NXP B.V. 2008. All rights reserved.
For more information, please visit: http://www.nxp.com
For sales office addresses, please send an email to: salesaddresses@nxp.com
Date of release: 26 February 2008
Document identifier: BT1308_SER_D_1
Please be aware that important notices concerning this document and the product(s)
described herein, have been included in section ‘Legal information’.
11. Contents
1 Product profile . . . . . . . . . . . . . . . . . . . . . . . . . . 1
1.1 General description. . . . . . . . . . . . . . . . . . . . . . 1
1.2 Features . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 1
1.3 Applications . . . . . . . . . . . . . . . . . . . . . . . . . . . 1
1.4 Quick reference data. . . . . . . . . . . . . . . . . . . . . 1
2 Pinning information. . . . . . . . . . . . . . . . . . . . . . 1
3 Ordering information. . . . . . . . . . . . . . . . . . . . . 2
4 Limiting values. . . . . . . . . . . . . . . . . . . . . . . . . . 2
5 Thermal characteristics. . . . . . . . . . . . . . . . . . . 5
6 Characteristics. . . . . . . . . . . . . . . . . . . . . . . . . . 6
7 Package outline . . . . . . . . . . . . . . . . . . . . . . . . . 9
8 Revision history. . . . . . . . . . . . . . . . . . . . . . . . 10
9 Legal information. . . . . . . . . . . . . . . . . . . . . . . 11
9.1 Data sheet status . . . . . . . . . . . . . . . . . . . . . . 11
9.2 Definitions. . . . . . . . . . . . . . . . . . . . . . . . . . . . 11
9.3 Disclaimers . . . . . . . . . . . . . . . . . . . . . . . . . . . 11
9.4 Trademarks. . . . . . . . . . . . . . . . . . . . . . . . . . . 11
10 Contact information. . . . . . . . . . . . . . . . . . . . . 11
11 Contents . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 12
Products related to this Datasheet
TRIAC SENS GATE 400V 0.8A TO92-3
TRIAC SENS GATE 600V 0.8A TO92-3