TY-141P Datasheet by Triad Magnetics

View All Related Products | Download PDF Datasheet
TRJLAD Ica uAaN
Audio Transformer
PC Mount
Web: www.TriadMagnetics.com
Phone 951-277-0757
Fax 951-277-2757
460 Harley Knox Blvd.
Perris, California 92571
Publish Date: May 31, 2019
MAX
.700
1
.060 DIA HOLES
2 3
456
.420
.187.187
TY-141 P
Description:
These transformers operate in the 200 Hz to 15,000 Hz range, making them
suitable for a broad application spectrum in the audio industry. These devices
are used in line matching, telephone coupling, pulse trigger, driver, interstage,
output, isolation and input applications.
Operating Temperature Range: -20º C to 85º C
Electrical Specifications at 25º C:
1. Primary Impedance: 10000 CT
2. Secondary Impedance: 10000 CT
3. Output: 100mW
4. Primary DC Unbalance: 4 mA
5. Frequency Response: + 2dB from 200 to 15,000 Hz
6. Impedance Matching: 10% over full frequency range
7. Longitudinal Balance > 45dB
8. Insertion Loss @ 1K Hz: < 1.5dB
9. Return Loss: > 26dB
10. Total Harmonic Distortion < 0.5% between 275Hz and3.5KHz
11. DCR:
Primary (1-3) 820Ω Nominal
Secondary (4-6) 1070Ω Nominal
12. Turns Ratio: 1 : 1
13. Dielectric Strength 1500V Pri to Sec to Core
Construction:
Bobbin has plug-in terminals which are spaced to provide fixed mounting centers.
Pins are rugged, minimizing the incidence of bent pins from handling.
Outline Dimensions:
A. Dimensions: As figures show
B. PIN DIM. : .042 x .020”
C. Weight. : 0.51 oz.
Schematic:
RoHS Compliance: As of manufacturing date February 2016, all standard products
meet the requirements of 2015/863/EU, known as the RoHS 3 initiative.
*Upon printing, this document is considered “uncontrolled”. Please contact
Triad Magnetics website for the most current version. For soldering and
washing information please see http://www.triadmagnetics.com/faq.html
Z = 10 K TO 10 K
1
2
3
4
5
6

Products related to this Datasheet

TRANSF 10K AUDIO CTAP/10K CTAP
TRANSF 10K AUDIO CTAP/10K CTAP