THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
C-GRID III
DUAL ROW STRAIGHT SHROUDED HEADER
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SDA-90130
PSD
001
CA4
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE TABLE GENERAL MARKET 1 OF 4
CURRENT REV DESC:
EC NO: 618066
DRWN:
NMANE02
2019/05/28
CHK'D:
NMANE02
2019/05/28
APPR:
MRAMAKRISHNA
2019/06/07
INITIAL REVISION:
DRWN:
KS
1988/08/23
APPR:
MLONG
2010/02/19
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
90130
DIMENSION UNITS
SCALE
MM/IN
NTS
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
± ±
3 PLACES
± ±
0.004
2 PLACES
±
0.1
±
1 PLACE
± ±
0 PLACES
± ±
ANGULAR TOL
±
0.5 °
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
FORMAT: Met-lega-master-tb-prod-A3
REVISION: D
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2019/06/07 10:07:36
CKT DIM A DIM B DIM C
6(5.08)/ .200 (9.96)/ .392 (8.12)/ .320
8(7.62)/ .300 (12.50)/ .492 (10.66)/ .420
10 (10.16)/ .400 (15.04)/ .592 (13.20)/ .520
12 (12.70)/ .500 (17.58)/ .692 (15.74)/ .620
14 (15.24)/ .600 (20.12)/ .792 (18.28)/ .720
16 (17.78)/ .700 (22.66)/ .892 (20.82)/ .820
18 (20.32)/ .800 (25.20)/ .992 (23.36)/ .920
20 (22.86)/ .900 (27.74)/ 1.092 (25.90)/ 1.020
22 (25.40)/ 1.000 (30.28)/ 1.192 (28.44)/ 1.120
24 (27.94)/ 1.100 (32.82)/ 1.292 (30.98)/ 1.220
26 (30.48)/ 1.200 (35.36)/ 1.392 (33.52)/ 1.320
28 (33.02)/ 1.300 (37.90)/ 1.492 (36.06)/ 1.420
30 (35.56)/ 1.400 (40.44)/ 1.592 (38.60)/ 1.520
32 (38.10)/ 1.500 (42.98)/ 1.692 (41.15)/ 1.620
34 (40.64)/ 1.600 (45.52)/ 1.792 (43.68)/ 1.720
36 (43.18)/ 1.700 (48.06)/ 1.892 (46.22)/ 1.820
38 (45.72)/ 1.800 (50.60)/ 1.992 (48.76)/ 1.920
40 (48.26)/ 1.900 (53.14)/ 2.092 (51.30)/ 2.020
42 (50.80/ 2.000 (55.68/ 2.192 (53.84)/ 2.120
44 (53.34)/ 2.100 (58.22/ 2.292 (56.38)/ 2.220
46 (55.88)/ 2.200 (60.76)/ 2.392 (58.92)/ 2.320
48 (58.42)/ 2.300 (63.30)/ 2.492 (61.46)/ 2.420
50 (60.96)/ 2.400 (65.84)/ 2.592 (64.00)/ 2.520
52 (63.50)/ 2.500 (68.38)/ 2.692 66.54)/ 2.620
54 (66.04)/ 2.600 (70.92)/ 2.792 (69.08)/ 2.720
56 (68.58)/ 2.700 (73.46)/ 2.892 (71.62)/ 2.820
58 (71.12)/ 2.800 (76.00)/ 2.992 (74.16)/ 2.920
60 (73.66)/ 2.900 (78.54/ 3.092 (76.70)/ 3.020
62 (76.20)/ 3.000 (81.08)/ 3.192 (79.24)/ 3.120
64 (78.74)/ 3.100 (83.62)/ 3.292 (81.78)/ 3.220
66 (81.28)/ 3.200 (86.16)/ 3.392 (84.32)/ 3.320
68 (83.82)/ 3.300 (88.70)/ 3.492 (86.86)/ 3.420
3.
NOTES :
1. MATERIAL:-
- PIN:- (0.65)/.0255 SQ. BRASS WIRE.
- HOUSING:- 15% GLASS FILLED POLYESTER
- UL 94 V-0 COLOUR BLACK
2. FOR PLATING VERSIONS AND VOID VERSIONS
SEE SHEET 2.
MEASUREMENT POINT FOR MINIMUM PLATING THICKNESS.
4. FOR PRODUCT SPEC SEE PS-99020-0001
5. RECOMMENDED PCB THICKNESS: 1.60mm
⌯
0.15/.006 Y
7.35 +0.08
-0.30
.289 +.003
-.012
EXTENT OF
GOLD PLATE
3
7.60
±
0.20
.299
±
.008
2.90
±
0.30
.114
±
.012
3.00
.118
0.50
.020
MIN4.20
.165
PCB LEVEL
6.75
±
0.25
.266
±
.010
⌖
⌀
0.25/.010 Y X
6.35 +0.10
-0.44
.250 +.004
-.017
8.20
±
0.20
.323
±
.008
SECTION K-K
⌖
⌀
0.30/.012 Y X
⌖0.10/.004
1.00 +0.10
-0.05
.039 +.004
-.002
⌀
2.54
.100
2.54
.100
RECOMMENDED P.C. BOARD
HOLE PATTERN
B
±
0.20
10.90
±
0.20
.429
±
.008
⌯
0.10/.004 X
X
Y
CKT#2
CKT#1
2.54
.100
C
±
0.13
A
9.75
±
0.300
.384
±
.012
3.85
.152
2.54
.100
K
K
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
0.65 SQ TYP

THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
C-GRID III
DUAL ROW STRAIGHT SHROUDED HEADER
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SDA-90130
PSD
001
CA4
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE TABLE GENERAL MARKET 2 OF 4
CURRENT REV DESC:
EC NO: 618066
DRWN:
NMANE02
2019/05/28
CHK'D:
NMANE02
2019/05/28
APPR:
MRAMAKRISHNA
2019/06/07
INITIAL REVISION:
DRWN:
KS
1988/08/23
APPR:
MLONG
2010/02/19
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
90130
DIMENSION UNITS
SCALE
MM/IN
NTS
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
± ±
3 PLACES
± ±
0.004
2 PLACES
±
0.1
±
1 PLACE
± ±
0 PLACES
± ±
ANGULAR TOL
±
0.5 °
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
FORMAT: Met-lega-master-tb-prod-A3
REVISION: D
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2019/06/07 10:07:36
VOIDED OPTIONS
NO OF
CKTS
HSG
CKT
SIZE
VOIDED PART
NUMBER
VOID
POSITION
PLATING
TYPE
9 10 90130-8190 3 A
9 10 90130-8309 2 F
9 10 90130-8311 1 F
11 12 90130-8212 12 E
11 12 90130-8213 2 E
11 12 90130-8313 2 F
11 12 90130-8191 3 A
VERSION FULLY LOADED
PART NUMBER
NO
OF
CKTS
HSG
CKT
SIZE PLATING
TYPE A
PLATING
TYPE E
PLATING
TYPE F
PLATING
TYPE G
6 6 90130-X106 90130-X206 90130-X306 90130-X406
8 8 90130-X108 90130-X208 90130-X308 90130-X408
10 10 90130-X110 90130-X210 90130-X310 90130-X410
12 12 90130-X112 90130-X212 90130-X312 90130-X412
14 14 90130-X114 90130-X214 90130-X314 90130-X414
16 16 90130-X116 90130-X216 90130-X316 90130-X416
18 18 90130-X118 90130-X218 90130-X318 90130-X418
20 20 90130-X120 90130-X220 90130-X320 90130-X420
22 22 90130-X122 90130-X222 90130-X322 90130-X422
24 24 90130-X124 90130-X224 90130-X324 90130-X424
26 26 90130-X126 90130-X226 90130-X326 90130-X426
28 28 90130-X128 90130-X228 90130-X328 90130-X428
30 30 90130-X130 90130-X230 90130-X330 90130-X430
32 32 90130-X132 90130-X232 90130-X332 90130-X432
34 34 90130-X134 90130-X234 90130-X334 90130-X434
36 36 90130-X136 90130-X236 90130-X336 90130-X436
38 38 90130-X138 90130-X238 90130-X338 90130-X438
40 40 90130-X140 90130-X240 90130-X340 90130-X440
42 42 90130-X142 90130-X242 90130-X342 90130-X442
44 44 90130-X144 90130-X244 90130-X344 90130-X444
46 46 90130-X146 90130-X246 90130-X346 90130-X446
48 48 90130-X148 90130-X248 90130-X348 90130-X448
50 50 90130-X150 90130-X250 90130-X350 90130-X450
52 52 90130-X152 90130-X252 90130-X352 90130-X452
54 54 90130-X154 90130-X254 90130-X354 90130-X454
56 56 90130-X156 90130-X256 90130-X356 90130-X456
58 58 90130-X158 90130-X258 90130-X358 90130-X458
60 60 90130-X160 90130-X260 90130-X360 90130-X460
62 62 90130-X162 90130-X262 90130-X362 90130-X462
64 64 90130-X164 90130-X264 90130-X364 90130-X464
66 66 90130-X166 90130-X266 90130-X366 90130-X466
68 68 90130-X168 90130-X268 90130-X368 90130-X468
8. VERSION WITH VOIDS
NOTES :
1. FOR ASSEMBLY, SEE SHEET 1.
2. REFER TO LEGEND FOR PLATING OPTIONS.
90130 - * * * *
STYLE: - 1. STRAIGHT PIN VERSION
PLATING TYPES
1 - TYPE A:
3.0µm MIN. TIN OVER 1.27µm - 2.54µm NICKEL.
2 - TYPE E:
0.38µm MIN. GOLD IN SELECTED AREA
& 3.0µm MIN. TIN IN SELECTED AREA
OVER 1.3µm MIN. NICKEL OVERALL.
3 - TYPE F:
0.76µm MIN. GOLD IN SELECTED AREA.
& 3.0µm MIN. TIN IN SELECTED AREA
OVER 1.3µm MIN. NICKEL OVERALL.
4 - TYPE G:
0.05 -0.10µm GOLD FLASH IN SELECTED AREA
& 3.0µm MIN. TIN IN SELECTED AREA
OVER 1.3µm MIN. NICKEL OVERALL.
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E

THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
C-GRID III
DUAL ROW STRAIGHT SHROUDED HEADER
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SDA-90130
PSD
001
CA4
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE TABLE GENERAL MARKET 3 OF 4
CURRENT REV DESC:
EC NO: 618066
DRWN:
NMANE02
2019/05/28
CHK'D:
NMANE02
2019/05/28
APPR:
MRAMAKRISHNA
2019/06/07
INITIAL REVISION:
DRWN:
KS
1988/08/23
APPR:
MLONG
2010/02/19
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
90130
DIMENSION UNITS
SCALE
MM/IN
NTS
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
± ±
3 PLACES
± ±
0.004
2 PLACES
±
0.1
±
1 PLACE
± ±
0 PLACES
± ±
ANGULAR TOL
±
0.5 °
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
FORMAT: Met-lega-master-tb-prod-A3
REVISION: D
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2019/06/07 10:07:36
CKT DIM A DIM B DIM C
6(5.08)/ .200 (9.96)/ .392 (8.12)/ .320
8(7.62)/ .300 (12.50)/ .492 (10.66)/ .420
10 (10.16)/ .400 (15.04)/ .592 (13.20)/ .520
12 (12.70)/ .500 (17.58)/ .692 (15.74)/ .620
14 (15.24)/ .600 (20.12)/ .792 (18.28)/ .720
16 (17.78)/ .700 (22.66)/ .892 (20.82)/ .820
18 (20.32)/ .800 (25.20)/ .992 (23.36)/ .920
20 (22.86)/ .900 (27.74)/ 1.092 (25.90)/ 1.020
22 (25.40)/ 1.000 (30.28)/ 1.192 (28.44)/ 1.120
24 (27.94)/ 1.100 (32.82)/ 1.292 (30.98)/ 1.220
26 (30.48)/ 1.200 (35.36)/ 1.392 (33.52)/ 1.320
28 (33.02)/ 1.300 (37.90)/ 1.492 (36.06)/ 1.420
30 (35.56)/ 1.400 (40.44)/ 1.592 (38.60)/ 1.520
32 (38.10)/ 1.500 (42.98)/ 1.692 (41.15)/ 1.620
34 (40.64)/ 1.600 (45.52)/ 1.792 (43.68)/ 1.720
36 (43.18)/ 1.700 (48.06)/ 1.892 (46.22)/ 1.820
38 (45.72)/ 1.800 (50.60)/ 1.992 (48.76)/ 1.920
40 (48.26)/ 1.900 (53.14)/ 2.092 (51.30)/ 2.020
42 (50.80/ 2.000 (55.68/ 2.192 (53.84)/ 2.120
44 (53.34)/ 2.100 (58.22/ 2.292 (56.38)/ 2.220
46 (55.88)/ 2.200 (60.76)/ 2.392 (58.92)/ 2.320
48 (58.42)/ 2.300 (63.30)/ 2.492 (61.46)/ 2.420
50 (60.96)/ 2.400 (65.84)/ 2.592 (64.00)/ 2.520
52 (63.50)/ 2.500 (68.38)/ 2.692 66.54)/ 2.620
54 (66.04)/ 2.600 (70.92)/ 2.792 (69.08)/ 2.720
56 (68.58)/ 2.700 (73.46)/ 2.892 (71.62)/ 2.820
58 (71.12)/ 2.800 (76.00)/ 2.992 (74.16)/ 2.920
60 (73.66)/ 2.900 (78.54/ 3.092 (76.70)/ 3.020
62 (76.20)/ 3.000 (81.08)/ 3.192 (79.24)/ 3.120
64 (78.74)/ 3.100 (83.62)/ 3.292 (81.78)/ 3.220
66 (81.28)/ 3.200 (86.16)/ 3.392 (84.32)/ 3.320
68 (83.82)/ 3.300 (88.70)/ 3.492 (86.86)/ 3.420
3.
NOTES :
1. MATERIAL:-
- PIN:- (0.65)/.0255 SQ. BRASS WIRE.
- HOUSING:- 15% GLASS FILLED POLYESTER
- UL 94 V-0 COLOUR BLACK
2. FOR PLATING VERSIONS AND VOID VERSIONS
SEE SHEET 2.
MEASUREMENT POINT FOR MINIMUM PLATING THICKNESS.
4. FOR PRODUCT SPEC SEE PS-99020-0001
5. RECOMMENDED PCB THICKNESS: 1.60mm
RECOMMENDED P.C. BOARD
HOLE PATTERN
2.54
.100
2.54
.100
1.00 +0.10
-0.05
.039 +.004
-.002
⌀
SECTION K-K
⟂
0.20/.008 W
2.858 +0.30
0.00
.113 +.012
-.000
2.54
.100
⌯
0.15/.006 Y6.35 +0.10
-0.44
.250 +.004
-.017
3
W
EXTENT OF
GOLD PLATE
⌖
⌀
0.30/.012 WX Y
⌖
⌀
0.25/.010 WMN
8.20
±
0.20
.323
±
.008
7.35 +0.08
-0.30
.289 +.003
-.012
2.90
±
0.30
.114
±
.012
MIN4.20
.165
0.50
.020
3.00
.118
6.75
±
0.25
.266
±
.010
7.68
±
0.20
.302
±
.008
N
⌯
0.15/.006 X
M
10.90
±
0.20
.429
±
.008
B
±
0.20
A
VERSION FULLY LOADED
X
Y
A
2.54
.100
2.54
.100
3.85
.152
K
K
⌯
0.10/.004 X
9.75
±
0.30
.384
±
.012
C
±
0.13
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
⌖0.10/.004
0.65 SQ TYP

DIMENSION UNITS
SCALE
MM/IN
NTS
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
± ±
3 PLACES
± ±
0.004
2 PLACES
±
0.1
±
1 PLACE
± ±
0 PLACES
± ±
ANGULAR TOL
±
0.5 °
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
CURRENT REV DESC:
EC NO: 618066
DRWN:
NMANE02
2019/05/28
CHK'D:
NMANE02
2019/05/28
APPR:
MRAMAKRISHNA
2019/06/07
INITIAL REVISION:
DRWN:
KS
1988/08/23
APPR:
MLONG
2010/02/19
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
90130
C-GRID III
DUAL ROW STRAIGHT SHROUDED HEADER
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SDA-90130
PSD
001
CA4
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE TABLE GENERAL MARKET 4 OF 4
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
FORMAT: Met-lega-master-tb-prod-A3
REVISION: D
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2019/06/07 10:07:36
VERSION FULLY LOADED
PART NUMBER
NO
OF
CKTS
HSG
CKT
SIZE PLATING
TYPE A
PLATING
TYPE E
PLATING
TYPE F
PLATING
TYPE G
6 6 90130-X106 90130-X206 90130-X306 90130-X406
8 8 90130-X108 90130-X208 90130-X308 90130-X408
10 10 90130-X110 90130-X210 90130-X310 90130-X410
12 12 90130-X112 90130-X212 90130-X312 90130-X412
14 14 90130-X114 90130-X214 90130-X314 90130-X414
16 16 90130-X116 90130-X216 90130-X316 90130-X416
18 18 90130-X118 90130-X218 90130-X318 90130-X418
20 20 90130-X120 90130-X220 90130-X320 90130-X420
22 22 90130-X122 90130-X222 90130-X322 90130-X422
24 24 90130-X124 90130-X224 90130-X324 90130-X424
26 26 90130-X126 90130-X226 90130-X326 90130-X426
28 28 90130-X128 90130-X228 90130-X328 90130-X428
30 30 90130-X130 90130-X230 90130-X330 90130-X430
32 32 90130-X132 90130-X232 90130-X332 90130-X432
34 34 90130-X134 90130-X234 90130-X334 90130-X434
36 36 90130-X136 90130-X236 90130-X336 90130-X436
38 38 90130-X138 90130-X238 90130-X338 90130-X438
40 40 90130-X140 90130-X240 90130-X340 90130-X440
42 42 90130-X142 90130-X242 90130-X342 90130-X442
44 44 90130-X144 90130-X244 90130-X344 90130-X444
46 46 90130-X146 90130-X246 90130-X346 90130-X446
48 48 90130-X148 90130-X248 90130-X348 90130-X448
50 50 90130-X150 90130-X250 90130-X350 90130-X450
52 52 90130-X152 90130-X252 90130-X352 90130-X452
54 54 90130-X154 90130-X254 90130-X354 90130-X454
56 56 90130-X156 90130-X256 90130-X356 90130-X456
58 58 90130-X158 90130-X258 90130-X358 90130-X458
60 60 90130-X160 90130-X260 90130-X360 90130-X460
62 62 90130-X162 90130-X262 90130-X362 90130-X462
64 64 90130-X164 90130-X264 90130-X364 90130-X464
66 66 90130-X166 90130-X266 90130-X366 90130-X466
68 68 90130-X168 90130-X268 90130-X368 90130-X468
PLATING TYPES
1 - TYPE A:
3.0µm MIN. TIN OVER 1.27µm - 2.54µm NICKEL.
2 - TYPE E:
0.38µm MIN. GOLD IN SELECTED AREA
& 3.0µm MIN. TIN IN SELECTED AREA
OVER 1.3µm MIN. NICKEL OVERALL.
3 - TYPE F:
0.76µm MIN. GOLD IN SELECTED AREA.
& 3.0µm MIN. TIN IN SELECTED AREA
OVER 1.3µm MIN. NICKEL OVERALL.
4 - TYPE G:
0.05 -0.10µm GOLD FLASH IN SELECTED AREA
& 3.0µm MIN. TIN IN SELECTED AREA
OVER 1.3µm MIN. NICKEL OVERALL.
STYLE: - 3. RIGHT ANGLE VERSION
NOTES :
1. FOR ASSEMBLY, SEE SHEET 1.
2. REFER TO LEGEND FOR PLATING OPTIONS.
90130 - * * * *
INDICATES CIRCUIT HOUSING SIZE
1
A
1
A
2
B
2
B
3
C
3
C
4
D
4
D
5
E
5
E
6
F
6
F
7
7
8
8
9
9
10
10
Products related to this Datasheet
CONN HEADER VERT 40POS 2.54MM