PN-1325-xMB Drawing Datasheet by Bud Industries

View All Related Products | Download PDF Datasheet
PART PART REVISION MATERIAL &FINISH: $226 + (7MB SUFFIX PART NO) POLYCARBONATE UL947HB, UV STABILIZED, SERVICE @177 [6x) _[ : 1 — O: I TEMPERATURE RANGE: 740°C TO +1 20"C, LIGHT GRAY BODY & COVER: [4‘51 [ 1 (HCMB SUFFIX PART NO) SAME AS 7MB E>< part="" no)="" abs="" ul947hb,="" service="" temperature="" ,="" range:="" 740°c="" 10="" +80°c,="" dark="" gray="" body="" &="" cover.="" -="" :{="" *’="" 59748="" 7="" @293="" x="" 1260="" deep="" (6x)="" [‘46]="" 5802="" [714]="" [32]="" 5748="" 4055="" 1="" 575="" 256="" [1474]="" [‘46]="" detail="" c="" [103]="" :="" :="" i="" 4764="" 5.276="" a="" i="" _‘="" .="" [121]="" [134]="" a="" q="" 7+7="" \="" b=""><— 0}="" _j—@="" 7,="" e;="" 7="" silicone="" g=""><9 93="" sponge="" \="" 1437+="" gasket="" 4134="" [36511437="" :079="" [105]="" [365]="" [2]="" 8740="" 7.756="" 6535="" 7:146="" 8:504="" .17="" 7.1="" 9:331="" 9:921="" 93="" g="" 7,="" 8740="" [222]="" [1971="" 4:331="" [166]="" 1181.51="" [216]="" ,="" i="" i="" 12371="" [2521="" 12221="" [110]="" *¢:118="" [l757]="" typ‘="" +="" i,="" :1="" [3]="" 4134="" 1="" 18="" 1="" [105]="" a)="" _="" bi="" f="" @197="" 14x)="" [="" ]="" _="" a)="" —="" [5]="" o"="" o‘="" @fi—f‘g="" 7,="" c="" d)="" e="" @‘="" :m="" 7="" b="" 7="" +1="" 1‘="" ‘5="" 1="" a="">< :1="" 81="" typ:="" [="" ]="" 1:535="" m4xo:7="" x="" :315="" lg:="" sect'on="" a-a="" [416]="" 7="" .590="" mounting="" holes="" accept="" [39]="" [8]="" 33="" 2="" [15]="" m4="" or="" #8="" pan="" head="" screw="" cover="" “cm"="" 4547="" threaded="" brass="" insert="" (6x)="" ([33="" 5]“="" x)="" (not="" supplied)="" 5.268="" [11595]="" ‘="" '="" [1338]="" @1177="" 5512="" 7="" (2)296="" boss="" with="" 0098="" hole="" 1/="" [4:5]="" [140]="" [75]="" [2.5]="" body="" x="" 224="" deep="" (8x)="" [57]="" mounting="" bosses="" accept="" __="" ‘_="" :366="" typ:="" m3x4mm="" lg:="" or="" #4x3/16"lg:="" [9‘3]="" selfhtapping="" screws="" (not="" supplied)="" e2212?="" 7,7,j="" [1781142]="" notes:="" i‘r="" 1:)="" six="" [6)="" m4xo:7="" x="" 20mm="" (:787")="" lg:="" stainless="" steel="" [r="" 1="" 929="" 2="" 165="" screws="" supplied="" for="" assembly="" of="" cover="" to="" body.="" [‘49]="" [‘55]="" 41547="" 2:)="" boxes="" designed="" to="" meet="" following="" standards:="" '="" [115:5]="" nema="" 1,="" 2,="" 4,="" 4x,="" 12,="" 13="" and="" |ec529fip65="" requirements.="" “="" fl="" 3:)="" all="" hole="" diameters="" have="" 30051121="" tolerance="" ’*%="" all="" other="" dimensions="" have="" ::015[.38]="" tolerance.="" 374="" r370="" t="" 4:)="" all="" outside="" draft="" angle:="" 1°="" ‘="" 7,="" 726="" [94]="" all="" inside="" draft="" angle:="" 1/2“="" [95]="" [18:4]="" ested="" pc="" layout="">
8.268
210
5.268
133.8
7.146
181.5
4.547
115.5
.177
(4x)
4.5
.374
9.5 .726
18.4
R
.370
TYP.
9.4
.366
TYP.
9.3
2.165
55
1.929
49
5.748
146
1.535
39
4.547
115.5
5.512
140
6.535
166
7.146
181.5
7.756
197
8.740
222
4.055
103
8.504
216
1.437
36.5 1.437
36.5
4.331
110
A
A
.296
7.5
BOSS WITH
.098
2.5
HOLE
x
.224
5.7
DEEP (8x)
MOUNTING BOSSES ACCEPT
M3 x 4mm LG. OR #4 x 3/16" LG.
SELF-TAPPING SCREWS
(NOT SUPPLIED)
M4x0.7 x
.315
8
LG.
THREADED BRASS INSERT (6x)
1.575
40
5.802
147.4
4.764
121
.590
15
.181
TYP.
4.6
.335
(2x)
8.5
9.331
237
9.921
252
.197
(4x)
5
MOUNTING HOLES ACCEPT
M4 OR #8 PAN HEAD SCREW
(NOT SUPPLIED)
.293
7.4
x
1.260
32
DEEP (6x)
5.276
134
5.748
146
4.134
105
8.740
222
4.134
105
.079
2
.177
TYP.
4.5
B
B
SILICONE
SPONGE
GASKET
.591
15
.118
3
C
SECTION B-B
.315
(6x)
8
.126
3.2
.177
(6x)
4.5
DETAIL C
.256
6.5
.118
3
.303
7.7
SECTION A-A
SUGGESTED PC BOARD
LAYOUT
BODY
COVER
MATERIAL & FINISH:
(-MB SUFFIX PART NO.) POLYCARBONATE UL94-HB, UV STABILIZED, SERVICE
TEMPERATURE RANGE: -40
C TO +120
C, LIGHT GRAY BODY & COVER.
(-CMB SUFFIX PART NO.) SAME AS -MB EXCEPT CLEAR COVER.
(-DGMB SUFFIX PART NO.) ABS UL94-HB, SERVICE TEMPERATURE
RANGE: -40
C TO +80
C, DARK GRAY BODY & COVER.
NOTES:
1.) SIX (6) M4x0.7 x 20mm (.787") LG. STAINLESS STEEL
SCREWS SUPPLIED FOR ASSEMBLY OF COVER TO BODY.
2.) BOXES DESIGNED TO MEET FOLLOWING STANDARDS:
NEMA 1, 2, 4, 4X, 12, 13 AND IEC529-IP65 REQUIREMENTS.
3.) ALL HOLE DIAMETERS HAVE
.005[.12] TOLERANCE.
ALL OTHER DIMENSIONS HAVE
.015[.38] TOLERANCE.
4.) ALL OUTSIDE DRAFT ANGLE: 1
ALL INSIDE DRAFT ANGLE: 1/2
5-26-11
NEMA 4X PLASTIC BOX w/EXTERNAL MTG. BRKT.
PN-1325-MB PN-1325-CMB PN-1325-DGMB
PART
NAME
PART
No.
REVISION
DATE

Products related to this Datasheet

BOX ABS GRAY 8.74"L X 5.75"W
BOX PLSTC GRAY/CLR 8.74"LX5.75"W
BOX PLASTIC GRAY 8.74"L X 5.75"W