BF Series Datasheet by TXC CORPORATION

View All Related Products | Download PDF Datasheet
FAD FUNCT‘ON: 1 ENABLE CONTROL or NC 2 ENABLE CONTROL or No 3: GND 4 OUT 5 OUTN 5 VDD - :Exlema‘ high frequency puwer supp‘y demupmg rammed ’DD 13 508 Ennam View Top Vwew Sugges‘ed Layaut
66
Oscillators
Series
Remark : Speci cation subject to change without prior notice. Please confi rm with our sales. http://www.txccorp.com
Think of Frequency Think of
come visit our site http://www.txccorp.com
Units: mm
SMD LVDS Crystal
Oscillators - Differential Output
7.0 x 5.0 x 1.3 mm BF Series
Features
3rd overtone solution.
3.3V and 2.5V operation available.
LVDS output, output frequencies 25 MHz to 200 MHz.
Excellent low phase noise and jitter.
Tri-State function available.
Applications : Fibre Channel, Gigabit Ethernet, Serial ATA, Serial
Attached SCSI, PCI-Express, SDH / SONET.
RoHS Compliant / Pb Free.
TXC BFCY1H
156.2500
Dimensions
Electrical Specifi cations
Item / Type BF
Output Type
Output Load
Oscillation Mode
Supply Voltage
Frequency Range
Overall Frequency Stability *
Operating Temperature Range
Storage Temperature Range
Voltage Vol ( Min. ) / Voh ( Max. )
Rise ( Tr ) / Fall ( Tf ) Time ( 20 % ~ 80 % )
Supply Current
Symmetry
Start-up Time
Phase Jitter ( 12 KHz ~ 20 MHz )
LVDS
100
Ω
3rd Overtone
2.5 V , 3.3 V
25 ~ 200 MHz
± 50 ppm , or specify
-10 ~ + 70 , - 40 ~ + 85 , or specify
- 55 ~ + 125
0.9 V / 1.6 V
1 nS Max.
80 mA Max.
45 ~ 55 %
10 mS Max.
1 pS Max.
* Inclusive of frequency tolerance at 25 , variation over temperature, supply voltage variation, aging and vibration.

Products related to this Datasheet

XTAL OSC XO 100.0000MHZ LVDS SMD
XTAL OSC XO 125.0000MHZ LVDS SMD
XTAL OSC XO 62.5000MHZ LVDS SMD
XTAL OSC XO 156.2500MHZ LVDS SMD
XTAL OSC XO 62.5000MHZ LVDS SMD
XTAL OSC XO 50.0000MHZ LVDS SMD
XTAL OSC XO 75.0000MHZ LVDS SMD
XTAL OSC XO 150.0000MHZ LVDS SMD
XTAL OSC XO 156.2500MHZ LVDS SMD
XTAL OSC XO 100.0000MHZ LVDS SMD
XTAL OSC XO 125.0000MHZ LVDS SMD
XTAL OSC XO 100.0000MHZ LVDS SMD
XTAL OSC XO 125.0000MHZ LVDS SMD
XTAL OSC XO 156.2500MHZ LVDS SMD
XTAL OSC XO 62.5000MHZ LVDS SMD
XTAL OSC XO 50.0000MHZ LVDS SMD
XTAL OSC XO 62.5000MHZ LVDS SMD
XTAL OSC XO 75.0000MHZ LVDS SMD
XTAL OSC XO 100.0000MHZ LVDS SMD
XTAL OSC XO 125.0000MHZ LVDS SMD
XTAL OSC XO 150.0000MHZ LVDS SMD
XTAL OSC XO 156.2500MHZ LVDS SMD
XTAL OSC XO 150.0000MHZ LVDS SMD
XTAL OSC XO 150.0000MHZ LVDS SMD
XTAL OSC XO 100.0000MHZ LVDS SMD
XTAL OSC XO 125.0000MHZ LVDS SMD
XTAL OSC XO 125.0000MHZ LVDS SMD
XTAL OSC XO 150.0000MHZ LVDS SMD
XTAL OSC XO 155.5200MHZ LVDS SMD
XTAL OSC XO 156.2500MHZ LVDS SMD