761KS1x, 767KS1x, S761KS Drawing Datasheet by Switchcraft Inc.

View All Related Products | Download PDF Datasheet
1.52 [38.6] W J SSEMBLED) 1.62 [41.2] 0.82 [20.9] I 030.21 ;9— [5+5] 5/16—24 UNF 2A CENTER PIN TERMINAL THREAD 0.48 [12.3] 2.25 [57.1] 0.73 18.5 [ J 0 74 [ ] R F CENTER PIN I.D.I TIP CABLE NOMINAL O.D. PART NUMBER PLUG SIZE INSULATOR RANGE MATING POWER JACKS COLOR 761 Ks12 Black 0.125 - 0.150 [3.2 - 3.8mm] 761K515 0.10 [2.5] Black 0.150 - 0.175 [3.3 - 4.4mm] L712As, L712RAs, PCL712AS 761 K517 Black 0.175 — 0.210 [4.4 - 5.1mm] S761KS12 Whi‘e 0.125 - 0.150 [3.2 - 3.8mm] S761K$15 0.03[2.01 White 0.150 — 0.175 [3.3 - 4.4mm] S761KS17 Whi‘e 0.175 - 0.210 [4.4 - 5.1mm] L722As, L722RAs, PCL722AS 767K512 Red 0.125 - 0.150 [3.2 - 3.8mm] 767K515 0.034 [2.1] Red 0.150 — 0.175 [3.3 - 4.4mm] 767K517 Red 0.175 - 0.210 [4.4 - 5.1mm] $mifi®h®m®fifi®
0.218
5.5
1.62
41.2
0.82
20.9
0.48
12.3
1.52
38.6
CENTER PIN TERMINAL
CABLE CLAMP
SLEEVE TERMINAL
5/16-24 UNF 2A
THREAD
PLUG HANDLE
(SUPPLIED UNASSEMBLED)
2.25
57.1
0.26
6.6
A A
TIP INSULATOR
(SEE TABLE)
0.50
12.7
(SEE TABLE)
PLUG HANDLE I.D./
CABLE O.D. RANGE
0.73
18.5 0.474
REF
12
SECTION A-A
CENTER PIN I.D.
(SEE TABLE)
FLOATING LOCKING RING
7/16-32 UN 2B THREAD
NOTES:
1. MATERIAL:
CONTACTORS, LOCKING RING - COPPER ALLOY, NICKEL PLATED
TERMINALS - COPPER ALLOY, TIN PLATED
INSULATORS - THERMOPLASTIC
PLUG HANDLE - THERMOPLASTIC RUBBER OVER THERMOPLASTIC, BLACK
2. THIS PRODUCT IS RoHS COMPLIANT
DO NOT SCALE DRAWING
REVISIONS
APVD
BY
DATE
ECO NUMBER
REV REV
PART No.
NAME
OF
SHEET
APVD
CHKD
BY
DATE DRAWN
SCALE
FIRST USED ON
SPEC No.SPEC No.
MATERIAL
FINISH
UNLESS OTHERWISE SPECIFIED
TEMPER
LBS/M
MULT
WIDTH
SIZE
THIS DRAWING DESCRIBES A DESIGN CONSIDERED PROPRIETARY IN NATURE, DEVELOPED AND MANUFACTURED
BY SWITCHCRAFT INC. AND IS RELEASED ON A CONFIDENTIAL BASIS FOR IDENTIFICATION PURPOSES ONLY.
B
A
26591
8/6/10
RS
TJK
1.5:1
7/22/09
PNK
RS
8/6/10
TJK
8/6/10
11
SEALED POWER PLUGS, RoHS
761KS, 767KS, S761KS SERIES
A
1. ALL DIMENSIONS IN INCHES
- TWO PLACE DECIMALS
0.02
- THREE PLACE DECIMALS
0.005
SolidWorks CAD File
CUSTOMER DRAWING

Products related to this Datasheet

CONN PWR PLUG 2.5X5.5MM SOLDER
CONN PWR PLUG 2X5.5MM SOLDER
CONN PWR PLUG 2.1X5.5MM SOLDER
CONN PWR PLUG 2X5.5MM SOLDER
CONN PWR PLUG 2X5.5MM SOLDER
CONN PWR PLUG 2.5X5.5MM SOLDER
CONN PWR PLUG 2.5X5.5MM SOLDER
CONN PWR PLUG 2.1X5.5MM SOLDER
CONN PWR PLUG 2.1X5.5MM SOLDER