Bushes/Shanks Datasheet by Würth Elektronik

View All Related Products | Download PDF Datasheet
4x 254 5x254
140
www.we-online.com 02/11
Bushes and Shanks
with full plain Pin-Plate
Characteristics
Prepared hole diameter: 1.60 mm h7
Final hole diameter h7
for HAL surface 1.45 mm ±0.05 mm
Final diameter for
h7
chemical surfaces (e.g. tin) 1.475 mm ±0.05 mm
Not suitable for soldering
h7
Available with threaded shank or threaded holeh7
Dimensions (mm)
Power Elements
Order Code Four corners
a
(mm)
b
(mm)
c
(mm)
d
(mm)
e
Pins Format
Type
Type
746 100 1 7 15.5 3.5 8 M 5 9 I shank
746 109 3 7 9.5 3.5 4 M 3 9 I bush
746 109 4 7 11 3.5 5 M 3 9 I shank
746 109 5 9 10.5 3.5 4 M 4 16 J bush
746 109 6 7 12.5 3.5 6 M 4 9 I shank
746 114 7 9 10.5 3.5 4 M 5 16 J bush
746 138 3 9 16 3.5 8 M 5 16 J shank
746 109 7 10 14 3.5 7 M 6 16 J bush
746 109 8 13 19 3.5 10 M 6 25 K shank
746 109 9 13 17 3.5 8 M 8 25 K bush
746 071 9 13 24 3.5 13 M 8 25 K shank
746 106 1 16 21 3.5 10 M 10 36 L bush
746 110 0 16 27.5 3.5 16 M 10 36 L shank
Dimensions Threaded Shank
Dimensions Threaded HoleIllustration of hole I Illustration of hole J
Illustration of hole K Illustration of hole L

Products related to this Datasheet

TERM REDCUBE M6 25PIN PCB
TERM REDCUBE M5 16PIN PCB
TERM REDCUBE M4 9PIN PCB
TERM REDCUBE M5 16PIN PCB
TERM REDCUBE M8 25PIN PCB
TERM REDCUBE M8 25PIN PCB
TERM REDCUBE M3 9PIN PCB
TERM REDCUBE M6 16PIN PCB
TERM REDCUBE M4 16PIN PCB
TERM REDCUBE M10 36PIN PCB
TERM REDCUBE M3 9PIN PCB
TERM REDCUBE M10 36PIN PCB