R1Z Series Datasheet by Recom Power

View All Related Products | Download PDF Datasheet
ECONOLINE
DC/DC-Converter
with 3 year Warranty
R1Z
Selection Guide
Specifications (measured at TA = 25°C, nominal input voltage, full load and after warm-up)
Derating-Graph
(Ambient Temperature)
1 Watt SMD
Miniature
Isolated
Single Output
1kVDC & 2kVDC Isolation
UL94V-0 Package Material
RoHS 6/6
Toroidal Magnetics
Optional Continuous Short Circuit Protected
Built-In EN55022 Class A Filter
Features
Regulated
Converters
Output Power (%)
60
20 40 100
Operating Temperature (°C)
080
-20
-40
20
40
60
80
100
85
70
Safe Operating Area
Part Input Output Output Max
Number Voltage Voltage Current Capacitive
SMD 2kVDC (VDC) (VDC) (mA) Load(1)
R1Z-xx3.3* (/H) 3.3, 5, 12, 15, 24 3.3 303 2200µF
R1Z-xx05* (/H) 3.3, 5, 12, 15, 24 5 200 1200µF
R1Z-xx09* (/H) 3.3, 5, 12, 15, 24 9 111 680µF
R1Z-xx12* (/H) 3.3, 5, 12, 15, 24 12 84 680µF
R1Z-xx15* (/H) 3.3, 5, 12, 15, 24 15 66 470µF
xx= Input Voltage (other input and output voltage combinations available on request
*add suffix -R for tape & reel packing e.g. R1Z-0505-R
*add suffix /P for continuous short circuit protection, e.g. R1Z-0505/P-R
Input Voltage Range ±5%
Output Voltage Accuracy ±2%
Line Voltage Regulation 1% max.
Load Voltage Regulation 1% max.
Output Ripple and Noise (at 20MHz BW) 100mVp-p max.
Operating Frequency 20kHz min. / 40kHz typ. / 80kHz max.
Efficiency at Full Load 50% min. / 60% typ.
Minimum Load 10% (2)
No Load Power Consumption 134mW min. / 217mW typ. / 350mW max.
Isolation Voltage (tested for 1 second) 1000VDC
(rated for 1 minute**) 500VAC / 60Hz
Isolation Voltage H-Suffix (tested for 1 second) 2000VDC
H-Suffix (rated for 1 minute**) 1000VAC / 60Hz
Isolation Capacitance 70pF typ.
Isolation Resistance 10 GW min.
Short Circuit Protection 1 Second
P-Suffix Continuous
Operating Temperature Range (natural convection) -40°C to +70°C (see Graph)
Storage Temperature Range -55°C to +125°C
Reflow Temperature ROHS compliant 245°C (30 sec) max.
Vapor Phase Process 230°C (90 sec) max.
(for more details see Application Notes)
Relative Humidity 95% RH
Package Weight 1.6g
Packing Quantity 33 pcs per tube
250 pcs per Reel
MTBF R1Z (+25°C) using MIL-HDBK 217F 2203 x 103hours
(+70°C) using MIL-HDBK 217F 391 x 103hours
R1Z/P (+25°C) using MIL-HDBK 217F 2387 x 103hours
(+70°C) using MIL-HDBK 217F 641 x 103hours
Conducted / Radiated Emissions EN55022 Level A
EN General Safety Report: SPCLVD1211033-3 EN60950-1:2006 + A12:2011
EN Medical Safety Report: MDD1205098-4 + RM1205098-4 IEC/EN 60601-1 3rd Edition
Medical Report + ISO14971 Risk Assessment
UL General Safety Report: E358085 UL60950-1, 2nd Edition
For detailed information see Application Notes chapter "MTBF"
Description The R1Z series DC/DC converter has been designed for isolating or converting DC power rails
where an SMD format with regulated output is required, although it is no larger than a
standard unregulated SMD converter.
Refer to Application Notes
RoHS
2011/65/EU
6/6
EN-60950-1 Certified
EN-60601-1 Certified*
UL-60950-1 Certified
(*/H suffix)
E358085
**Any data referred to in this datasheet are of indicative nature
and based on our practical experience only. For further details,
please refer to our Application Notes.
REV: 0/2015 E-119www.recom-power.com
Emuwc, mu WW”, w mm L02“ mm Wm%wlmw ame,/mm meq mm 2am» mm kg ‘ W13 an» >“ mmmu um gong
Top View
2.54 x 4=10.16+/-0.5
15.24
8.7
11.10
10.7
8.50
7
24
1
10
8.50
2.54 1.20
241
RECOM
R1Z-0705/P
1122
5
0.50
1.80
12.0
9.0
Typical Characteristics
R1Z
Series
ECONOLINE
DC/DC-Converter
Efficiency %
100
0
40%0% 100%
Total Output current (%)
40
Efficiency / Load
60% 80%
20%
20
60
80
3.33.3
3.305
3.312
3.315
Efficiency %
100
0
40%0% 100%
40
Efficiency / Load
60% 80%
20%
20
60
80
0515
0505 053.3
Total Output current (%)
0512
Package Style and Pinning (mm)
10 PIN Single SMD Package
Efficiency %
100
0
40%0% 100%
40
Efficiency / Load
60% 80%
20%
20
60
80
053.3
0512
0505
0515
Total Output current (%)
Pin Connections
Pin # Function
1 –Vin
2 +Vin
4 -Vout
5 -Vout
7 +Vout
10 NC
NC= No Connection
R1Z-05xx/P
Efficiency %
100
0
40%0% 100%
40
Efficiency / Load
60% 80%
20%
20
60
80
3.305
3.33.3
3.315
Total Output current (%)
3.312
R1Z-3.3xx
R1Z-3.3xx/P
R1Z-05xx
Recommended Footprint Details
XX.X ± 0.5 mm
XX.XX ± 0.25 mm
Ordering Example: R1Z-0505 (5V Input, 5V Output, not short
circuit protected)
R1Z-0505/HP (5V Input, 5V Output, 2kVDC
Isolation and short circuit protection)
Efficiency %
100
0
40%0% 100%
40
Efficiency / Load
60% 80%
20%
20
60
80
123.3
1205
1212
Total Output current (%)
1215
R1Z-12xx/P
R1Z-15xx/P
Efficiency %
100
0
40%0% 100%
40
Efficiency / Load
60% 80%
20%
20
60
80
2405
243.3
2412
Total Output current (%)
2415
R1Z-12xx
Efficiency %
100
0
40%0% 100%
40
Efficiency / Load
60% 80%
20%
20
60
80
1205
1212
1215
Total Output current (%)
123.3
Efficiency %
100
0
40%0% 100%
40
Efficiency / Load
60% 80%
20%
20
60
80
243.3 2412
2415
2405
Total Output current (%)
R1Z-15xx
R1Z/P
Notes
Note 1: Maximum capacitive load is defined as the
capacitive load that will allow start up in under
1second without damage to the converter
Note 2: The R1Z series requires a minimum of 10%
load on the output to the maintain specified
regulation. Operating under no-load conditions
will not damage these devices; however, they
may not meet all listed specifications.
The product information and specifications are subject to change without prior notice. RECOM products are not authorized for use in safety-critical applications (such as life support) without RECOM’s explicit
written consent. A safety-critical application is defined as an application where a failure of a RECOM product may reasonably be expected to endanger or cause loss of life, inflict bodily harm or damage property. The buyer
shall indemnify and hold harmless RECOM, its affiliated companies and its representatives against any damage claims in connection with the unauthorized use of RECOM products in such safety-critical applications.
REV: 0/2015 www.recom-power.comE-120

Products related to this Datasheet

DC DC CONVERTER 5V 1W
DC DC CONVERTER 5V 1W
DC DC CONVERTER 5V 1W
DC DC CONVERTER 5V 1W
DC DC CONVERTER 5V 1W
DC DC CONVERTER 5V 1W
DC DC CONVERTER 5V 1W
DC DC CONVERTER 12V 1W
DC DC CONVERTER 5V 1W
DC DC CONVERTER 5V 1W
DC DC CONVERTER 5V 1W
DC DC CONVERTER 5V 1W
DC DC CONVERTER 5V 1W
DC DC CONVERTER 5V 1W
DC DC CONVERTER 9V 1W
DC DC CONVERTER 9V 1W
DC DC CONVERTER 9V 1W
DC DC CONVERTER 9V 1W
DC DC CONVERTER 12V 1W
DC DC CONVERTER 12V 1W
DC DC CONVERTER 12V 1W
DC DC CONVERTER 12V 1W
DC DC CONVERTER 3.3V 1W
DC DC CONVERTER 3.3V 1W
DC DC CONVERTER 3.3V 1W
DC DC CONVERTER 3.3V 1W
DC DC CONVERTER 5V 1W
DC DC CONVERTER 5V 1W
DC DC CONVERTER 5V 1W
DC DC CONVERTER 5V 1W