EHF-1xx-01-xx-D-xx-xx-xx Drawing Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
@ EHF-I xx-OI -xx-D-xx-xx-xx [N0 OF POS X .050 [1.271] + 4, EHFEI IUVOIVXXVDVSMVLC ,570 [H.451 REF NO OF pogmom OPTION 7, , VLC LOCKING CLIRI CREENFSEM mxswxv » P (I W3 PR‘NT .I00 [2 54] a B.3]O[7.E7] REE M 'EOR 703 s. 704, USE (WP) REF (NO 0,; p05 ,1, '0‘ FOR 705 THRU 725, W 'K POLYIMIDE FILM a x1350 [1171 »‘35[3143] , ‘0 ,, (USE K75007300, SEE REF REF 7L, I: SELECTIVE GOLD IN CONTACT AREA, 7W TAPE & REEL RAc 02 MATTE TIN 0N TAIL (USE H sxxrxerI ' FOR VDVSM 7m I ,, ,, n n n n n n VF: 3u“SELEC‘H\/E GOLD IN CONTACT AREA, NOT AVA‘L‘ABLE A v I MATTE TIN 0N TAIL [USE H sxxrxer) .253 [5.57] L 75; 300“ SELECTIVE GOLD IN CONTACT AREA, Po IZED OPTION REE MATTE TIN 0N TAIL (USE TrstxrxerI , }_ xx TW EH; 300" GOLD IN CONTACT AREA, 30" GOLD [N/A 0N ERA OPTIONI I ON TAIL IUSETEstxrxer-II WL OPHON 0‘ I_ _ _ _ _ _1 LM: IOu“ SELECTIVE GOLD IN CONTACT AREA, WK FOR THROUGH .020 [0.5I] No 0,; F05 mm [I ’27] MATTE TIN ON TAIL (USE TAstxrxer) ( SEE HG A SHE, 2 USE TV REE + 200 [5 03] REF 73M: 30““ SELECTIVE GOLD IN CONTACT AREA, 75M SURFACE MOUNT (USE T * * MATTE TIN ON TAIL (USE TEISXXEXXES) ' .05[I .270] ,, ERA. RIGHT ANGLE VFM: 30 SELECTIVE GOLD IN CONTACT AREA, USE “363,02,” AND I MATTE TIN ON TAIL (USE TEISXXEXXEF) 555 FIG 5, SHEET 2, .015 [0 AI] REF EHErxer W . f meg: VD, DOUBLE .325 [5.2.5] .I20[3,05] REE p REF .335 [551]© I Q .004I0,I01 U TVISISVDZEXX a] L ., LCEWVIM SECTION A .050 [1 >52] 19.5mm [7,520,251 4 (No OE ROS x .050 [I .271) + 290[7.371 REF r I I E a ,033[2.III] 1E] [:3 © l70[4.3|E] (NF) 4. SM INEPROCESS I 73M INEPROCESS 2 (SCALE 5.1) voNfl 034mm] (SCALEI SI) i 7 W [4.57] j f J Li 2951 010[7.57:D.25] a ((NO OF POS x 050[I.271+,370[9 40]) / 2) E .020[0.5I I 5.05 REE « r [ 1 n ,. ,. n n " PPFEAB ,4 @ ‘29:.)[7’44] NLESS OTHERWSE SPECFED VP PICK AND PLACE PAD REF EIMENSDNsARE‘IN INCHES (SCALE I.s I) TOLERANCE: ARE SEEM; ME: I. m XX 1 a, ,0 3] 2. ((NO OF FOS x 050[I.27] + .275[5.9a]) / 2) xxx goosIn IsI I532": : ,020[0.5I] xxxx : Emma am my mm ‘ FIG 3 ,250[5.50] REE [SCALE I5 II 7K, POLYIMIDE FILM j
DECIMALS ANGLES
.XX:
.01[0.3] 2
.XXX:
.005[0.13]
.XXXX:
.0020[0.051]
TOLERANCES ARE:
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN INCHES.
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
DO NOT
SCALE FROM
THIS PRINT
EHF-1XX-01-XX-D-XX-XX-XX
No OF POSITIONS
-03, -04,-05, -08, -10,
-13, -17, -20, -25
ROW SPECIFICATION
-D: DOUBLE
LEAD STYLE
-01
PLATING SPECIFICATION
OPTION
-LC: LOCKING CLIP (FOR -D-SM ONLY)
(SEE NOTE 7)
-P: PICK & PLACE PAD (FOR -D-SM ONLY)
(FOR -03 & -04, USE PPP-25, SEE FIG 7, SHT 3)
(FOR -05 THRU -25, USE PPP-48, SEE FIG 2)
-K: POLYIMIDE FILM
(USE K-500-300, SEE FIG 3)
-TR: TAPE & REEL PACKAGING
(FOR -D-SM, -D-SM-P, & -D-SM-K ONLY)
(NOT AVAILABLE ON -D-SM-LC)
TAIL OPTION
POLARIZED OPTION
-XX = PIN OMITTED
(N/A ON -RA OPTION)
(LEAVE BLANK FOR THROUGH HOLE,
SEE FIG 4, SHEET 2, USE T-1S63-01-XX)
-SM: SURFACE MOUNT (USE T-1S15-02-XX)
-RA: RIGHT ANGLE
(USE T-1S63-02-XX AND T-1S63-03-XX)
(SEE FIG 5, SHEET 2)
.570 [14.48] REF
(No OF POS x .050 [1.27]) +
.100 2.54
(TYP) REF
+ .200 [5.08] REF
(No OF POS x.050 [1.27])
.020 0.51
REF
.263 6.67
REF
.135 3.43
REF
(No OF POS - 1)
x .050 [1.27]
REF
.310 7.87
REF
.05 1.270
2
MAX SWAY
"A"
"A"
01
02
XX
90°
-
+
.296
±.010
7.52
±0.25
.335 8.51
C
.004[0.10]
.325 8.26
REF
.060 1.52
.120
REF
3.05
.016
REF
0.41
SECTION "A"-"A"
EHF-XX-D
LC-09-TM
EHF-110-01-XX-D-SM-LC
T-1S15-02-XX
ARM ASSEMBLY & ROTATION
EHA-02
.445 11.31
REF
.180 4.57
-SM IN-PROCESS 1
(SCALE: 1.5:1)
.084 2.13
.296
±.010
7.52
±0.25
90°
±3°
-SM IN-PROCESS 2
(SCALE: 1.5:1)
POS 1 INDICATOR
.200
REF
5.08
.020[0.51]
{(No OF POS X .050[1.27] + .370[9.40]) / 2}
C
L
(SCALE 1.5:1)
.293 7.44
REF
PPP-48
.295
REF
7.50
.020[0.51]
{(NO OF POS X .050[1.27] + .275[6.98]) / 2}
C
L
(SCALE: 1.5:1)
.260 6.60
REF
+ .290 [7.37] REF
(No OF POS x .050 [1.27])
.170
(TYP)
4.318
.083 2.111
C
FIG 1
-P: PICK AND PLACE PAD
FIG 2
FIG 3
-K: POLYIMIDE FILM
-L: 10µ" SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL (USE T-1SXX-XX-L)
-F: 3µ" SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL (USE T-1SXX-XX-F)
-S: 30µ" SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL (USE T-1SXX-XX-S)
-H: 30µ" GOLD IN CONTACT AREA, 3µ" GOLD
ON TAIL (USE T-1SXX-XX-H)
-LM: 10µ" SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL (USE T-1SXX-XX-L)
-SM: 30µ" SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL (USE T-1SXX-XX-S)
-FM: 3µ" SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL (USE T-1SXX-XX-F)
SHEET OF
MATERIAL:
.050 EJECTOR HEADER ASSEMBLY
BY:
EHF-1XX-01-XX-D-XX-XX-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
ERIC M.
08/17/01
3
1
SHEET SCALE: 1.75:1
INSULATOR: VECTRA E130i, COLOR BLACK
50% REGRIND
TERMINAL: PHOS BRONZE 510 SPRING
F:\dwg\sw\exisprod\assembly\050\EHF-1XX-01-XX-D-XX-XX-XX-ASM.SLDDRW
NOTES:
1. REPRESENTS A CRITICAL DIMENSION.
2. COPLANARITY TO BE WITHIN .004[0.10].
3. MAXIMUM BURR ALLOWANCE: .0015 [0.038].
4. MINIMUM PUSHOUT FORCE: 1 LB.
5. MAXIMUM ALLOWABLE BOW: .002[0.05] INCH/INCH AFTER ASSEMBLY.
6. NOTE DELETED.
7. DUE TO THE HIGH AMOUNT OF INSERTION FORCE NEEDED, THE –LC OPTION IS NOT
COMPATIBLE WITH AUTO PLACEMENT. SAMTEC RECOMMENDS MANUAL PLACEMENT
FOR ALL ASSEMBLIES WITH THE –LC OPTION.
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail: info@SAMTEC.com code: 55322
REVISION AG
: ET I [20 ’j ' E g Eé © ,Iu7[2.72] ’7 SECTION ' 350 [5.32] REF 4 PACKAGING VIEWS (LOAD PARTS WITH POSITION #I INDICATOR IN SAME DIRECTION AS ARROW ON TUBE] » <7.2]d[534] t="" t="" a]="" 240t="" 75]="" tail="" mm="" mm="" packaging="" mag="" plug="" 050[i.27]="" ©="" ,050="" [="" i="" .27]="" ra="" invprocess="" i="" 120[3.05]="" .450[i2.i9]="" through="" hote="" n/a="" p11444509="" 75m="" none.="" 7l0,="" 7k="" vlgk="" p11444529="" t1107="" 75m="" vf,="" vlgp="" rm="" n/a="" t1113="" note:="" arrow="" points="" into="" the="" sheet="" away="" from="" you.="" f.="" .7="" 130957]="" ph="" 7247]="" 629="" ejectdr="" arm="" must="" be="" in="" urrright="" position="" when="" loaded="" into="" tubes="" \="" \="" 7="" d="" [m="" l?="" mm="" trussroarxx="" .050="" [i="" 27]="" mmaw="" my;="" find="" j="" section="" "="" 120[3.05]="" ref="" .090="" [2,29]="" ree="" vra="" invprocess="" 2="" 02="" [2.3]="" ref="" :fi="" 530d="" tr]="" $5370="" eta:="">
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
PT-1-24-01-51
(LOAD PARTS WITH POSITION #1 INDICATOR
IN SAME DIRECTION AS ARROW ON TUBE)
PACKAGING VIEWS
"B"
"B"
STANDARD THROUGH HOLE
(SHOWN: EHF-110-01-XX-D)
(SAME AS FIG 1, UNLESS OTHERWISE STATED)
FIG 4
.107 2.72
.350 8.89
REF
SECTION "B"-"B"
T-1S63-01-XX
C
PT-1-24-05-09
PT-1-24-01-52
"C"
"C"
-RA: RIGHT ANGLE OPTION
(SHOWN: EHF-110-01-XX-D-RA)
(SAME AS FIG 1, UNLESS OTHERWISE STATED)
FIG 5
.480 12.19
.120 3.05
T-1S63-03-XX
-RA IN-PROCESS 1
.120 3.05
.580 14.73
.09
REF
2.3
.050 1.27
90°
±3°
T-1S63-02-XX
-RA IN-PROCESS 2
2
MAX SWAY
(TYP)
02
01
.120
REF
3.05
.050 1.27
.050 1.27
.090
REF
2.29
90°
±3°
SECTION "C"-"C"
T-1S63-03-XX
T-1S63-02-XX
C
EJECTOR ARM MUST BE IN UPPRIGHT
POSITION WHEN LOADED INTO TUBES
.210 5.34
.180 4.57
PT-1-24-16-29
NOTE: ARROW POINTS INTO THE SHEET AWAY FROM YOU.
SHEET OF
.050 EJECTOR HEADER ASSEMBLY
BY:
EHF-1XX-01-XX-D-XX-XX-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
ERIC M.
08/17/01
3
2
SHEET SCALE: 2:1
REVISION AG
F:\dwg\sw\exisprod\assembly\050\EHF-1XX-01-XX-D-XX-XX-XX-ASM.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail: info@SAMTEC.com code: 55322
FIG 6 73M, SURFACE MOUNT OPTION (SHOWN EHFVI IDVOIVXXVDVSMVLC) (SHOWN WITH LATCHES OPEN] Rozs [0.70] [I015] REF (w) w) m m III) (II) 097[2,47] REF mm FIG 7 703 & rm PICK AND PLACE FAD (SHOWN. EHFVIOAVUIVXXVDVSMVXXVP) ,200 [5.03] « REF PPP725 ,4I 0;] 5 25:47.19] REF ‘I LAICHES OMITIED FOR CLARITY ROUND HOLES/ P03 0] INDICAIOR\ OBLONG HOLES\ (NO. OF POSITIONS x 050 [I 271p +715 [I8 lb] REF 343 [5.7 ] REF FIG 8 APPLICATION VIEW EHF MATED WITH FFSD AND EcF 900000000000 ‘OOOOOOOOOOOO FIG 9 momaw my; @123
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
R
.028 0.70
REF (TYP)
.400 10.16
REF (TYP)
.097 2.47
REF (TYP)
FIG 6
-SM: SURFACE MOUNT OPTION
(SHOWN: EHF-110-01-XX-D-SM-LC)
(SHOWN WITH LATCHES OPEN)
.200 5.08
REF
FIG 7
-03 & -04 PICK AND PLACE PAD
(SHOWN: EHF-104-01-XX-D-SM-XX-P)
PPP-25
.283 7.19
REF
LATCHES OMITTED FOR CLARITY
.526 13.36
REF
FIG 8
APPLICATION VIEW
EHF MATED WITH FFSD AND ECF
.343 8.70
REF
+.715 [18.16] REF
(NO. OF POSITIONS x .050 [1.27])
FIG 9
-TR: TAPE & REEL
ROUND HOLES
OBLONG HOLES
POS 01 INDICATOR
SHEET OF
.050 EJECTOR HEADER ASSEMBLY
BY:
EHF-1XX-01-XX-D-XX-XX-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
ERIC M.
08/17/01
3
3
SHEET SCALE: 2:1
REVISION AG
F:\dwg\sw\exisprod\assembly\050\EHF-1XX-01-XX-D-XX-XX-XX-ASM.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail: info@SAMTEC.com code: 55322

Products related to this Datasheet

CONN HEADER VERT 50POS 1.27MM
CONN HEADER VERT 26POS 1.27MM
CONN HEADER SMD 10POS 1.27MM
CONN HEADER VERT 16POS 1.27MM
CONN HEADER SMD 34POS 1.27MM
CONN HEADER VERT 10POS 1.27MM
CONN HEADER VERT 10POS 1.27MM
CONN HEADER SMD 10POS 1.27MM
CONN HEADER VERT 26POS 1.27MM
CONN HEADER SMD 26POS 1.27MM
CONN HEADER SMD 50POS 1.27MM
CONN HEADER SMD 40POS 1.27MM
CONN HEADER VERT 20POS 1.27MM
CONN HEADER SMD 34POS 1.27MM
CONN HEADER R/A 16POS 1.27MM
CONN HEADER SMD 40POS 1.27MM
CONN HEADER SMD 40POS 1.27MM
CONN HEADER R/A 16POS 1.27MM
CONN HEADER SMD 26POS 1.27MM
CONN HEADER SMD 16POS 1.27MM
CONN HEADER SMD 50POS 1.27MM
CONN HEADER VERT 16POS 1.27MM
CONN HEADER R/A 26POS 1.27MM
CONN HEADER SMD 20POS 1.27MM
CONN HEADER VERT 50POS 1.27MM
CONN HEADER SMD 34POS 1.27MM
CONN HEADER SMD 16POS 1.27MM
CONN HEADER VERT 40POS 1.27MM
CONN HEADER R/A 20POS 1.27MM
CONN HEADER SMD 26POS 1.27MM