1745904 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
A I 046356 311021
PHOENIX CONTACT Deutschland GmbH Page 1 / 4
http://www.phoenixcontact.de Feb 3, 2011
Extract from the online
catalog
FMC 1,5/ 3-ST-3,81
Order No.: 1745904
The figure shows a 10-position version of the product
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1745904
Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V,
Number of positions: 3, Pitch: 3.81 mm, Color: green, Metal surface:
Sn
Commercial data
GTIN (EAN)
4 046356 311021
sales group E101
Pack 50 pcs.
Customs tariff 85366990
Catalog page information Page 152 (CC-2009)
Product notes
WEEE/RoHS-compliant since:
01/13/2009
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
Dimensions / positions
Pitch 3.81 mm
Dimension a 7.62 mm
Number of positions 3
FMC 1,5/ 3-ST-3,81 Order No.: 1745904
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1745904
PHOENIX CONTACT Deutschland GmbH Page 2 / 4
http://www.phoenixcontact.de Feb 3, 2011
Technical data
Range of articles FMC 1,5/..-ST
Insulating material group I
Rated surge voltage (III/3) 2.5 kV
Rated surge voltage (III/2) 2.5 kV
Rated surge voltage (II/2) 2.5 kV
Rated voltage (III/2) 160 V
Rated voltage (II/2) 320 V
Connection in acc. with standard EN-VDE
Nominal current IN8 A
Nominal voltage UN160 V
Nominal cross section 1.5 mm²
Maximum load current 8 A
Insulating material PA
Inflammability class acc. to UL 94 V0
Internal cylindrical gage A1
Stripping length 10 mm
Nominal voltage, UL/CUL Use Group B 150 V
Nominal current, UL/CUL Use Group B 8 A
Nominal voltage, UL/CUL Use Group D 150 V
Nominal current, UL/CUL Use Group D 8 A
Connection data
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 1.5 mm²
Conductor cross section stranded min. 0.2 mm²
Conductor cross section stranded max. 1.5 mm²
Conductor cross section stranded, with ferrule
without plastic sleeve min.
0.25 mm²
Conductor cross section stranded, with ferrule
without plastic sleeve max.
1.5 mm²
Conductor cross section stranded, with ferrule
with plastic sleeve min.
0.25 mm²
Conductor cross section stranded, with ferrule
with plastic sleeve max.
0.75 mm²
Conductor cross section AWG/kcmil min. 24
Conductor cross section AWG/kcmil max 16
E“ US \ %} 2,1; ‘ ‘ :m' .
FMC 1,5/ 3-ST-3,81 Order No.: 1745904
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1745904
PHOENIX CONTACT Deutschland GmbH Page 3 / 4
http://www.phoenixcontact.de Feb 3, 2011
Minimum AWG according to UL/CUL 24
Maximum AWG according to UL/CUL 16
Certificates / Approvals
Certification CUL, UL
Diagrams/Drawings
Dimensioned drawing
FMC 1,5/ 3-ST-3,81 Order No.: 1745904
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1745904
PHOENIX CONTACT Deutschland GmbH Page 4 / 4
http://www.phoenixcontact.de Feb 3, 2011
Address
PHOENIX CONTACT Deutschland GmbH
Flachsmarktstr. 8
32825 Blomberg,Germany
Phone +49 5235 3 12000
Fax +49 5235 3 41200
http://www.phoenixcontact.de
© 2011 Phoenix Contact
Technical modifications reserved;

Products related to this Datasheet

TERM BLOCK PLUG 3POS STR 3.81MM