2299990 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
A||||||||\|||H|||||||||H||||| 017918 892951
PHOENIX CONTACT Deutschland GmbH Page 1 / 3
http://www.phoenixcontact.de Feb 2, 2011
Extract from the online
catalog
CABLE-D 9SUB/B/S/100/KONFEK/S
Order No.: 2299990
The illustration shows a 15-position version
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=2299990
Round shielded cable set, with 9-pos. D-SUB female and male
connectors, cable length: 1 m
Commercial data
GTIN (EAN)
4 017918 892951
sales group I682
Pack 1 pcs.
Customs tariff 85444290
Catalog page information Page 270 (IF-2009)
Product notes
WEEE/RoHS-compliant since:
12/11/2006
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
General
Nominal voltage UN125 V AC/DC
Max. current carrying capacity per path 2 A
Max. conductor resistance ≤ 0.09 Ω/m
Ambient temperature (operation) -20 °C ... 50 °C
Ambient temperature (storage/transport) -20 °C ... 70 °C
nuns @
CABLE-D 9SUB/B/S/100/KONFEK/S Order No.: 2299990
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=2299990
PHOENIX CONTACT Deutschland GmbH Page 2 / 3
http://www.phoenixcontact.de Feb 2, 2011
Number of positions 9
Number of positions, control side 9
Number of connectors, control side 1
Number of positions, module side 9
Number of connectors, modul side 1
Fixed cable length 1 m
Single wire, cross section 0.25 mm²
AWG 24
External diameter 7.5 mm
Shielding Tinned copper-braided shield, approx. 85% covering
Insertion/withdrawal cycles > 200
Certificates / Approvals
Certification CUL, GOST, UL
CABLE-D 9SUB/B/S/100/KONFEK/S Order No.: 2299990
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=2299990
PHOENIX CONTACT Deutschland GmbH Page 3 / 3
http://www.phoenixcontact.de Feb 2, 2011
Address
PHOENIX CONTACT Deutschland GmbH
Flachsmarktstr. 8
32825 Blomberg,Germany
Phone +49 5235 3 12000
Fax +49 5235 3 41200
http://www.phoenixcontact.de
© 2010 Phoenix Contact
Technical modifications reserved;

Products related to this Datasheet

CABLE ASSY DB09 SHIELDED GRAY 1M