1/5
BAT60J
®
January 2003 - Ed: 6A
SMALL SIGNAL SCHOTTKY DIODE
■VERY SMALL CONDUCTION LOSSES
■NEGLIGIBLE SWITCHING LOSSES
■LOW FORWARD VOLTAGE DROP
■EXTREMELY FAST SWITCHING
■SURFACE MOUNTED DEVICE
FEATURES AND BENEFITS
Schottky barrier diode encapsulated in a SOD-323
small SMD package.
This device is intended for use in portable
equipments. It is suited for DC to DC converters,
step-up conversion and power management.
DESCRIPTION
SOD-323
Symbol Parameter Value Unit
VRRM Repetitive peak reverse voltage 10 V
IFPeak forward current δ= 0.11 3 A
IFSM Surge non repetitive forward current tp=10ms 5 A
Ptot Power Dissipation Ta=25°C 310 mW
Tstg Storage temperature range - 65 to +150 °C
Tj Maximum operating junction temperature * 150 °C
TL Maximum temperature for soldering during 10s 260 °C
ABSOLUTE RATINGS (limiting values)
Symbol Parameter Value Unit
Rth (j-a) Junction to ambient (*) 400 °C/W
(*) Mounted on epoxy board with recommended pad layout.
THERMAL RESISTANCE
*:
dPtot
dTj Rth j a
<−
1
()
thermal runaway condition for a diode on its own heatsink
AK
60

BAT60J
2/5
Symbol Tests Conditions Tests conditions Min. Typ. Max. Unit
VF* Forward voltage drop Tj = 25°C IF= 10 mA 0.28 0.32 V
IF= 100 mA 0.35 0.40
IF= 1 A 0.53 0.58
IR** Reverse leakage current Tj = 25°C VR=5V 1 3 µA
Tj = 25°C VR= 8 V 1.3 4
Tj = 25°C VR=10V 2 6
Tj = 25°C VR= 12 V 2.5 7.5
Tj = 80°C VR= 8 V 73 150
STATIC ELECTRICAL CHARACTERISTICS
Pulse test: * tp = 380µs, δ<2%
** tp = 5ms, δ<2%
To evaluate the conduction losses the following equation:
P=0.38xI
F(AV) + 0.17 IF2(RMS)

BAT60J
3/5
0.0 0.1 0.2 0.3 0.4 0.5 0.6 0.7
0.00
0.05
0.10
0.15
0.20
0.25
0.30
0.35
IF(av) (A)
PF(av)(W)
T
δ=tp/T tp
δ= 0.05 δ= 0.1 δ= 0.2 δ= 0.5
δ= 1
Fig. 1: Average forward power dissipation versus
average forward current.
0 25 50 75 100 125 150
0.0
0.4
0.8
1.2
1.6
2.0
2.4
2.8
3.2
Tamb(°C)
IF(A)
T
δ=tp/T tp
Fig. 2-1: Peak forward current versus ambient
temperature (δ= 0.11).
0 25 50 75 100 125 150
0.00
0.05
0.10
0.15
0.20
0.25
0.30
0.35
0.40
0.45
0.50
0.55
0.60
Tamb(°C)
IF(av)(A)
T
δ=tp/T tp
Fig. 2-2: Average forward current versus ambient
temperature (δ= 0.5).
1E-3 1E-2 1E-1 1E+0
0.0
0.5
1.0
1.5
2.0
2.5
3.0
t(s)
IM(A)
Ta=25°C
Ta=50°C
Ta=75°C
IM
t
δ=0.5
Fig. 3: Non repetitive surge peak forward current
versus overload duration (maximum values).
1E-4 1E-3 1E-2 1E-1 1E+0 1E+1 1E+2
1E-3
1E-2
1E-1
1E+0
t(s)
Zth(j-a)/Rth(j-a)
δ= 0.5
δ= 0.2
δ= 0.1
Single pulse T
δ=tp/T tp
Fig. 4: Relative variation of thermal impedance junc-
tion to ambient versus pulse duration (Epoxy printed
circuit board FR4 with recommended pad layout).
012345678910
1E-4
1E-3
1E-2
1E-1
1E+0
1E+1
VR(V)
IR(mA)
Tj=80°C
Tj=25°C
Tj=150°C
Fig. 5: Reverse leackage current versus reverse
voltage applied (typical values).

BAT60J
4/5
0 25 50 75 100 125 150
1E-1
1E+0
1E+1
1E+2
1E+3
1E+4
1E+5
Tj(°C)
IR[Tj] / IR[Tj=25°C]
VR=8V
Fig. 6: Reverse leackage current versus junction
temperature (typical values).
110
10
100
VR(V)
C(pF)
F=1MHz
Tj=25°C
Fig. 7: Junction capacitance versus reverse voltage
applied (typical values).
0.0 0.2 0.4 0.6 0.8 1.0 1.2 1.4 1.6 1.8
1E-1
1E+0
1E+1
VFM(V)
IFM(A)
Tj=150°C
(Typical values)
Tj=80°C
(Typical values)
Tj=25°C
(Maximum values)
Fig. 8-1: Forward voltage drop versus forward cur-
rent (High level).
0.0 0.1 0.2 0.3 0.4 0.5 0.6 0.7 0.8
0.0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
0.9
1.0
VFM(V)
IFM(A)
Tj=150°C
(Typical values)
Tj=25°C
(Maximum values)
Tj=80°C
(Typical values)
Fig. 8-2: Forward voltage drop versus forward cur-
rent (Low level).
0 102030405060708090100
100
150
200
250
300
350
400
450
500
550
600
S(Cu) (mm²)
Rth(j-a) (°C/W)
IF=0.75A
Fig. 9: Thermal resistance junction to ambient ver-
sus copper surface (epoxy printed circuit board FR4,
copper thickness: 35µm).

BAT60J
5/5
Information furnished is believed to be accurate and reliable. However, STMicroelectronics assumes no responsibility for the consequences of
use of such information nor for any infringement of patents or other rights of third parties which may result from its use. No license is granted by
implication or otherwise under any patent or patent rights of STMicroelectronics. Specifications mentioned in this publication are subject to
change without notice. This publication supersedes and replaces all information previously supplied.
STMicroelectronics products are not authorized for use as critical components in life support devices or systems without express written
approval of STMicroelectronics.
The ST logo is a registered trademark of STMicroelectronics
© 2003 STMicroelectronics - Printed in Italy - All rights reserved.
STMicroelectronics GROUP OF COMPANIES
Australia - Brazil - Canada - China - Finland - France - Germany
Hong Kong - India - Israel - Italy - Japan - Malaysia - Malta - Morocco - Singapore
Spain - Sweden - Switzerland - United Kingdom - United States.
http://www.st.com
PACKAGE MECHANICAL DATA
SOD-323
H
b
D
E
A1
A
L
Q1
c
REF.
DIMENSIONS
Millimeters Inches
Min. Max. Min. Max.
A 1.17 0.046
A1 0 0.1 0 0.004
b 0.25 0.44 0.01 0.017
c 0.1 0.25 0.004 0.01
D 1.52 1.8 0.06 0.071
E 1.11 1.45 0.044 0.057
H 2.3 2.7 0.09 0.106
L 0.1 0.46 0.004 0.02
Q1 0.1 0.41 0.004 0.016
Type Marking Package Weight Base qty Delivery mode
BAT60JFILM 60 SOD-323 0.005 g. 3000 Tape & reel
■Epoxy meets UL94V-0
MARKING
Products related to this Datasheet
DIODE SCHOTTKY 10V 3A SOD323
DIODE SCHOTTKY 10V 3A SOD323
DIODE SCHOTTKY 10V 3A SOD323