TM1000Q Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
ffi 4M— —|Z: i—m: L O o o CIRCUIT DIAGRAM A U U 4E} EOSWITCH" v
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
TM1000Q
4:1 6/15/2010 P700000 A
rc
1 1
PCB LAYOUT
A19160 New Release 6/15/10 rc
NOTE:
1. ALL DIMENSIONS IN MM(INCH)
2. GENERAL TOLERANCE: X.X=`0.4
X.XX=`0.25
3. TERMINAL NUMBERS FOR REFERENCE ONLY.
4. RATING: 20 mA @ 20V
5. PLATING: SILVER
6. CONTACT RESISTANCE: 5 OHMS MAX.
7. LIFE CYCLES: 1,000,000
8. INSULATION RESISTANCE: 100 M OHMS MIN @ 100VDC.
9. DIELECTRIC STRENGTH: 500 VAC FOR 1 MINUTE
10. OPERATING TEMPERATURE: -25°C TO +70°C
11. STORAGE TEMPERATURE: -40°C TO +85°C
12. DENOTES CRITICAL DIMENSION
13. 2002/95/EC (ROHS) COMPLIANT
2
1
3
3
12
8.35
[.329 in] 6.50
[.256 in]
6.50
[.256 in]
3.50
[.138 in]
1.50
[.059 in]
.64
[.025 in]o2.15
[.085 in]
4.30
[.169 in]
1
CIRCUIT DIAGRAM
1 2 3 45.0°`20°
45.0°`20°
ON
TERMINALS
1-2
ON
TERMINALS
2-3
OFF OFF
2.15`.10
.085`.004 in
[]
2.15`.10
.085`.004 in
[]
1.00n-.00
.10
+
.039 -.000
.004
+ in
[]
3 PLACES

Products related to this Datasheet

TILT SWITCH
TILT SWITCH