NRPNxx1PAEN-RC Drawing Datasheet by Sullins Connector Solutions

View All Related Products | Download PDF Datasheet
POSITIONS/ CONTACTS INCH MM INCH MM 01/01 N/A N/A 0.079 2.00 02/02 0.079 2.00 0.157 4.00 03/03 0.157 4.00 0.236 6.00 04/04 0.236 6.00 0.315 8.00 05/05 0.315 8.00 0.394 10.00 06/06 0.394 10.00 0.472 12.00 07/07 0.472 12.00 0.551 14.00 08/08 0.551 14.00 0.630 16.00 09/09 0.630 16.00 0.709 18.00 10/10 0.709 18.00 0.787 20.00 11/11 0.787 20.00 0.866 22.00 12/12 0.866 22.00 0.945 24.00 13/13 0.945 24.00 1.024 26.00 14/14 1.024 26.00 1.102 28.00 15/15 1.102 28.00 1.181 30.00 16/16 1.181 30.00 1.260 32.00 17/17 1.260 32.00 1.339 34.00 18/18 1.339 34.00 1.417 36.00 19/19 1.417 36.00 1.496 38.00 20/20 1.496 38.00 1.575 40.00 21/21 1.575 40.00 1.654 42.00 22/22 1.654 42.00 1.732 44.00 23/23 1.732 44.00 1.811 46.00 24/24 1.811 46.00 1.890 48.00 25/25 1.890 48.00 1.969 50.00 26/26 1.969 50.00 2.047 52.00 27/27 2.047 52.00 2.126 54.00 28/28 2.126 54.00 2.205 56.00 29/29 2.205 56.00 2.283 58.00 30/30 2.283 58.00 2.362 60.00 31/31 2.362 60.00 2.441 62.00 32/32 2.441 62.00 2.520 64.00 33/33 2.520 64.00 2.598 66.00 34/34 2.598 66.00 2.677 68.00 35/35 2.677 68.00 2.756 70.00 36/36 2.756 70.00 2.835 72.00 37/37 2.835 72.00 2.913 74.00 38/38 2.913 74.00 2.992 76.00 39/39 2.992 76.00 3.071 78.00 40/40 3.071 78.00 3.150 80.00 PART NUMBER CODING NRPN_ _1PAEN-RC T—N MBER FP ITI N (CONTACTS PER ROW, 01 THRU 40) IN LAT RMATERIAL N = NYLON 6T, UL 94V-0. P = OBSOLETE, REPLACE WITH N. MATE RIAL UPDATE PROCESSING TEMPERATURE FOR NYLON 6T ’——B:.020[0.50] ‘@ @ g @ 2.00:|:0.20] » % EI.020:I:.002[0.50:|:0.05] A 02-20, .008[0.20] MAX. 21-30, .012[0.30] MAX. 31-40, .016[0.40] MAX. \P/ I IE I; @ 0791008 [ /,r,‘\ Azt.008[0.20] +> .O79:|:.002 [2.00i0.05] [1 Q D D [1 F; U U U U U U .142:|:.008 [3.60i0.20] .110:|:.008 [2.80i0.20] TT—fl L j .079 [2.00] 1_U i 7— A:|:.004 [L10] .079:|:.002 [2.00i0.05] <25 (+3=""><9 @1116="" u="" recommended="" pcb="" layout="" sullins="" connscro-="" solunons="" 1+="" 1+="" @="" fl="">
Pb
R
oHS COMPLIANT
02-20, .008[0.20] MAX.
21-30, .012[0.30] MAX.
31-40, .016[0.40] MAX.
.020
±.002
0.50
±0.05
.079
±.002
2.00
±0.05
A
±.008
[0.20]
.142
±.008
3.60
±0.20
.079 2.00
.110
±.008
2.80
±0.20
.079
±.008
2.00
±0.20
B
.020[0.50]
A
±.004
[
.10]
.079
±.002
2.00
±0.05
.031
±.002
0.80
±0.05
RECOMMENDED PCB LAYOUT
NOTES:
1. INSULATOR MATERIAL: SEE PART NUMBER CODING.
2. CONTACT MATERIAL: BRASS.
3. CONTACT PLATING: .000030" MIN NICKEL UNDERPLATE, GOLD FLASH OVERALL.
4. CURRENT RATING: 2.0 AMPS.
5. VOLTAGE RATING: 150V AC/DC.
6. INSULATOR RESISTANCE: 5000 MEGOHMS MIN.
7. CONTACT RESISTANCE: 20 MILLIOHMS MAX.
8. DIELECTRIC WITHSTANDING: 500V AC.
9. OPERATING TEMPERATURE: -40° C TO +105° C.
10. PROCESSING TEMP.: WAVE/MANUAL SOLDERING ONLY.
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
E
2673
UPDATE NOTE 4(WAS 1 AMP)
9/14/2012
LH
F
2828
UPDATE PROCESSING TEMPERATURE FOR NYLON 6T
MATERIAL
04/09/2015
LH
H
3714
ADD 01-POSITION ON DIMENSION TABLE
07/27/2017
LH
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.X=
.012 [.30]
.XX=
.008 [.20]
.XXX=
.006 [.15]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 1 OF 1
SCALE: 16:1
10531
H
HEADER MALE 2mm CC, 1 ROW, ST
NRPNxx1PAEN-RC
FILE NAME: 10531, NRPN_ _1PAEN-RC
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
JH
09/17/2009
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV

Products related to this Datasheet

CONN HEADER VERT 40POS 2MM
CONN HEADER VERT 7POS 2MM
CONN HEADER VERT 6POS 2MM
CONN HEADER VERT 2POS 2MM
CONN HEADER VERT 1POS
CONN HEADER VERT 3POS 2MM
CONN HEADER VERT 10POS 2MM
CONN HEADER VERT 4POS 2MM
CONN HEADER VERT 5POS 2MM
CONN HEADER VERT 36POS 2MM
CONN HEADER VERT 8POS 2MM
CONN HEADER VERT 11POS 2MM
CONN HEADER VERT 9POS 2MM
CONN HEADER VERT 12POS 2MM
CONN HEADER VERT 20POS 2MM
CONN HEADER VERT 15POS 2MM
CONN HEADER VERT 30POS 2MM
CONN HEADER VERT 23POS 2MM
CONN HEADER VERT 24POS 2MM
CONN HEADER VERT 13POS 2MM
CONN HEADER VERT 14POS 2MM
CONN HEADER VERT 16POS 2MM
CONN HEADER VERT 17POS 2MM
CONN HEADER VERT 18POS 2MM
CONN HEADER VERT 19POS 2MM
CONN HEADER VERT 21POS 2MM
CONN HEADER VERT 22POS 2MM
CONN HEADER VERT 25POS 2MM
CONN HEADER VERT 26POS 2MM
CONN HEADER VERT 27POS 2MM