3045062 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHOENIX CONTACT Inc., USA Page 1 / 6
http://www.phoenixcon.com Oct 27, 2010
Extract from the online
catalog
UT 2,5 RD
Order No.: 3045062
The illustration shows the color version
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3045062
Feed-through modular terminal block, Type of connection:Screw
connection, Screw connection, Cross section: 0.14 mm²-4 mm²,
AWG26-12, Width:5.2 mm, Color:red, Mounting type:NS
35/7.5,NS 35/15
Commercial data
GTIN (EAN) 4017918975401
sales group A800
Pack 50 pcs.
Customs tariff 85369010
Weight/Piece 0.008324 KG
Catalog page information Page 26 (CL-2009)
Product notes
WEEE/RoHS-compliant since:
01/01/2003
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
General
Number of levels 1
UT 2,5 RD Order No.: 3045062
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3045062
PHOENIX CONTACT Inc., USA Page 2 / 6
http://www.phoenixcon.com Oct 27, 2010
Number of connections 2
Color red
Insulating material PA
Inflammability class acc. to UL 94 V0
Bridge accessories 3030213 FBS 10-5 24 A
Dimensions
Width 5.2 mm
Length 47.7 mm
Height NS 35/7.5 47.5 mm
Height NS 35/15 55 mm
Technical data
Maximum load current 32 A (with 4 mm² conductor cross section)
Rated surge voltage 8 kV
Pollution degree 3
Surge voltage category III
Insulating material group I
Connection in acc. with standard IEC 60947-7-1
Nominal current IN24 A
Nominal voltage UN1000 V
Open side panel ja
Connection data
Conductor cross section solid min. 0.14 mm²
Conductor cross section solid max. 4 mm²
Conductor cross section stranded min. 0.14 mm²
Conductor cross section stranded max. 4 mm²
Conductor cross section AWG/kcmil min. 26
Conductor cross section AWG/kcmil max 12
Conductor cross section stranded, with ferrule
without plastic sleeve min.
0.14 mm²
Conductor cross section stranded, with ferrule
without plastic sleeve max.
2.5 mm²
Conductor cross section stranded, with ferrule
with plastic sleeve min.
0.14 mm²
Conductor cross section stranded, with ferrule
with plastic sleeve max.
2.5 mm²
anus (53 Q 93%.
UT 2,5 RD Order No.: 3045062
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3045062
PHOENIX CONTACT Inc., USA Page 3 / 6
http://www.phoenixcon.com Oct 27, 2010
2 conductors with same cross section, solid min. 0.14 mm²
2 conductors with same cross section, solid max. 1.5 mm²
2 conductors with same cross section, stranded
min.
0.14 mm²
2 conductors with same cross section, stranded
max.
1.5 mm²
2 conductors with same cross section, stranded,
TWIN ferrules with plastic sleeve, min.
0.5 mm²
2 conductors with same cross section, stranded,
TWIN ferrules with plastic sleeve, max.
1.5 mm²
2 conductors with same cross section, stranded,
ferrules without plastic sleeve, min.
0.14 mm²
2 conductors with same cross section, stranded,
ferrules without plastic sleeve, max.
1.5 mm²
Type of connection Screw connection
Stripping length 9 mm
Internal cylindrical gage A3
Screw thread M3
Tightening torque, min 0.6 Nm
Tightening torque max 0.8 Nm
Certificates / Approvals
Certification CB, CSA, CUL, DNV, UL, VDE-PZI
Certification Ex: IECEx, KEMA-EX
CSA
Nominal voltage UN600 V
Nominal current IN20 A
AWG/kcmil 26-12
CUL
Nominal voltage UN600 V
Nominal current IN20 A
AWG/kcmil 26-12
UT 2,5 RD Order No.: 3045062
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3045062
PHOENIX CONTACT Inc., USA Page 4 / 6
http://www.phoenixcon.com Oct 27, 2010
UL
Nominal voltage UN600 V
Nominal current IN20 A
AWG/kcmil 26-12
Accessories
Item Designation Description
Assembly
3047167 ATP-UT Partition plate, Length:50 mm, Width:2 mm, Height:48 mm,
Color:gray
3022276 CLIPFIX 35-5 Snap-on end bracket, for NS 35/7.5 or NS 35/15 DIN rail, can be
fitted with Zack strip ZB 5 and ZBF 5, terminal strip marker KLM
2 and KLM, parking facility for FBS...5, FBS...6, KSS 5, KSS 6,
width: 5,15 mm, color: gray
3047028 D-UT 2,5/10 End cover, Length:47.7 mm, Width:2.2 mm, Height:48.4 mm,
Color:gray
0801762 NS 35/ 7,5 CU UNPERF
2000MM
DIN rail, material: Copper, unperforated, height 7.5 mm, width 35
mm, length: 2 m
1207640 NS 35/ 7,5 PERF 755MM NS 35 DIN rail, height 7.5 mm, length 755 mm
1207653 NS 35/ 7,5 PERF 955MM NS35 DIN rail, height 7.5 mm, length 955 mm
1207666 NS 35/ 7,5 PERF 1155MM NS 35 DIN rail, height 7.5 mm, length 1155 mm
0801733 NS 35/ 7,5 PERF 2000MM DIN rail, material: Steel, galvanized and passivated with a thick
layer, perforated, height 7.5 mm, width 35 mm, length: 2 m
0801681 NS 35/ 7,5 UNPERF 2000MM DIN rail, material: Steel, unperforated, height 7.5 mm, width 35
mm, length: 2 m
1201756 NS 35/15 AL UNPERF 2000MM DIN rail, deep-drawn, high profile, unperforated, 1.5 mm thick,
material: Aluminum, height 15 mm, width 35 mm, length 2 m
1201895 NS 35/15 CU UNPERF 2000MM DIN rail, material: Copper, unperforated, 1.5 mm thick, height 15
mm, width 35 mm, length: 2 m
1207679 NS 35/15 PERF 755MM NS 35 DIN rail, perforated, height 15 mm, length 755 mm
1207682 NS 35/15 PERF 955MM NS 35 DIN rail, perforated, height 15 mm, length 955 mm
1207695 NS 35/15 PERF 1155MM NS 35 DIN rail, perforated, height 15 mm, length 1155 mm
1201730 NS 35/15 PERF 2000MM DIN rail, material: Steel, perforated, height 15 mm, width 35 mm,
length: 2 m
1201714 NS 35/15 UNPERF 2000MM DIN rail, material: Steel, unperforated, height 15 mm, width 35
mm, length: 2 m
1201798 NS 35/15-2,3 UNPERF 2000MM DIN rail, material: Steel, unperforated, 2.3 mm thick, height 15
mm, width 35 mm, length: 2 m
UT 2,5 RD Order No.: 3045062
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3045062
PHOENIX CONTACT Inc., USA Page 5 / 6
http://www.phoenixcon.com Oct 27, 2010
Bridges
3030161 FBS 2-5 Plug-in bridge, Number of positions:2, Color:red
3030174 FBS 3-5 Plug-in bridge, Number of positions:3, Color:red
3030187 FBS 4-5 Plug-in bridge, Number of positions:4, Color:red
3030190 FBS 5-5 Plug-in bridge, Number of positions:5, Color:red
3030213 FBS 10-5 Plug-in bridge, Number of positions:10, Color:red
3030226 FBS 20-5 Plug-in bridge, Number of positions:20, Color:red
3038930 FBS 50-5 Plug-in bridge, Number of positions:50, Color:red
Marking
0811228 X-PEN 0,35 Marker pen without ink cartridge, for manual labeling of markers,
labeling extremely wipe-proof, line thickness 0.35 mm
1050017 ZB 5,LGS:FORTL.ZAHLEN Zack marker strip, 10-section, printed horizontally: with the
numbers 1 - 10, 11 - 20 and so on up to 491 - 500, color: white
5060906 ZB 5/WH-100:UNBEDRUCKT Zack strip, unprinted: 10-section, for individual labeling with M-
PEN, ZB-T or CMS system, large batch, sufficient for labeling
1000 terminal blocks, for a terminal width of 5.2 mm, color: White
1050295 ZB 5:SO/CMS Zack strip, 10-section, divisible, special printing, marking
according to customer requirements
Plug/Adapter
0201689 MPS-IH BU Insulating sleeve, Color:blue
0201728 MPS-IH GY Insulating sleeve, Color:gray
0201676 MPS-IH RD Insulating sleeve, Color:red
0201663 MPS-IH WH Insulating sleeve, Color:white
0201744 MPS-MT Test plugs
3030925 PAI-4 Test adapter, Color:gray
3030983 PS-5 Test adapter, Color:red
Tools
1205053 SZS 0,6X3,5 Actuation tool, for ST terminal blocks, insulated, also suitable
for use as a bladed screwdriver, size: 0.6 x 3.5 x 100 mm, 2-
component grip, with non-slip grip
Diagrams/Drawings
Circuit diagram
UT 2,5 RD Order No.: 3045062
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3045062
PHOENIX CONTACT Inc., USA Page 6 / 6
http://www.phoenixcon.com Oct 27, 2010
Address
PHOENIX CONTACT Inc., USA
586 Fulling Mill Road
Middletown, PA 17057,USA
Phone (800) 888-7388
Fax (717) 944-1625
http://www.phoenixcon.com
© 2010 Phoenix Contact
Technical modifications reserved;

Products related to this Datasheet

CONN TERM BLK FEED THRU 12-26AWG