NBF-32x06 Drawing Datasheet by Bud Industries

View All Related Products | Download PDF Datasheet
PART FINISH WALL MOUNTI BLEND UL94—5VA + uv (f1) —40°C ~ +75°C / -40°F ~ Ié7°F & HARDWARE 3 9I7In [99.50mm) ‘— 7.894In [200.50mm) . 5.906In A ‘ [150.00mm) 7.I 26in I I 8I .OOmm] INSIDE LENGTH MAX. BODY I.969In [50.00mm) > 3.146In [79.92mm) 3 209m [81 50mm) INSIDE WIDTH MAX. INSIDE WIDTH MIN. (DJ I8II’I [3.00mm) <> < for="" m4="" x="" iomm="" lg.="" self-tapping="" screws="" 2="" plcs.="" (abs="" versions="" only)="" section="" ara="" scale="" i="" :="" 1.5="" m4="" threaded="" inserts="" on="" all="" other="" versions="" use="" m4="" x="" 8mm="" lg.="" machine="" screws.="" 2="" plcs.="" li="" ‘—="" section="" b7b="" scale="" i="" :="" i.5="" 7.064ii’i="" i="" i="" 79.42mm]="" inside="" length="" min.="" 6.535in="" i="" i="" 66.00mm)="" (dj="" i8in="" [3.00mm]="" for="" m4="" x="" iomm="" lg.="" self-tapf’ing="" screws="" 4="" plcs.="" 2="" éioin="" [66.30mm)="" 2="" 53m="" [64.25mm)="" evision="" date="" %="" 7.874in="" [200.00mm)="" (3%="" i="" i="" i:="" i:="" .="" (="" g="" 3.9i7in="" [99.50mm)="" %="" ':ii—-="" 8.05]="" in="" [204.50mmi="" @3="" assembly="" section="" i)="" unit="" comes="" complete="" with="" (4)="" wall="" m="" brackets="" &="" (4)="" m4="" x="" iomm="" lg.="" self-ta="" (not="" shown)="" 2)="" boxes="" designed="" to="" meet="" following="" nema="" i,2,4,4x="" and="" |ec529-ip65="" requir="" tolerances:="" all="" dimensions="" have="" :0.039in.="" [:="" i="" mm]="" tolerance="" unless="" otherwise="" specified.="" material="" part="" no.="" g="" e="" ‘0="" o="" 'g="" 0.="" clear="" e="" pc="" clear="" pc="">
3.917in
99.50mm
1.969in
50.00mm
7.894in
200.50mm
.394in
TYP.
10.00mm
.118in
FOR M4 x 10mm LG.
SELF-TAPPING SCREWS
2 PLCS.
( ABS VERSIONS ONLY )
3.00mm
5.906in
150.00mm
A
A
B B
3.209in
INSIDE WIDTH MAX.
81.50mm
1.969in
50.00mm
3.146in
INSIDE WIDTH MIN.
79.92mm
SECTION A-A
SCALE 1 : 1.5
7.126in
INSIDE LENGTH MAX.
181.00mm
7.064in
INSIDE LENGTH MIN.
179.42mm
1.584in
40.24mm
SECTION B-B
SCALE 1 : 1.5
7.874in
200.00mm
3.917in
99.50mm
C
C
.807in
20.50mm
.689in
17.50mm
SECTION C-C
8.051in
204.50mm
2.53in
64.25mm
2.76in
70.00mm
6.535in
166.00mm
2.610in
66.30mm
.118in
FOR M4 x 10mm LG.
SELF-TAPPING SCREWS
4 PLCS.
3.00mm
BODY
COVER
ASSEMBLY
M4 THREADED INSERTS
ON ALL OTHER VERSIONS
USE M4 x 8mm LG.
MACHINE SCREWS.
2 PLCS.
PART
NAME
PART
No.
REVISION
DATE
-40
C ~ +75
C / -40
F ~ 167
F
-40
C ~ +85
C / -40
F ~ 185
F
-40
C ~ +130
C / -40
F ~ 266
F
-40
C ~ +60
C / -40
F ~ 140
F
UL94-5VA + UV (f1)
UL94-5VA
UL94-V0 UV STABLILIZED
UL94-HB
PBT / PC BLEND
ABS / PC BLEND
CLEAR PC
ABS
CONTINUOUS OPERATING TEMP.
FLAMMABILITY RATING
MATERIAL
FINISH
:
BODY_______________________ LIGHT GRAY
COVER______________________ LIGHT GRAY OR CLEAR
LATCHES & HINGES___________ PLASTIC
WALL MOUNTING BRACKETS__ STAINLESS STEEL
& HARDWARE
PART NO.
MATERIAL
BODY
COVER
USE
ABS ABS
ABS / PC
ABS / PC
ABS / PC
CLEAR
PC
PBT / PC
PBT / PC
PBT / PC
INDOOR
INDOOR
INDOOR
OUTDOOR
OUTDOOR
CLEAR
PC
NBF SERIES PLASTIC NEMA BOX
NBF-32006 & NBF-32106 & NBF-32206 & NBF-32306 & NBF-32406
NBF-32006
NBF-32106
NBF-32206
NBF-32306
NBF-32406
NOTES:
1) UNIT COMES COMPLETE WITH (4) WALL MOUNTING
BRACKETS & (4) M4 x 10mm LG. SELF-TAPPING SCREWS.
(NOT SHOWN)
2) BOXES DESIGNED TO MEET FOLLOWING STANDARDS:
NEMA 1,2,4,4X AND IEC529-IP65 REQUIREMENTS.
TOLERANCES:
ALL DIMENSIONS HAVE
0.039in. [
1mm] TOLERANCE
UNLESS OTHERWISE SPECIFIED.
9/1/2010

Products related to this Datasheet

BOX ABS GRAY 7.87"L X 3.93"W
BOX ABS/PC GRY/CLR 7.87"LX3.93"W
BOX ABS/PBT GRAY 7.87"L X 3.93"W
BOX ABS/PBT GRY/CLR 7.87LX3.93"W
BOX ABS/PC GRAY 7.87"L X 3.93"W