0351510210 Datasheet by Molex

View All Related Products | Download PDF Datasheet
molex WWW n ® ‘ _ _ — R Ej 4 L QW+ wwwwwwwwwww Gama. AHA G % HHfiE 1 @2 |m . w NC lye o.§ :RCJIT No.
H35151-0211 351510211 BLACK
8
UL94V-0
PC/PET
UL94V-0
PBT
N
O
7
6
5
4
3
2
1
MATERIALPRODUCT
BLUE
YELLOW
RED
NATURAL
BLUE
RED
NATURAL351510210
351510212
351510214
351510219
351512219
351513219
35151421935151-4219
35151-3219
35151-2219
35151-0219
35151-0214
35151-0212
35151-0210
DESCRIPTION
COLOR
MATERIAL NO
PART NO
H1
TOOL NO (A,B...)
CAV NO (1,2,3...)
NOTES.
1. MATERIAL : SEE TABLE
2. MATED HOUSING : 35150-020*, 35150-021*
3. APPLICABLE TERMINAL : 35746-0*10
4. APPLICABLE T.P.A : 35150-0290
5. PRODUCT SPECIFICATION : PS-35150-001
I
I
3.5
3.9
J
FORMAT: master-tb-prod-A3
REVISION: J
DATE: 2020/01/14
DOCUMENT STATUS P1 RELEASE DATE 2020/11/05 01:40:54
FUNCTIONAL
SYMBOLS
=
0
=
0
=
0
DIVISIONAL
SYMBOLS
6.2 PITCH W/W CONN
FEMALE HSG-2P
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-35151-021X
PSD
001
J
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE TABLE GENERAL MARKET 1 OF 1
CURRENT REV DESC:
EC NO: 648465
DRWN: SCHONG03 2019/07/09
CHK'D: JDPARK01 2020/11/05
APPR: JBJIN 2020/11/05
INITIAL REVISION:
DRWN: RFC_PLMIMP 2018/12/06
APPR: YUNSIKKIM 2007/09/10
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
35151
DIMENSION UNITS
SCALE
mm
3:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
1.0 °
4 PLACES
±
3 PLACES
±
2 PLACES
±
1 PLACE
±
0.3
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
10 9
9
8
8
7
7
F
6
F
6
E
5
E
5
D
4
D
4
C
3
C
3
B
2
B
2
A
1
A
1

Products related to this Datasheet

CONN HSG RCPT 2POS 6.20MM NAT