298 Series Datasheet by Hammond Manufacturing

View All Related Products | Download PDF Datasheet
E3
61
EUROPE
Basingstoke, UK 01256 812812
AUSTRALIA
Queenstown, Australia 61-8-8240-2244
CANADA
Guelph, Ontario (519) 822-2960
St. Laurent, Quebec (514) 343-9010
USA
Cheektowaga, NY (716) 630-7030 ©
www.hammondmfg.com
Toroidal Isolation - Step Up - Plug In (298 Series)
LINE ISOLATION
STEP UP - PLUG IN
(120V to 240V)
Primary 120VAC, 50/60 Hz., Secondary 240VAC. •
Provides circuit isolation. •
Toroidaltransformerforhighisolation,lownoise,lightweight,cooloperationandlowprofile.•
World wide applications, 50 or 60 Hz. operation, step UP (120VAC to 240 VAC). •
Standard 3-wire, grounded plug (for use with adaptors for proper grounding). •
Input (primary) connected to a 5 foot long cord & standard North American plug (NEMA 5-15P). •
Output (secondary) connected to a standard N. American duplex - 3 wire grounded receptacles (NEMA 6-15R). •
Features include ventilated black steel case, rocker lighted on-off switch & circuit breaker protected output.•
North American Mark of Safety - C UL & UL listed (File #E211544).•
Remember• - These units do NOT convert line frequency.
Part
No.
Capacity
VA
# of
Outlets
Dimensions (Inches)
Length Width Height
298CT 250 2 8.25 6.00 4.00
298DT 500 2 9.00 6.00 4.00
298ET 750 2 10.25 7.50 5.00
298FT 1000 2 10.25 7.50 5.00
298GT 1500 2 12.50 9.00 5.00
Line

Products related to this Datasheet

TRANSFORMER STEP UP/PLUG IN
TOROID ISOLATION TRANS 1500VA
TRANSFMR ISOL 120 TO 240VCT 1KVA
TRANSFORMER STEP UP/PLUG IN
TRANSFORMER STEP UP/PLUG IN