1490, 1490M Series Datasheet by Hammond Manufacturing

View All Related Products | Download PDF Datasheet
HAMOND MMUMCTURING. «(ens New and improved PDF part drawing files with more detail now available. Click part number in table below to access PDF, DXF, and STEP files.
8/29/2019 Type 12 Mild Steel Pushbutton Enclosures (1490 Series) - Hammond Mfg.
https://www.hammfg.com/electrical/products/operator/1490 1/2
Hole Plugs Pedestal and Base
General Accessories
Type 12 Mild Steel Pushbutton Enclosures 1490 Series
Sloped Consolet
Application
Designed to accept standard heavy duty oil tight pushbuttons, switches and pilot lights.
Ideal for wall or surface mounting to provide the necessary control slope.
Provides protection from dirt, dust, oil and water.
Standards
UL 508A Type 12 and 13
CSA Type 12 and 13
Complies with
NEMA Type 12 and 13
IEC 60529, IP54
Appropriate components are required to maintain these standards.
Construction
Formed 14 gauge steel.
Smooth continuously welded seams.
Construction provides either a 30° or 60° slope on front cover depending on mounting
position.
Welded brackets provide for enclosure mounting.
Captive cover screws thread into sealed wells.
Larger enclosures provide internally hinged removable covers designed to hold the cover
open during wiring (as noted in table).
Oil resistant gasket and adhesive.
A bonding stud is provided on the door and a grounding stud is provided on the
enclosure.
Finish
Cover and enclosure are phosphat ized and finished in ANSI 61 gray powder coating.
Accessories
30.5mm PB 22.5mm PB No. Of Enclosure
Quality Products. Service Excellence.
Dara Subject to changE wmhou: not/cs
8/29/2019 Type 12 Mild Steel Pushbutton Enclosures (1490 Series) - Hammond Mfg.
https://www.hammfg.com/electrical/products/operator/1490 2/2
Data subject to change without notice
Part No. Part No. Holes H W D30.5mm PB 22.5mm PB No. Of Enclosure
Part No. Part No. Holes H W D
1490D1¹ 1490MD1¹ 1 3.50 3.25 4.88
1490D2¹ 1490MD2¹ 2 3.50 5.50 4.88
1490D3¹ 1490MD3¹ 3 3.50 7.75 4.88
1490D4¹ 1490MD4¹ 4 3.50 10.00 4.88
1490G4 1490MG4 4 7.25 6.25 6.75
1490G6 1490MG6 6 7.25 8.50 6.75
1490G8 1490MG8 8 7.25 10.75 6.75
1490H9 1490MH9 9 9.50 8.50 7.88
1490G10 1490MG10 10 7.25 13.00 6.75
1490G12 1490MG12 12 7.25 15.25 6.75
1490J12 1490MJ12 12 11.75 8.50 9.00
1490G16 1490MG16 16 7.25 19.75 6.75
1490J16 1490MJ16 16 11.75 10.75 9.00
1490J20 1490MJ20 20 11.75 13.00 9.00
1490K25 1490MK25 25 14.00 13.00 10.13
1490K30 1490MK30 30 14.00 15.25 10.13
¹ Not hinged
© 2019. Hammond Manufacturing Ltd. All rights reserved.

Products related to this Datasheet

CONSOLE STEEL GRAY 3.5"LX5.5"W
CONSOLE STEEL GRAY 3.5"L X 10"W
CONSOLE STEEL GRAY 9.5"LX8.5"W
CONSOLE STEEL GRAY 11.75" X 8.5"
CONSOLE STEEL GRAY 11.75"X10.75"
CONSOLE STEEL GRY 11.75"L X 13"W
CONSOLE STEEL GRAY 14"L X 13"W
CONSOLE STEEL GRY 14"L X 15.25"W
CONSOLE STEEL GRAY 3.5"LX3.25"W
CONSOLE STEEL GRAY 3.5"LX7.75"W
CONSOLE STEEL GRAY 7.25"LX8.5"W
CONSOLE STEEL GRAY 3.5"LX7.75"W
CONSOLE STEEL GRAY 3.5"L X 10"W
CONSOLE STEEL GRAY 7.25"L X 13"W
CONSOLE STEEL GRAY 3.5"LX3.25"W
CONSOLE STEEL GRAY 3.5"LX5.5"W
CONSOLE STEEL GRY 14"L X 15.25"W
CONSOLE STEEL GRAY 11.75"X10.75"
CONSOLE STL GRAY 7.25"LX10.75"W
CONSOLE STL GRAY 7.25"LX19.75"W
CONSOLE STEEL GRAY 7.25"LX6.25"W
CONSOLE STEEL GRAY 7.25"L X 13"W
CONSOLE STL GRAY 7.25"LX19.75"W
CONSOLE STL GRAY 7.25"LX15.25"W
CONSOLE STEEL GRAY 14"L X 13"W
CONSOLE STEEL GRAY 7.25"LX6.25"W
CONSOLE STEEL GRAY 7.25"LX8.5"W
CONSOLE STL GRAY 7.25"LX10.75"W
CONSOLE STEEL GRAY 9.5"LX8.5"W
CONSOLE STEEL GRAY 11.75" X 8.5"