S1621-xxR Drawing Datasheet by Harwin Inc.

View All Related Products | Download PDF Datasheet
Customer Information Sheet DRAWING Na ' S162l-XXR SHEET 2 OF 2 IF IN DOUBT , ASK I NOT TO SCALE TH1RD ANGLE PROJEC'HON I ALL DIMENS1ONS 1" mm 400 WP 72.00 TvP ¢1,50'g’10TVP x 330 71 75 4.00 IVP ,<— 2="" to="" ¢="" reel="" deta1ls="" 0="" 03100="" m1n="" 11.50="" _="" i="" reel1no="" direct1on="" 10="" 5="" i="" (513="" 0="" _0="" 2="" ,7,="" t="" 1="" 1="" 1="" 1="" 1="" 1="" 1="" 1="" e="" 1="" j="" e="" 1="" j="" 1="" e="" 1="" e="" 1="" j="" 24.00:i:o.30="" __-_.="" __1_="" __1_.="" __1_.="" __1_.="" notes-="" 1="" 1="" 1="" 1="" 1="" 1.="" ouantitv="" per="" reel="" :="" 5,000.="" 1="" 1="" 1="" 1="" 1="" 2.="" this="" product="" 1s="" taped="" and="" reeled="" 1n="" accordance="" i="" 1="" 1="" 1="" 1="" with="" e1a748|="" (electronic="" 1ndustr1es="" associat1on1.="" .="" 1="" 1="" 1="" 1="" 3.="" for="" loose="" components,="" see="" 5162171111="" |="" 1="" 1="" 1="" 1="" 1="" 1="" 1="" 1="" |="" 1="" 1="" 1="" i="" 1="" 1="" 1="" 1="" i="" 1="" 1="" 1="" 1="" _="" |="" 1="" 1="" 1="" i=""><_ sect1on="" h="" x="" 12="" 30i0="" 25="" |.="" 5010="" ‘5="" component="" specification:="" -="" 0="" mater1al="" :="" brass="" cw508l="" 1/2="" hard="" finish="" n="" n="" if,="" 00="" :="" 40="" 90/10="" t1n/lead="" as="" :="" 40="" 1001="" tin="" 2'30="" electrical:="" current="" rating="" :="" 10a="" 130°c="" temp="" r1se)=""><—|0-90—>1 CONTACT RESISTANCE : 2011.0 MAX U U — n n ENVIRONMENTAL: , . . MSP 9 1610.15 I3II3 OPERATING TEMPERATURE , ~10 C To +125 C COMPONENT DETA1LS NM ‘55 WE mm —_ APPROVED: MPEIIREN ORDER CODE: 1| I1 1| I1 ‘—’ ‘—’ CHECKED: 5.5ENNETT 3'301“) ssz -XXR 1 1-30“ 25 DRAWN» w I BOURME FINISH 1: I/ , if 06 - 6L1 90/1011N/LEAD OVER N1CKEL ’7 CUSTOWR R“ V RECOMMENDED PAD l5 = 311 100111N OVER N1CKEL —(1 01 1—9 #1 0 o . LAVOUT 3 55 5 ASSEMBLY DRE 2 80 WP 1NIEIEIIII'IIGIEEERIII11L ”mm“ ””1““ “I”: ' @AEW'N 11.1191 mom mm m x :EIMM “HEM SURFACE MOUNT JUMPER I] WFII‘IEE:IPSWIEECSHIISM H E “15"” (TAPE AND REELEDI 1112211101111301.1000“ 1101231111: 11111111 10111011 51, 240 HP WWW-M'Wi"-‘°’“ M 1?EBLI‘1§0“S:UPSETI:I"G' ANGLES: i5" FINISH: SIGZI 'XXR 2 1e<1wa1mwmom 1011111111112511010131="" was="" 51m="" mm.="" 1.12="" ”2="">
OBSOLETE

Products related to this Datasheet

JUMPER TIN SMD
SURFACE MOUNT JUMPER LOOSE
JUMPER TIN SMD
JUMPER TIN SMD