R2S-R2D
Refer to Application Notes
ECONOLINE
DC/DC-Converter
with 3 year Warranty
Selection Guide
Part Input Output Output Efficiency Max
Number Voltage Voltage Current Capacitive
SMD (3kV) (VDC) (VDC) (mA) (%) Load(1)
R2S**-xx3.3 (H) 5, 12, 15, 24 3.3 606 70-75 3300µF
R2S**-xx05 (H) 5, 12, 15, 24 5 400 76-84 1200µF
R2S**-xx09 (H) 5, 12, 15, 24 9 222 76-84 1200µF
R2S**-xx12 (H) 5, 12, 15, 24 12 167 76-85 680µF
R2S**-xx15 (H) 5, 12, 15, 24 15 133 76-85 680µF
R2S**-xx24 (H) 5, 12, 15, 24 24 83 76-85 220µF
R2D**-xx05 (H) 5, 12, 15, 24 ±5 ±200 75-80 ±470µF
R2D**-xx09 (H) 5, 12, 15, 24 ±9 ±111 75-80 ±470µF
R2D**-xx12 (H) 5, 12, 15, 24 ±12 ±83 75-83 ±330µF
R2D**-xx15 (H) 5, 12, 15, 24 ±15 ±66 75-85 ±330µF
R2D**-xx24 (H) 5, 12, 15, 24 ±24 ±42 75-85 ±330µF
xx = Input Voltage. Other input and output voltage combinations available on request.
* add Suffix “P” for Continuous Short Circuit Protection, e.g. R2S-0505/P, R2D-0505/HP
* add suffix -R for tape&reel packing e.g. R2S-0505-R. For more details see Tapes Section.
Input Voltage Range ±10%
Output Voltage Accuracy ±5%
Line Voltage Regulation 1.2%/1% of Vin max.
Load Voltage Regulation 3.3V output types 20% max.
(10% to 100% full load) 5V output type 15% max.
9V, 12V, 15V, 24V output types 10% max.
Output Ripple and Noise (20MHz limited) 150mVp-p max.
Operating Frequency 20kHz min. / 40kHz typ. / 85kHz max.
Efficiency at Full Load 70% min. / 80% typ.
Minimum Load = 0% Specifications valid for 10% minimum load only.
continued on next page
2 Watt
SMD Single &
Dual Output
Features
Unregulated
Converters
Description
Specifications (measured at TA = 25°C, nominal input voltage, full load and after warm-up)
The R2S and R2D converters are of the enclosed open frame type, meaning that they are
un-potted. The converters are typically used in general purpose and industrial low power
isolation and voltage matching applications where an SMD converter is required.
The converter series feature an extended ambient temperature operating range of
-40°C to +100°C without derating and optional continuous short circuit protection.
In addition to two isolation options and three different case formats, the converters are also
available prepacked as tape and reel for use with automatic insertion machines.
R2S** : ** without marking denotes 5 pins out of 8 fitted (/H option available)
** with marking 8denotes 8 pins out of 8 fitted (/H option not available)
** with marking 12 denotes 10 pins out of 12 fitted (/H option available)
R2D** : ** without marking denotes 6 pins out of 10 fitted (/H option available)
** with marking 10 denotes with 10 pins out of 10 fitted (/H option not available)
** with marking 12 denotes with 10 pins out of 12 fitted (/H option available)
Case and Pinning Options (note restrictions on /H option)
E358085
UL-60950-1 Certified
EN-60950-1 Certified
EN-60601-1 Certified*
(*/H suffix)
●Fully RoHS 6/6 Conform
●Full Power at 100°C Ambient Temperature
●1kVDC and 3kVDC Isolation Options
●/H Version Certified for Medical Applications
●UL/EN/CSA Certified, CB Report
●Suitable for Fully Automated Assembly
(including Vapor Phase Soldering)
●Optional Continuous Short Circuit Protection
●Efficiency to 85%
●Built-In EN55022 Class A Filter
RoHS
2011/65/EU
6/6
Output Power (%)
100
60
20
40
105
500-40 150
Operating Temperature °C
0
80
Safe Operating Area
100
Derating-Graph
(Ambient Temperature)
***Any data referred to in this datasheet are of indicative nature
and based on our practical experience only. For further details,
please refer to our Application Notes.
REV: 0/2015 E-85www.recom-power.com

R2S-R2D
R2S &R2D
Series
ECONOLINE
DC/DC-Converter
Specifications - Continued
Typical Characteristics
Efficiency %
100
0
40%0% 100%
40
Efficiency / Load
60% 80%
20%
20
60
80
Total Output current (%)
2405
1205
0505
3.305
Deviation / Load
-10.000
40%0% 100%
Deviation from Nominal (%)
60% 80%
20%
-5.000
Total Output current (%)
0505
0.000
5.000
10.000
15.000
20.000
25.000
1205
2405
3.305
R2S-xx05
Isolation Voltage (tested for 1 second) 1000VDC
(rated for 1 minute***) 500VAC / 60Hz
Isolation Voltage (tested for 1 second) 3000VDC
(rated for 1 minute***) 1500VAC / 60Hz
Isolation Capacitance 115pF max.
Isolation Resistance (Viso 500V) 10 GΩmin.
Short Circuit Protection 1 Second
P-Suffix Continuous
Operating Temperature Range (free air convection) -40°C to +100°C (see Graph)
Storage Temperature Range -55°C to +125°C
Reflow Temperature ROHS compliant 245°C (30 sec), peak 255°C (5 sec) max.
Vapor Phase Process (for more details see Application Notes) 230°C (90 sec) max.
Relative Humidity 95% RH
Package Weight R2S, R2S8 1.4g
R2D, R2D10 1.5g
R2S12, R2D12 1.6g
Packing Quantity R2S, R2S8 39 pcs per Tube
R2S12, R2D, R2D10, R2D12 33 pcs per tube
All Types 250 pcs per Reel
MTBF (+25°C) using MIL-HDBK 217F 886 x 103 hours
(+85°C) using MIL-HDBK 217F 128 x 103 hours
Certifications
CB Test Report Report: US/14402/UL
UL General Safety Report: E358085 UL 60950-1 2nd Ed.
CUL General Safety C22.2 No. 60950-1-03
EN Medical Safety Report: MDD1205098-2 + RM1205098-2 IEC/EN 60601-1 3rd Ed.
Medical Report + ISO14971 Risk Assessment
EN General Safety Report: SPCLVD 1211033-3 EN60950-1: 2006 + A12:2011
Conducted / Radiated Emissions EN55022 Level A
}
Detailed Information see
Application Notes chapter "MTBF"
Efficiency %
100
0
40%0% 100%
40
Efficiency / Load
60% 80%
20%
20
60
80
Total Output current (%)
2405
1205
0505
3.305
Deviation / Load
-10.000
40%0% 100%
Deviation from Nominal (%)
60% 80%
20%
-5.000
Total Output current (%)
0505
0.000
5.000
10.000
15.000
20.000
25.000
1205
2405
3.305
R2D-xx05
Notes
Note 1 Maximum capacitive load is defined as the capacitive load that will allow start up in under 1 second without damage to the converter.
REV: 0/2015 www.recom-power.comE-86

R2S-R2D
R2S &R2D
Series
ECONOLINE
DC/DC-Converter
Bottom View
0.50
Top View Top View
Bottom View
0.50
2.54 x 3=7.62±0.5
12.75
8.7 9.0
11.10
10.7
8.50
5
24
1
810
245
RECOM
R2D-xxxx
xxxx
1
15.24
8.7 9.0
12.00
1.80
1.20
85
241
RECOM
R2S-xxxx
xxxx
12.00
1.80
10 7
2415
1.20
7
11.10
10.7
8.50
2.54±0.5
2.54 x 4=10.16±0.5
2.54±0.5
Package Style and Pinning (mm)
8 PIN Single SMD Package 10 PIN Dual SMD Package
Recommended Footprint Details Recommended Footprint Details
XX.X ± 0.5 mm
XX.XX ± 0.25 mm
Pin Connections
Pin # Single Dual
1 –Vin –Vin
2 +Vin +Vin
4 –Vout Com
5 +Vout –Vout
7 No Pin +Vout
8 NC No Pin
10 No Pin NC
NC = No Connection
R2S** : ** without marking denotes 5 pins out of 8 fitted (includes /H option) e.g. R2S-0505, R2S-0505/H, R2S-0505/HP
** with marking 8 denotes 8 pins out of 8 fitted (/H option not available) e.g. R2S8-0505, R2S8-0505/P
R2D** : ** without marking denotes 6 pins out of 10 fitted (includes /H option) e.g. R2D-0505, R2D-0505/H, R2D-0505/HP
** with marking 10 denotes with 10 pins out of 10 fitted (/H option not available) e.g. R2D10-0505, R2D10-0505/P
EMC Filtering - Suggestion for EN55022 Class B (Conducted and Emitted)
+
Output
C1
Input
470pF/4kVDC
L1 DC
DC
Fuse
+
+Vout
C1
Input
470pF/4kVDC
L1
-Vout
Com
DC
DC
Fuse
Standard and /H versions
C1 L1 Vin
2.2µF 4.7µH 5V
2.2µF 10µH 12V
2.2µF 22µH 15V
4.7µF 22µH 24V
/P and /HP versions
C1 L1 Vin
10µF 10µH 5V
4.7µF 22µH 12V
4.7µF 22µH 15V
10µF 47µH 24V
C1 = MLCC
L1 = SMD Inductor
REV: 0/2015 E-87www.recom-power.com

Bottom View
0.50
Top View Top View
Bottom View
0.50
2.54 x 3=7.62±0.5
12.75
8.7 9.0
11.10
10.7
8.50
5
24
1
810
245
RECOM
R2D10-xxxx
xxxx
1
15.24
8.7
2.54x4=10.16±0.5
9.0
12.00
1.80
2.54±0.5
1.20
85
241
RECOM
R2S8-xxxx
xxxx
12.00
1.80
10 7
2415
1.20
7
11.10
10.7
8.50
2.54±0.5
76
3
3
6
7
3
6
89
3
98 6
R2S_R2D
R2S &R2D
Series
ECONOLINE
DC/DC-Converter
Full 8 PIN Single SMD Package Full 10 PIN Dual SMD Package
Pin Connections
Pin # Single Dual
1 –Vin –Vin
2 +Vin +Vin
3NCNC
4 –Vout Com
5 +Vout –Vout
6NCNC
7 NC +Vout
8NCNC
9-NC
10 - NC
NC = No Connection
Recommended Footprint Details Recommended Footprint Details
Note: /H option is not available in
these pin packages
XX.X ± 0.5 mm
XX.XX ± 0.25 mm
Package Style and Pinning (mm)
12 PIN Single and Dual SMD Package
Bottom View
0.55
Top View
Separation
> 3.8 mm
*R2S12-05xx/HP = 9.4mm
25
RECOM
R2S_R2D12-xxxx
xxxx
1
15.24
8.7
2.54x5=12.7±0.5
9.0*
12.00
1.80
7
215
1.20
7
6
811
12
6
811
12
3
10
3
10
11.10
10.7
8.50
Pin Connections
Pin # Single Dual
1 –Vin –Vin
2 +Vin +Vin
3NCNC
5 –Vout Com
6 NC –Vout
7NCNC
8 +Vout +Vout
10 NC NC
11 NC NC
12 NC NC
NC = No Connection
Recommended Footprint Details
Note: /H option is available in
this pin package
XX.X ± 0.5 mm
XX.XX ± 0.25 mm
R2S** : ** with marking 12 denotes 10 pins out of 12 fitted (includes /H option) e.g. R2S12-0505, R2S12-0505/H, R2S12-0505/HP
R2D** : ** with marking 12 denotes 10 pins out of 12 fitted (includes /H option) e.g. R2D12-0505, R2D12-0505/H, R2D12-0505/HP
The product information and specifications are subject to change without prior notice. RECOM products are not authorized for use in safety-critical applications (such as life support) without RECOM’s explicit
written consent. A safety-critical application is defined as an application where a failure of a RECOM product may reasonably be expected to endanger or cause loss of life, inflict bodily harm or damage property. The buyer
shall indemnify and hold harmless RECOM, its affiliated companies and its representatives against any damage claims in connection with the unauthorized use of RECOM products in such safety-critical applications.
REV: 0/2015 www.recom-power.comE-88
Products related to this Datasheet
DC DC CONVERTER 3.3V 2W
DC DC CONVERTER 5V 2W
DC DC CONVERTER 15V 2W
DC DC CONVERTER 5V 2W
DC DC CONVERTER 5V 2W
DC DC CONVERTER 24V 2W
DC DC CONVERTER 5V 2W
DC DC CONVERTER 24V 2W
DC DC CONVERTER 24V 2W
DC DC CONVERTER 5V 2W
DC DC CONVERTER 12V 2W
DC DC CONVERTER +/-15V 2W
DC DC CONVERTER 12V 2W
DC DC CONVERTER 24V 2W
DC DC CONVERTER 24V 2W
DC DC CONVERTER 5V 2W
DC DC CONVERTER +/-12V 2W
DC DC CONVERTER +/-12V 2W
DC DC CONVERTER +/-15V 2W
DC DC CONVERTER 5V 2W
DC DC CONVERTER 5V 2W
DC DC CONVERTER 15V 2W
DC DC CONVERTER 24V 2W
DC DC CONVERTER 3.3V 2W
DC DC CONVERTER +/-9V 2W
DC DC CONVERTER 15V 2W
DC DC CONVERTER 5V 2W
DC DC CONVERTER +/-24V 2W
DC DC CONVERTER +/-5V 2W
DC DC CONVERTER 5V 2W